TEP 100 Series Isolated Through Hole DC / DC Converters :
Tìm Thấy 12 Sản PhẩmTất cả bộ lọc
(1 Đã áp dụng)
Mở rộng tất cả
Nhà Sản Xuất
(12)
Product Range
=TEP 100 ...
1
(13)
(10)
(35)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(12)
DC / DC Converter Type
(12)
Input Ratio
(12)
Output Power Max
(12)
No. of Outputs
(12)
Output Voltage - Output 1
(2)
(2)
(1)
(3)
(2)
(2)
Output Current - Output 1
(2)
(2)
(3)
(1)
(2)
(2)
Isolation Voltage
(12)
Input Voltage DC Nom
(1)
(6)
(5)
Đóng gói
(12)
| So Sánh | Mã Số Linh Kiện Nhà Sản Xuất | Mã Đơn Hàng | Nhà Sản Xuất / Mô Tả | Tình Trạng | Giá cho | Giá | Số Lượng | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+US$174.580 5+US$168.080 10+US$165.170 | ITE | Half Brick | 2:1 | 100W | 1 Output | 12V | 8.4A | 2.25kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 48.26mm | 18V | 36V | TEP 100 Series | ||||||
Each | 1+US$174.580 5+US$167.720 10+US$160.860 | ITE | Half Brick | 2:1 | 100W | 1 Output | 28V | 3.6A | 2.25kV | 48V | Fixed, Adjustable | 61mm | 12.7mm | 48.26mm | 36V | 75V | TEP 100 Series | ||||||
Each | 1+US$179.470 5+US$172.800 10+US$169.990 | ITE | Half Brick | 2:1 | 100W | 1 Output | 24V | 4.2A | 2.25kV | 12V | Fixed | 61mm | 12.7mm | 48.26mm | 9V | 18V | TEP 100 Series | ||||||
Each | 1+US$174.580 5+US$168.080 10+US$160.860 | ITE | Half Brick | 2:1 | 100W | 1 Output | 15V | 6.7A | 2.25kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 48.26mm | 18V | 36V | TEP 100 Series | ||||||
Each | 1+US$174.580 5+US$168.080 10+US$165.170 | ITE | Half Brick | 2:1 | 100W | 1 Output | 5V | 20A | 2.25kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 48.26mm | 18V | 36V | TEP 100 Series | ||||||
Each | 1+US$174.580 5+US$167.720 10+US$160.860 | ITE | Half Brick | 2:1 | 100W | 1 Output | 5V | 20A | 2.25kV | 48V | Fixed, Adjustable | 61mm | 12.7mm | 48.26mm | 36V | 75V | TEP 100 Series | ||||||
Each | 1+US$174.580 5+US$167.720 10+US$160.860 | ITE | Half Brick | 2:1 | 100W | 1 Output | 48V | 2.1A | 2.25kV | 48V | Fixed, Adjustable | 61mm | 12.7mm | 48.26mm | 36V | 75V | TEP 100 Series | ||||||
Each | 1+US$174.580 5+US$167.720 10+US$160.860 | ITE | Half Brick | 2:1 | 100W | 1 Output | 12V | 8.4A | 2.25kV | 48V | Fixed, Adjustable | 61mm | 12.7mm | 48.26mm | 36V | 75V | TEP 100 Series | ||||||
Each | 1+US$174.580 5+US$167.720 10+US$160.860 | ITE | Half Brick | 2:1 | 100W | 1 Output | 28V | 3.6A | 2.25kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 48.26mm | 18V | 36V | TEP 100 Series | ||||||
Each | 1+US$174.580 5+US$168.080 10+US$160.860 | ITE | Half Brick | 2:1 | 100W | 1 Output | 24V | 4.2A | 2.25kV | 48V | Fixed, Adjustable | 61mm | 12.7mm | 48.26mm | 36V | 75V | TEP 100 Series | ||||||
Each | 1+US$174.580 5+US$168.080 10+US$160.860 | ITE | Half Brick | 2:1 | 100W | 1 Output | 24V | 4.2A | 2.25kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 48.26mm | 18V | 36V | TEP 100 Series | ||||||
Each | 1+US$174.580 5+US$167.720 10+US$160.860 | ITE | Half Brick | 2:1 | 100W | 1 Output | 48V | 2.1A | 2.25kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 48.26mm | 18V | 36V | TEP 100 Series | ||||||