TRN 3 Series Isolated Through Hole DC / DC Converters :
Tìm Thấy 22 Sản PhẩmTất cả bộ lọc
(1 Đã áp dụng)
Mở rộng tất cả
Nhà Sản Xuất
(22)
Product Range
=TRN 3 Se...
1
(13)
(10)
(35)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(22)
DC / DC Converter Type
(22)
Input Ratio
(17)
(5)
Output Power Max
(22)
No. of Outputs
(16)
(6)
Output Voltage - Output 1
(3)
(6)
(3)
(7)
(3)
Output Current - Output 1
(3)
(4)
(4)
(2)
(2)
(4)
(3)
Output Voltage - Output 2
(3)
(1)
(2)
Output Current - Output 2
(3)
(1)
(2)
Đóng gói
(22)
| So Sánh | Mã Số Linh Kiện Nhà Sản Xuất | Mã Đơn Hàng | Nhà Sản Xuất / Mô Tả | Tình Trạng | Giá cho | Giá | Số Lượng | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+US$20.100 5+US$20.020 10+US$19.640 50+US$18.420 100+US$17.440 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | 7.7mm | 11mm | 11.9mm | 18V | 36V | TRN 3 Series | ||||||
Each | 1+US$24.640 5+US$23.730 10+US$23.300 50+US$22.440 100+US$22.070 Thêm định giá… | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | 7.7mm | 11mm | 11.9mm | 18V | 36V | TRN 3 Series | ||||||
Each | 1+US$23.730 5+US$23.540 10+US$23.340 50+US$22.480 100+US$22.100 Thêm định giá… | ITE | SIP | 3:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 9V | Fixed | 7.7mm | 11mm | 11.9mm | 4.5V | 13.2V | TRN 3 Series | ||||||
Each | 1+US$20.100 5+US$19.870 10+US$19.640 50+US$18.420 100+US$17.390 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | 7.7mm | 11mm | 11.9mm | 9V | 18V | TRN 3 Series | ||||||
Each | 1+US$24.640 5+US$23.730 10+US$23.300 50+US$22.440 100+US$22.070 Thêm định giá… | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | Fixed | 7.7mm | 11mm | 11.9mm | 9V | 18V | TRN 3 Series | ||||||
Each | 1+US$20.100 5+US$19.870 10+US$19.640 50+US$18.420 100+US$17.390 | ITE | SIP | 3:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 9V | Fixed | 7.7mm | 11mm | 11.9mm | 4.5V | 13.2V | TRN 3 Series | ||||||
Each | 1+US$20.100 5+US$19.870 10+US$19.640 50+US$18.420 100+US$17.390 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | Fixed | 7.7mm | 11mm | 11.9mm | 9V | 18V | TRN 3 Series | ||||||
Each | 1+US$20.100 5+US$19.870 10+US$19.640 50+US$18.420 100+US$17.390 | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 48V | Fixed | 7.7mm | 11mm | 11.9mm | 36V | 75V | TRN 3 Series | ||||||
Each | 1+US$20.100 5+US$19.870 10+US$19.640 50+US$18.420 100+US$17.390 | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | 7.7mm | 11mm | 11.9mm | 9V | 18V | TRN 3 Series | ||||||
Each | 1+US$25.120 5+US$24.210 10+US$23.300 50+US$22.440 100+US$22.070 Thêm định giá… | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 48V | Fixed | 7.7mm | 11mm | 11.9mm | 36V | 75V | TRN 3 Series | ||||||
Each | 1+US$20.180 5+US$20.020 10+US$19.850 50+US$19.120 100+US$18.800 Thêm định giá… | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | 7.7mm | 11mm | 11.9mm | 18V | 36V | TRN 3 Series | ||||||
Each | 1+US$20.100 5+US$19.870 10+US$19.640 50+US$18.420 100+US$17.390 | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | 7.7mm | 11mm | 11.9mm | 18V | 36V | TRN 3 Series | ||||||
Each | 1+US$20.100 5+US$19.870 10+US$19.640 50+US$18.420 100+US$17.390 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 48V | Fixed | 7.7mm | 11mm | 11.9mm | 36V | 75V | TRN 3 Series | ||||||
Each | 1+US$20.100 5+US$19.870 10+US$19.640 50+US$18.420 100+US$17.390 | ITE | SIP | 3:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 9V | Fixed | 7.7mm | 11mm | 11.9mm | 4.5V | 13.2V | TRN 3 Series | ||||||
Each | 1+US$20.100 5+US$19.870 10+US$19.640 50+US$18.420 100+US$17.390 | ITE | SIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 48V | Fixed | 7.7mm | 11mm | 11.9mm | 36V | 75V | TRN 3 Series | ||||||
Each | 1+US$25.120 5+US$24.210 10+US$23.300 50+US$22.440 100+US$22.070 Thêm định giá… | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 48V | Fixed | 7.7mm | 11mm | 11.9mm | 36V | 75V | TRN 3 Series | ||||||
Each | 1+US$20.100 5+US$19.870 10+US$19.640 50+US$18.420 100+US$17.390 | ITE | SIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 24V | Fixed | 7.7mm | 11mm | 11.9mm | 18V | 36V | TRN 3 Series | ||||||
Each | 1+US$25.120 5+US$24.210 10+US$23.300 50+US$22.440 100+US$22.070 Thêm định giá… | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 48V | Fixed | 7.7mm | 11mm | 11.9mm | 36V | 75V | TRN 3 Series | ||||||
Each | 1+US$20.100 5+US$19.870 10+US$19.640 50+US$18.420 100+US$17.390 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 48V | Fixed | 7.7mm | 11mm | 11.9mm | 36V | 75V | TRN 3 Series | ||||||
Each | 1+US$20.100 5+US$19.870 10+US$19.640 50+US$18.420 100+US$17.390 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 12V | Fixed | 7.7mm | 11mm | 11.9mm | 9V | 18V | TRN 3 Series | ||||||
Each | 1+US$20.100 5+US$19.870 10+US$19.640 50+US$18.420 100+US$17.390 | ITE | SIP | 3:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 9V | Fixed | 7.7mm | 11mm | 11.9mm | 4.5V | 13.2V | TRN 3 Series | ||||||
Each | 1+US$20.100 5+US$19.870 10+US$19.640 50+US$18.420 100+US$17.390 | ITE | SIP | 3:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 9V | Fixed | 7.7mm | 11mm | 11.9mm | 4.5V | 13.2V | TRN 3 Series | ||||||