0
0 sản phẩmUS$0.00

Isolated Through Hole DC / DC Converters :

Tìm Thấy 39 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1671246

RoHS

Each
1+US$6.990
5+US$6.820
10+US$6.790
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
Fixed
6.15mm
10.15mm
19.65mm
4.5V
5.5V
MEV1 Series
2400840

RoHS

Each
1+US$5.960
5+US$5.810
10+US$5.730
50+US$5.580
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Regulated
3.5kV
5V
Fixed
6.15mm
10.15mm
19.65mm
4.75V
5.25V
MEF1 Series
2400837

RoHS

Each
1+US$6.090
5+US$5.870
10+US$5.780
50+US$5.580
-
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
Regulated
3.5kV
3.3V
Fixed
6.15mm
10.15mm
19.65mm
3.135V
3.465V
MEF1 Series
1818348

RoHS

Each
1+US$7.350
5+US$7.080
10+US$6.970
50+US$6.760
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
24V
Fixed
6.15mm
10.15mm
19.65mm
21.6V
26.4V
MEV1 Series
1818311

RoHS

Each
1+US$5.440
5+US$5.340
10+US$5.260
50+US$5.070
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
15V
Fixed
6.15mm
10.15mm
19.65mm
13.5V
16.5V
MEA1 Series
1818312

RoHS

Each
1+US$5.590
5+US$5.500
10+US$5.420
50+US$5.100
100+US$5.070
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
24V
Fixed
6.15mm
10.15mm
19.65mm
21.6V
26.4V
MEA1 Series
1818316

RoHS

Each
1+US$5.070
5+US$5.070
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
24V
Fixed
6.15mm
10.15mm
19.65mm
21.6V
26.4V
MEA1 Series
1818315

RoHS

Each
1+US$5.400
5+US$5.260
10+US$5.170
50+US$5.070
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
24V
Fixed
6.15mm
10.15mm
19.65mm
21.6V
26.4V
MEA1 Series
1671251

RoHS

Each
1+US$7.230
5+US$7.080
10+US$6.970
50+US$6.760
ITE
SIP
1:1
1W
1 Output
15V
67mA
-
-
Unregulated
3kV
5V
Fixed
6.15mm
10.15mm
19.65mm
4.5V
5.5V
MEV1 Series
2400831

RoHS

Each
1+US$5.440
5+US$5.340
10+US$5.260
50+US$5.070
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Regulated
1kV
5V
Fixed
6.15mm
10.15mm
19.65mm
4.75V
5.25V
MEF1 Series
2400845

RoHS

Each
1+US$6.040
5+US$5.870
10+US$5.780
50+US$5.580
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Regulated
3.5kV
24V
Fixed
6.15mm
10.15mm
19.65mm
22.8V
25.2V
MEF1 Series
1671259

RoHS

Each
1+US$5.440
5+US$5.340
10+US$5.250
50+US$5.070
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
Fixed
6.15mm
10.15mm
19.65mm
4.5V
5.5V
MEA1 Series
1671258

RoHS

Each
1+US$5.440
5+US$5.340
10+US$5.260
50+US$5.070
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
5V
Fixed
6.15mm
10.15mm
19.65mm
4.5V
5.5V
MEA1 Series
1671256

RoHS

Each
1+US$5.540
5+US$5.350
10+US$5.260
50+US$5.070
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
5V
Fixed
6.15mm
10.15mm
19.65mm
4.5V
5.5V
MEA1 Series
1818350

RoHS

Each
1+US$7.230
5+US$7.080
10+US$6.970
50+US$6.760
ITE
SIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
3kV
24V
Fixed
6.15mm
10.15mm
19.65mm
21.6V
26.4V
MEV1 Series
1671263

RoHS

Each
1+US$5.440
5+US$5.340
10+US$5.260
50+US$5.070
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
12V
Fixed
6.15mm
10.15mm
19.65mm
10.8V
13.2V
MEA1 Series
1671252

RoHS

Each
1+US$7.230
5+US$7.110
10+US$7.010
50+US$6.760
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
12V
Fixed
6.15mm
10.15mm
19.65mm
10.8V
13.2V
MEV1 Series
1671264

RoHS

Each
1+US$5.440
5+US$5.340
10+US$5.260
50+US$5.070
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
12V
Fixed
6.15mm
10.15mm
19.65mm
10.8V
13.2V
MEA1 Series
2400835

RoHS

Each
1+US$5.440
5+US$5.340
10+US$5.260
50+US$5.070
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
Regulated
1kV
24V
Fixed
6.15mm
10.15mm
19.65mm
22.8V
25.2V
MEF1 Series
1818347

RoHS

Each
1+US$7.300
5+US$7.080
10+US$6.970
50+US$6.760
ITE
SIP
1:1
1W
1 Output
15V
67mA
-
-
Unregulated
3kV
15V
Fixed
6.15mm
10.15mm
19.65mm
13.5V
16.5V
MEV1 Series
1818352

RoHS

Each
1+US$7.350
5+US$7.110
10+US$7.010
50+US$6.760
ITE
SIP
1:1
1W
1 Output
15V
67mA
-
-
Unregulated
3kV
24V
Fixed
6.15mm
10.15mm
19.65mm
21.6V
26.4V
MEV1 Series
1671247

RoHS

Each
1+US$7.230
5+US$7.080
10+US$6.970
50+US$6.760
ITE
SIP
1:1
1W
1 Output
9V
111mA
-
-
Unregulated
3kV
5V
Fixed
6.15mm
10.15mm
19.65mm
4.5V
5.5V
MEV1 Series
1818349

RoHS

Each
1+US$6.760
ITE
SIP
1:1
1W
1 Output
9V
111mA
-
-
Unregulated
3kV
24V
Fixed
6.15mm
10.15mm
19.65mm
21.6V
26.4V
MEV1 Series
1671262

RoHS

Each
1+US$5.440
5+US$5.340
10+US$5.260
50+US$5.070
-
SIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
1kV
12V
Fixed
6.15mm
10.15mm
19.65mm
10.8V
13.2V
MEA1 Series
1818310

RoHS

Each
1+US$5.490
5+US$5.340
10+US$5.260
50+US$5.070
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
15V
Fixed
6.15mm
10.15mm
19.65mm
13.5V
16.5V
MEA1 Series
1-25 trên 39 sản phẩm
/ 2 trang

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER