RF Receivers Transmitters & Transceivers :
Tìm Thấy 353 Sản PhẩmXem
Người mua
Kĩ Sư
Nhà Sản Xuất
Frequency Min
Protocol
Bluetooth Version
RF Primary Function
IC Function
Frequency Max
RF / IF Modulation
Supply Voltage Min
Device Core
Bluetooth Class
Supply Voltage Max
Data Rate
Data Bus Width
Frequency RF
IC Case / Package
Operating Frequency Max
IC Package Type
Receiving Current
Transmitting Current
No. of Pins
Program Memory Size
RF IC Case Style
Receiver Sensitivity Rx
Module Interface
Frequency Response RF Min
Interfaces
Frequency Response RF Max
RF Receiver Applications
Operating Temperature Min
No. of I/O's
Output Power (dBm)
Operating Temperature Max
Sensitivity dBm
RF Transmitter Applications
RAM Memory Size
Supply Voltage Range
Product Range
ADC Channels
RF Transceiver Applications
ADC Resolution
Operating Temperature Range
IC Mounting
MCU Family
MCU Series
Automotive Qualification Standard
Đóng gói
Không áp dụng (các) bộ lọc
0 Đã chọn (các) bộ lọc
| So Sánh | Giá cho | Số Lượng | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$639.770 10+ US$560.220 | 300MHz | - | - | - | Transceiver | - | 6GHz | - | 1.14V | - | - | 3.465V | 6.144Gbps | - | - | - | CSPBGA | - | - | 1.055A | 1A | 196Pins | - | CSPBGA | - | - | 300MHz | - | - | 6GHz | - | - | -40°C | - | 7dBm | 85°C | - | - | - | - | - | - | 3G/4G, FDD & TDD Active Antenna System, Microwave NLOS Backhaul System | - | - | - | - | - | - | ||||||
Each | 1+ US$836.410 10+ US$736.720 | 300MHz | - | - | - | Transceiver | - | 6GHz | - | 1.14V | - | - | 3.465V | 6.144Gbps | - | - | - | CSPBGA | - | - | 1.055A | 1A | 196Pins | - | CSPBGA | - | - | 300MHz | - | - | 6GHz | - | - | -40°C | - | 7dBm | 85°C | - | - | - | - | - | - | 3G/4G Small Cell BTS, Massive MIMO/Active Antenna Systems | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cắt Băng | 1+ US$12.800 10+ US$11.120 25+ US$10.540 50+ US$10.140 100+ US$9.740 Thêm định giá… | 2.4GHz | - | - | - | Transceiver | - | 5.845GHz | DPSK, DQPSK, GFSK | 3V | - | - | 4.8V | 867Mbps | - | - | - | WLBGA | - | - | - | - | 194Pins | - | WLBGA | - | - | 2.4GHz | - | - | 5.845GHz | - | - | -40°C | - | 13dBm | 85°C | - | - | - | - | - | - | 2.4 GHz ISM Band, 802.11 ac, Radio/Baseband with RSDB, Consumer, Commercial Automation | - | - | - | - | - | - | ||||||
Each | 1+ US$69.480 10+ US$62.550 25+ US$55.620 100+ US$53.620 | 24GHz | - | - | - | Transmitter | - | 24.25GHz | - | 3.135V | - | - | 3.465V | - | - | - | - | LFCSP-EP | - | - | - | - | 32Pins | - | LFCSP-EP | - | - | 24GHz | - | - | 24.25GHz | - | - | -40°C | - | 8dBm | 105°C | - | Automotive, Industrial Radars, Microwave Radar Sensors | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ US$36.710 10+ US$32.090 25+ US$30.460 168+ US$27.510 336+ US$26.540 | 2.4GHz | - | - | - | Transceiver | - | 2.4835GHz | - | 2.1V | - | - | 3.76V | 250Kbps | - | - | - | QFN-EP | - | - | 4.5mA | 9.7mA | 72Pins | - | QFN-EP | - | - | 2.4GHz | - | - | 2.4835GHz | - | - | -40°C | - | 8dBm | 85°C | -95dBm | - | - | - | - | - | 2.4GHz ISM Band System, IEEE 802.15.4e, Radio Transceiver, Wireless Sensor Network | - | - | - | - | - | - | ||||||
Each | 1+ US$4.680 10+ US$3.740 | - | - | Bluetooth LE 5.2 | - | - | - | - | - | 2.375V | - | Class 1 | 2.625V | - | - | - | - | - | - | - | - | - | - | - | - | -94.5 dBm | - | - | - | - | - | - | - | -30°C | - | - | 85°C | - | - | - | 2.375 V to 2.625 V | - | - | - | - | -30 °C to 85 °C | - | - | - | - | ||||||
Each | 1+ US$8.200 10+ US$7.120 25+ US$6.730 100+ US$6.210 260+ US$5.890 Thêm định giá… | 80MHz | - | - | - | Transceiver | - | 916MHz | 2FSK, 3FSK, 4FSK, MSK | 2.3V | - | - | 3.6V | 24Kbps | - | - | - | LFCSP-EP | - | - | 26.4mA | 32.3mA | 48Pins | - | LFCSP-EP | - | - | 80MHz | - | - | 916MHz | - | - | -40°C | - | 13dBm | 85°C | -130dBm | - | - | - | - | - | Low Cost Wireless Data Transfer, Wireless Metering, Remote Control / Security Systems | - | - | - | - | - | - | ||||||
Each | 1+ US$25.100 10+ US$20.140 25+ US$18.900 100+ US$17.540 250+ US$16.880 Thêm định giá… | 2.3GHz | - | - | - | Receiver | - | 2.8GHz | - | 4.75V | - | - | 5.25V | - | - | - | - | LFCSP-EP | - | - | - | - | 40Pins | - | LFCSP-EP | - | - | 2.3GHz | - | - | 2.8GHz | - | TDD Massive Multiple Input and Multiple Output and Active Antenna Systems, Wireless Infrastructure | -40°C | - | - | 105°C | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Loại cuộn theo nhu cầu | 10+ US$8.210 25+ US$7.780 100+ US$7.180 250+ US$6.830 750+ US$6.700 | 80MHz | - | - | - | Transceiver | - | 950MHz | 2FSK, 3FSK, 4FSK, MSK | 2.3V | - | - | 3.6V | 32.8Kbps | - | - | - | LFCSP-EP | - | - | 26.4mA | 32.3mA | 48Pins | - | LFCSP-EP | - | - | 80MHz | - | - | 950MHz | - | - | -40°C | - | 13dBm | 85°C | -130dBm | - | - | - | - | - | Low Cost Wireless Data Transfer, Wireless Metering, Remote Control / Security Systems | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Loại cuộn theo nhu cầu | 10+ US$8.210 25+ US$7.780 100+ US$7.180 250+ US$6.830 500+ US$6.570 | 80MHz | - | - | - | Transceiver | - | 950MHz | 2FSK, 3FSK, 4FSK, MSK | 2.3V | - | - | 3.6V | 32.8Kbps | - | - | - | LFCSP-EP | - | - | 26.4mA | 32.3mA | 48Pins | - | LFCSP-EP | - | - | 80MHz | - | - | 950MHz | - | - | -40°C | - | 13dBm | 85°C | -130dBm | - | - | - | - | - | Low Cost Wireless Data Transfer, Wireless Metering, Remote Control / Security Systems | - | - | - | - | - | - | ||||||
4149777 RoHS | INFINEON | Each (Supplied on Cut Tape) Cắt Băng | 1+ US$14.100 10+ US$12.270 25+ US$11.630 50+ US$11.200 100+ US$10.760 | - | - | - | - | Transceiver | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ US$4.880 10+ US$4.240 25+ US$3.980 50+ US$3.980 | 2.402GHz | - | - | - | Transceiver | - | 2.48GHz | GFSK, DQPSK, DPSK, QPSK | 1.14V | - | - | 1.26V | 3Mbps | - | - | - | FCBGA | - | - | - | - | 49Pins | - | FCBGA | - | - | 2.402GHz | - | - | 2.48GHz | - | - | -30°C | - | 12dBm | 85°C | -96dBm | - | - | - | - | - | Remote Control, Smart Metering, TV and Entertainment Systems, USB Dongles, Wearables | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cắt Băng | 1+ US$8.200 10+ US$7.120 25+ US$6.730 100+ US$6.210 250+ US$5.900 Thêm định giá… | 80MHz | - | - | - | Transceiver | - | 650MHz | ASK, FSK, GFSK, GOOK, OOK | 2.3V | - | - | 3.6V | 200Kbps | - | - | - | LFCSP-EP | - | - | 20.1mA | 21mA | 48Pins | - | LFCSP-EP | - | - | 80MHz | - | - | 650MHz | - | - | -40°C | - | 13dBm | 85°C | -119.2dBm | - | - | - | - | - | Low Cost Wireless Data Transfer, Wireless Metering, Remote Control / Security Systems | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cắt Băng | 1+ US$5.270 10+ US$4.560 25+ US$4.320 50+ US$4.020 100+ US$3.740 | - | - | Bluetooth LE 5.2 | - | - | - | - | - | 1.045V | - | Class 1 | 1.26V | - | - | - | - | - | - | - | - | - | - | - | - | -94.5 dBm | - | - | - | - | - | - | - | -30°C | - | - | 85°C | - | - | - | 1.045 V to 1.26 V | AIROC Series | - | - | - | -30 °C to 85 °C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cắt Băng | 1+ US$8.200 10+ US$7.120 25+ US$6.730 100+ US$6.210 250+ US$5.900 Thêm định giá… | 80MHz | - | - | - | Transceiver | - | 916MHz | 2FSK, 3FSK, 4FSK, MSK | 2.3V | - | - | 3.6V | 24Kbps | - | - | - | LFCSP-EP | - | - | 26.4mA | 32.3mA | 48Pins | - | LFCSP-EP | - | - | 80MHz | - | - | 916MHz | - | - | -40°C | - | 13dBm | 85°C | -130dBm | - | - | - | - | - | Low Cost Wireless Data Transfer, Wireless Metering, Remote Control / Security Systems | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cắt Băng | 1+ US$4.880 10+ US$4.230 25+ US$4.000 50+ US$3.840 100+ US$3.680 Thêm định giá… | - | - | Bluetooth LE 5.2 | - | - | - | - | - | 1.71V | - | Class 2 | 3.3V | - | - | - | - | - | - | - | - | - | - | - | - | -94.5 dBm | - | - | - | - | - | - | - | -30°C | - | - | 85°C | - | - | - | 1.71 V to 3.3 V | - | - | - | - | -30 °C to 85 °C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cắt Băng | 1+ US$9.460 10+ US$8.210 25+ US$7.780 100+ US$7.180 250+ US$6.830 Thêm định giá… | 80MHz | - | - | - | Transceiver | - | 950MHz | 2FSK, 3FSK, 4FSK, MSK | 2.3V | - | - | 3.6V | 32.8Kbps | - | - | - | LFCSP-EP | - | - | 26.4mA | 32.3mA | 48Pins | - | LFCSP-EP | - | - | 80MHz | - | - | 950MHz | - | - | -40°C | - | 13dBm | 85°C | -130dBm | - | - | - | - | - | Low Cost Wireless Data Transfer, Wireless Metering, Remote Control / Security Systems | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cắt Băng | 1+ US$22.400 10+ US$20.160 25+ US$18.960 100+ US$17.620 250+ US$16.430 Thêm định giá… | 2.3GHz | - | - | - | Receiver | - | 2.8GHz | - | 4.75V | - | - | 5.25V | - | - | - | - | LFCSP-EP | - | - | - | - | 40Pins | - | LFCSP-EP | - | - | 2.3GHz | - | - | 2.8GHz | - | TDD Massive Multiple Input and Multiple Output and Active Antenna Systems, Wireless Infrastructure | -40°C | - | - | 105°C | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cắt Băng | 1+ US$3.580 10+ US$3.100 25+ US$2.930 50+ US$2.810 100+ US$2.690 Thêm định giá… | 2.402GHz | - | - | - | Transceiver | - | 2.48GHz | GFSK | 1.14V | - | - | 1.26V | 1.5Mbps | - | - | - | BGA | - | - | 26.6mA | 24mA | 64Pins | - | BGA | - | - | 2.402GHz | - | - | 2.48GHz | - | - | 0°C | - | 4dBm | 70°C | -88dBm | - | - | - | - | - | 3D Glasses, Home Automation, Game Controllers, Point-of-Sale Input Devices, Remote Controls | - | - | - | - | - | - | ||||||
4149779 RoHS | INFINEON | Each (Supplied on Cut Tape) Cắt Băng | 1+ US$14.570 10+ US$12.770 25+ US$12.600 | - | - | - | - | Transceiver | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each (Supplied on Cut Tape) Cắt Băng | 1+ US$8.200 10+ US$7.120 25+ US$6.730 100+ US$6.210 250+ US$5.900 Thêm định giá… | 431MHz | - | - | - | Transceiver | - | 956MHz | ASK, FSK, OOK | 2.3V | - | - | 3.6V | 200Kbps | - | - | - | LFCSP-EP | - | - | 21mA | 28.5mA | 48Pins | - | LFCSP-EP | - | - | 431MHz | - | - | 956MHz | - | - | -40°C | - | 13dBm | 85°C | -119dBm | - | - | - | - | - | Low Cost Wireless Data Transfer, Wireless Metering, Remote Control / Security Systems | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cắt Băng | 1+ US$9.460 10+ US$8.210 25+ US$7.780 100+ US$7.180 250+ US$6.830 Thêm định giá… | 80MHz | - | - | - | Transceiver | - | 950MHz | 2FSK, 3FSK, 4FSK, MSK | 2.3V | - | - | 3.6V | 32.8Kbps | - | - | - | LFCSP-EP | - | - | 26.4mA | 32.3mA | 48Pins | - | LFCSP-EP | - | - | 80MHz | - | - | 950MHz | - | - | -40°C | - | 13dBm | 85°C | -130dBm | - | - | - | - | - | Low Cost Wireless Data Transfer, Wireless Metering, Remote Control / Security Systems | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cắt Băng | 1+ US$17.920 | 2.402GHz | - | - | - | Transceiver | - | 2.48GHz | - | 1.8V | - | - | 3.6V | 2Mbps | - | - | - | Module | - | - | 7.7mA | 18.9mA | 18Pins | - | Module | - | - | 2.402GHz | - | - | 2.48GHz | - | - | -40°C | - | 6dBm | 85°C | -92dBm | - | - | - | - | - | Wireless Connectivity, Range Estimator, Bluetooth Listing Guide | - | - | - | - | - | - | ||||||
Each | 1+ US$9.460 10+ US$8.210 25+ US$7.780 100+ US$7.180 250+ US$7.000 Thêm định giá… | 80MHz | - | - | - | Transceiver | - | 950MHz | 2FSK, 3FSK, 4FSK, MSK | 2.3V | - | - | 3.6V | 32.8Kbps | - | - | - | LFCSP-EP | - | - | 26.4mA | 32.3mA | 48Pins | - | LFCSP-EP | - | - | 80MHz | - | - | 950MHz | - | - | -40°C | - | 13dBm | 85°C | -130dBm | - | - | - | - | - | Low Cost Wireless Data Transfer, Wireless Metering, Remote Control / Security Systems | - | - | - | - | - | - | ||||||
Each | 1+ US$2,022.570 10+ US$1,982.120 | 0Hz | - | - | - | Transceiver | - | 7.5GHz | - | 950mV | - | - | 2.1V | 12Gbps | - | - | - | BGA | - | - | - | - | 324Pins | - | BGA | - | - | 0Hz | - | - | 7.5GHz | - | - | -40°C | - | 7dBm | 120°C | - | - | - | - | - | - | Wireless Communications Infrastructure, W-CDMA, LTE, LTE-A, Massive-MIMO, DOCSIS 3.1 and 4.0 CMTS | - | - | - | - | - | - | ||||||