Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
AD-3DSMARTCAM1-PRZ is a 2D & 3D machine vision solution with AI edge processing capabilities. It can be used for implementing advanced machine vision applications for different industry segments including logistics, robotics, agriculture and people activity monitoring. This device complies with International Standards IEC 60825-1:2014 & 2007 for a Class 1 laser product. This device also complies with 21 CFR 1040.10 and 1040.11 except for deviations pursuant to Laser Notice No. 50, dated June 24, 2007. Only use Software and Firmware updates that are specifically provided for this solution. It features 802.11a/b/g/n/ac, 867Mbps with dual stream in 802.11n, 2×2 Access Points with MIMO standard Wi-Fi and Bluetooth Class 1 and Class 2 transmitter operation, Adaptive frequency hopping.
- 3D and 2D sensing
- AI edge processing capability
- Wi-Fi and gigabit Ethernet connectivity
- Open source SDK with Windows and Linux support
- 12V DC at 2A power supply (extra power)
- Temperature range from -25°C to 60°C, IP66 operating class
- Eye safe and conforms to necessary regional standards
- 3D ToF sensor-FoV 90×60, range 3m, resolution 640×480 at 30fps
- RGB sensor-FoV 128×68, range 6m, resolution 1920×1080 at 30fps
Ghi chú
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Thông số kỹ thuật
-
No SVHC (07-Jul-2017)
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:United States
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm