16-bit Microcontrollers :
Tìm Thấy 836 Sản PhẩmXem
Người mua
Kĩ Sư
Nhà Sản Xuất
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Đóng gói
Không áp dụng (các) bộ lọc
0 Đã chọn (các) bộ lọc
| So Sánh | Giá cho | Số Lượng | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$9.900 25+ US$9.080 100+ US$8.210 160+ US$8.050 | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 64Pins | TQFP | 52I/O's | I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ DA | PIC24 | - | ||||||
Each | 1+ US$2.060 25+ US$2.020 100+ US$1.980 | PIC24 Family PIC24 KA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 4KB | 20Pins | SSOP | 18I/O's | I2C, SPI, UART | 512Byte | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | AEC-Q100 | ||||||
Each | 1+ US$3.330 25+ US$3.040 100+ US$2.760 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | QFN | 24I/O's | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | AEC-Q100 | ||||||
Each | 1+ US$3.930 25+ US$3.860 100+ US$3.780 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | SSOP | 24I/O's | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | AEC-Q100 | ||||||
Each | 1+ US$11.750 10+ US$9.680 25+ US$9.410 50+ US$9.050 100+ US$8.680 Thêm định giá… | S12 Magni V Family S12ZVM Series Microcontrollers | HCS12 | 16 bit | 32MHz | 64KB | 100Pins | LQFP | 73I/O's | CAN, I2C, SCI, SPI | 4KB | 8Channels | 10Bit | 5.5V | 18V | -40°C | 105°C | Surface Mount | S12ZVH | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ US$5.180 25+ US$5.080 100+ US$4.980 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 28Pins | SSOP | 20I/O's | I2C, SPI, UART, USB | 8KB | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+ US$5.380 25+ US$5.280 100+ US$5.170 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 44Pins | QFN | 35I/O's | I2C, SPI, UART | 8KB | 13Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+ US$29.240 10+ US$23.950 25+ US$22.510 50+ US$21.520 100+ US$20.520 | M16C Family M16C/Tiny Series M16C/28 Group Microcontrollers | M16C/60 | 16 bit | 20MHz | 96KB | 64Pins | LFQFP | 55I/O's | I2C, UART | 8KB | 13Channels | 10Bit | 2.7V | 5.5V | -20°C | 85°C | Surface Mount | M16C/Tiny | M16C | - | ||||||
Each | 1+ US$21.560 10+ US$17.100 25+ US$16.000 50+ US$15.380 100+ US$14.770 | HCS12 Family S12GC Series Microcontrollers | HCS12 | 16 bit | 50MHz | 32KB | 80Pins | QFP | 60I/O's | SCI, SPI | 2KB | 8Channels | 10Bit | 2.97V | 5.5V | -40°C | 85°C | Surface Mount | S12GC | S12 | - | ||||||
Each (Supplied on Cut Tape) Cắt Băng | 1+ US$3.940 25+ US$3.870 100+ US$3.790 1600+ US$3.710 | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 20Pins | SSOP | 17I/O's | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | - | ||||||
Each | 1+ US$5.330 10+ US$4.060 25+ US$3.750 50+ US$3.580 100+ US$3.400 Thêm định giá… | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 16KB | 32Pins | LQFP | 26I/O's | SCI, SPI | 1KB | 8Channels | 10Bit | 3.13V | 5.5V | -40°C | 105°C | Surface Mount | S12G | S12 | - | ||||||
Each | 1+ US$8.360 10+ US$6.760 25+ US$6.450 50+ US$6.030 100+ US$5.600 Thêm định giá… | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 64KB | 64Pins | LQFP | 54I/O's | CAN, SCI, SPI | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12G | S12 | - | ||||||
Each | 1+ US$53.620 5+ US$46.920 10+ US$38.880 25+ US$34.860 50+ US$32.170 | M16C Family M16C/60 Series M16C/62P Group Microcontrollers | M16C/60 | 16 bit | 24MHz | 128KB | 100Pins | QFP | 87I/O's | I2C, UART | 10KB | 26Channels | 10Bit | 2.7V | 5.5V | -20°C | 85°C | Surface Mount | M16C/60 | M16C | - | ||||||
Each | 1+ US$7.900 10+ US$6.100 25+ US$5.650 50+ US$5.400 100+ US$5.150 Thêm định giá… | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 32KB | 48Pins | LQFP | 10I/O's | SCI | 4KB | 10Channels | 12Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ US$7.780 10+ US$7.000 25+ US$6.590 50+ US$6.120 100+ US$5.700 Thêm định giá… | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | CAN, SCI, SPI | 8KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ US$4.230 25+ US$4.150 100+ US$4.070 | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16 bit | 32MHz | 512KB | 64Pins | QFN | 53I/O's | I2C, I2S, LIN, SPI, UART, USB | 32KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GU | PIC24 | - | ||||||
Each | 1+ US$2.490 25+ US$2.050 100+ US$2.010 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 28Pins | SSOP | 21I/O's | I2C, I2S, SPI, UART | 8KB | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ | PIC24 | - | ||||||
Each | 1+ US$1.940 25+ US$1.910 100+ US$1.870 | PIC24 Family PIC24FJGP Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 28Pins | UQFN | 21I/O's | I2C, LIN, SPI, UART | 8KB | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GP | PIC24 | - | ||||||
Each | 1+ US$13.490 25+ US$11.210 100+ US$11.200 | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16 bit | 140MHz | 512KB | 144Pins | LQFP | 122I/O's | CAN, I2C, I2S, SPI, UART, USB | 52KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GU | PIC24 | - | ||||||
Each | 1+ US$6.950 25+ US$6.370 100+ US$5.780 160+ US$5.670 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 128KB | 44Pins | TQFP | 35I/O's | CAN, I2C, SPI, UART | 8KB | 13Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | AEC-Q100 | ||||||
Each | 1+ US$51.530 5+ US$46.920 10+ US$42.310 25+ US$41.470 50+ US$40.620 | HC11 Family 68HC16Z1 Series Microcontrollers | HC16 | 16 bit | 16MHz | 1MB | 132Pins | QFP | 26I/O's | QSPI, SCI | 1KB | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | 68HC16Z1 | HC16 | - | ||||||
Each | 1+ US$7.470 25+ US$7.330 100+ US$7.180 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 64Pins | QFN | 53I/O's | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+ US$19.670 10+ US$15.620 25+ US$14.770 50+ US$14.140 100+ US$13.480 Thêm định giá… | S12 Magni V Family S12ZVM Series Microcontrollers | HCS12 | 16 bit | 32MHz | 128KB | 144Pins | LQFP | - | CAN, I2C, SCI, SPI | 8KB | 8Channels | 10Bit | 5.5V | 18V | -40°C | 105°C | Surface Mount | S12ZVH | S12 Magni V | AEC-Q100 | ||||||
2900146 RoHS | Each | 1+ US$6.750 10+ US$5.360 25+ US$5.070 50+ US$4.850 100+ US$4.630 Thêm định giá… | S12 Magni V Family S12VR Series Microcontrollers | S12 | 16 bit | 25MHz | 64KB | 32Pins | LQFP | 12I/O's | LIN, SCI, SPI | 2KB | 10Channels | 10Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12VR | S12 Magni V | - | |||||
Each | 1+ US$49.630 5+ US$46.310 10+ US$42.980 25+ US$36.510 50+ US$36.500 | M16C Family M16C/60 Series M16C/62P Group Microcontrollers | M16C/60 | 16 bit | 24MHz | 512KB | 100Pins | QFP | 87I/O's | I2C, UART | 31KB | 26Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | M16C/60 | M16C | - | ||||||