16-bit Microcontrollers :
Tìm Thấy 836 Sản PhẩmXem
Người mua
Kĩ Sư
Nhà Sản Xuất
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Đóng gói
Không áp dụng (các) bộ lọc
0 Đã chọn (các) bộ lọc
| So Sánh | Giá cho | Số Lượng | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$7.930 25+ US$7.590 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 100Pins | TQFP | 83I/O's | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | AEC-Q100 | ||||||
Each | 1+ US$65.990 5+ US$58.180 10+ US$53.950 25+ US$51.380 | HCS12 Family S12A Series Microcontrollers | HCS12 | 16 bit | - | - | 112Pins | LQFP | 91I/O's | I2C, SCI, SPI | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12A | HCS12 | - | ||||||
Each | 1+ US$40.540 5+ US$35.990 10+ US$33.650 25+ US$32.320 50+ US$31.570 | XC166 Family XC161CJ Series Microcontrollers | C166 | 16 bit | 40MHz | 128KB | 144Pins | TQFP | 99I/O's | CAN, I2C, SPI, UART | 8KB | 12Channels | 10Bit | 2.3V | 2.7V | -40°C | 85°C | Surface Mount | XC161CJ | XC166 | AEC-Q100 | ||||||
Each | 1+ US$31.590 5+ US$28.130 10+ US$26.180 25+ US$25.140 50+ US$24.400 | C166 Family C164CI Series Microcontrollers | C166 | 16 bit | - | - | 80Pins | MQFP | 59I/O's | CAN, SPI, USART | - | 8Channels | 10Bit | 4.75V | 5.5V | -40°C | 125°C | Surface Mount | C164CI | C166 | - | ||||||
Each | 1+ US$54.420 5+ US$48.150 10+ US$45.060 25+ US$42.000 50+ US$41.160 | M16C Family M16C/60 Series M16C/6N4 Group Microcontrollers | M16C/60 | 16 bit | 20MHz | 256KB | 100Pins | QFP | 87I/O's | CAN, I2C, UART | 10KB | 26Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | M16C/60 | M16C | - | ||||||
Each | 1+ US$21.390 10+ US$20.470 25+ US$20.010 50+ US$19.390 100+ US$18.770 | H8 Family H8/300H Tiny Series H8/3687 Group Microcontrollers | H8/300H | 16 bit | 20MHz | 56KB | 64Pins | LFQFP | 45I/O's | SCI | 4KB | 8Channels | 10Bit | 3V | 5.5V | -20°C | 75°C | Surface Mount | H8/300H Tiny | H8 | - | ||||||
Each | 1+ US$7.060 25+ US$5.860 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 64KB | 28Pins | DIP | 21I/O's | I2C, SPI, UART | 8KB | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Through Hole | PIC24HJ GP | PIC24 | - | ||||||
Each | 1+ US$5.830 25+ US$5.580 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 80MHz | 32KB | 28Pins | DIP | 21I/O's | I2C, SPI, UART | 4KB | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Through Hole | PIC24HJ GP | PIC24 | AEC-Q100 | ||||||
Each | 1+ US$4.860 25+ US$4.650 | - | PIC24 | 16 bit | - | - | - | DIP | - | I2C, SPI, UART | - | - | 10Bit, 12Bit | - | - | - | - | Through Hole | PIC24HJ GP | PIC24 | - | ||||||
Each | 1+ US$7.180 25+ US$6.880 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 128KB | 28Pins | DIP | 21I/O's | I2C, SPI, UART | 8KB | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Through Hole | PIC24HJ GP | PIC24 | AEC-Q100 | ||||||
Each | 1+ US$6.720 10+ US$4.950 25+ US$4.630 50+ US$4.390 100+ US$4.160 Thêm định giá… | 78K Family 78K0R/Lx Series 78K0R/Lx3 Group Microcontrollers | - | 16 bit | 20MHz | 128KB | 80Pins | LQFP | 51I/O's | I2C, UART | 7KB | 8Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | 78K0R/Lx | 78K | - | ||||||
Each | 1+ US$18.440 10+ US$13.590 25+ US$12.710 50+ US$12.050 100+ US$11.400 Thêm định giá… | H8 Family H8/300H Series H8/3003 Group Microcontrollers | - | 16 bit | 16MHz | - | 112Pins | QFP | 58I/O's | SCI | 512Byte | 8Channels | 10Bit | 2.7V | 5.5V | -20°C | 75°C | Surface Mount | H8/300H | H8 | - | ||||||
Each | 1+ US$23.170 10+ US$20.630 25+ US$19.200 50+ US$18.440 100+ US$17.900 | - | - | 16 bit | - | - | - | FBGA | - | HPI, HSS, I2C, SPI, UART, USB | - | - | - | - | - | - | - | Surface Mount | CY7C672xx | EZ-OTG | - | ||||||
3213864 RoHS | Each | 1+ US$39.110 5+ US$34.610 10+ US$32.380 25+ US$30.180 50+ US$29.580 | H8S Family H8S/2100 Series H8S/2138 Group Microcontrollers | H8S/2000 | 16 bit | 20MHz | 128KB | 80Pins | QFP | 58I/O's | I2C, UART | 4KB | 8Channels | 10Bit | 2.7V | 3.6V | -20°C | 75°C | Surface Mount | H8S/2100 | H8S | - | |||||
Each | 1+ US$5.680 10+ US$4.190 25+ US$3.920 50+ US$3.710 100+ US$3.510 Thêm định giá… | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | 16 bit | 32MHz | 512KB | 80Pins | LFQFP | 74I/O's | I2C, UART | 32KB | 17Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | ||||||
Each (Supplied on Cut Tape) Cắt Băng | 1+ US$4.920 10+ US$3.630 25+ US$3.390 50+ US$3.220 100+ US$3.040 Thêm định giá… | RL78 Family RL78/F1x Series RL78/F13 Group Microcontrollers | RL78 | 16 bit | 32MHz | 128KB | 30Pins | SSOP | 23I/O's | CAN, CSI, I2C, LIN, SPI, UART | 8KB | 15Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RL78/F1x | RL78 | AEC-Q100 | ||||||
Each | 1+ US$18.630 10+ US$16.770 25+ US$15.780 50+ US$14.660 100+ US$13.660 | - | 8051 | 16 bit | - | - | - | VFBGA | - | I2C, USART, USB | - | - | - | - | - | - | - | Surface Mount | CY7C6xxx | FX2LP | - | ||||||
Each | 1+ US$6.860 25+ US$6.570 | - | PIC24 | 16 bit | - | - | - | TQFP | - | I2C, SPI, UART | - | - | 10Bit | - | - | - | - | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+ US$31.000 10+ US$27.430 25+ US$25.670 50+ US$23.920 100+ US$23.450 | H8S Family H8S/2600 Series H8S/2633 Group Microcontrollers | - | 16 bit | 25MHz | 256KB | 128Pins | QFP | 89I/O's | I2C, SCI | 16KB | 16Channels | 10Bit | 4.5V | 5.5V | -20°C | 75°C | Surface Mount | H8S/2600 | H8S | - | ||||||
Each | 1+ US$2.340 10+ US$1.720 50+ US$1.610 100+ US$1.530 250+ US$1.450 Thêm định giá… | - | - | 16 bit | - | - | - | SSOP | - | I2C, UART | - | - | 8Bit, 10Bit | - | - | - | - | Surface Mount | RL78/G1x | RL78 | - | ||||||
Each | 1+ US$17.940 10+ US$15.820 25+ US$14.670 50+ US$13.970 100+ US$13.640 | - | HCS12 | 16 bit | - | - | - | LQFP | - | I2C, SCI, SPI | - | - | 10Bit | - | - | - | - | Surface Mount | S12N | HCS12 | - | ||||||
Each | 1+ US$3.180 10+ US$2.350 50+ US$2.190 100+ US$2.080 250+ US$1.970 Thêm định giá… | - | - | 16 bit | - | - | - | SSOP | - | I2C, UART | - | - | 8Bit, 10Bit | - | - | - | - | Surface Mount | RL78/G1x | RL78 | - | ||||||
Each | 1+ US$7.200 10+ US$5.310 25+ US$4.960 50+ US$4.710 100+ US$4.450 Thêm định giá… | - | - | 16 bit | - | - | - | LQFP | - | I2C, UART | - | - | 8Bit, 10Bit | - | - | - | - | Surface Mount | RL78/G1x | RL78 | - | ||||||
Each | 1+ US$10.010 10+ US$7.380 25+ US$6.900 50+ US$6.540 100+ US$6.190 Thêm định giá… | R8C Family R8C/2x Series R8C/29 Group Microcontrollers | R8C | 16 bit | 20MHz | 16KB | 20Pins | LSSOP | 13I/O's | I2C, UART | 1KB | 4Channels | 10Bit | 2.2V | 5.5V | -40°C | 85°C | Surface Mount | R8C/2x | R8C | - | ||||||
Each | 1+ US$49.980 5+ US$44.220 10+ US$41.380 25+ US$38.560 50+ US$37.790 | M16C Family M16C/60 Series M16C/62P Group Microcontrollers | M16C/60 | 16 bit | 24MHz | 384KB | 100Pins | LFQFP | 87I/O's | I2C, UART | 31KB | 26Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | M16C/60 | M16C | - | ||||||