16-bit Microcontrollers :
Tìm Thấy 836 Sản PhẩmXem
Người mua
Kĩ Sư
Nhà Sản Xuất
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Đóng gói
Không áp dụng (các) bộ lọc
0 Đã chọn (các) bộ lọc
| So Sánh | Giá cho | Số Lượng | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$6.210 25+ US$5.950 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 80MHz | 64KB | 28Pins | QFN | 21I/O's | I2C, SPI, UART | 8KB | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | AEC-Q100 | ||||||
Each | 1+ US$7.360 25+ US$7.050 | - | PIC24 | 16 bit | - | - | - | TQFP | - | I2C, SPI, UART | - | - | 10Bit | - | - | - | - | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+ US$4.610 25+ US$4.420 | - | PIC24 | 16 bit | - | - | - | SOIC | - | I2C, SPI, UART | - | - | 10Bit, 12Bit | - | - | - | - | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each | 36+ US$38.710 | - | HC16 | 16 bit | - | - | - | QFP | - | QSPI, SCI | - | - | 10Bit | - | - | - | - | Surface Mount | 68HC16Z1 | HC16 | - | ||||||
1103053 RoHS | Each | 1+ US$6.940 10+ US$5.340 25+ US$5.140 50+ US$4.930 100+ US$4.500 Thêm định giá… | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16 bit | - | - | 28Pins | TSSOP | 22I/O's | SPI, UART | 256Byte | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F1x | MSP430 | - | |||||
Each | 1+ US$8.500 10+ US$7.470 100+ US$6.580 250+ US$5.800 500+ US$5.100 | R8C Family R8C/3x Series R8C/35M Group Microcontrollers | R8C | 16 bit | 20MHz | 128KB | 52Pins | LQFP | 47I/O's | I2C, UART | 10KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | R8C/1x | R8C | - | ||||||
Each | 84+ US$22.390 | HCS12 Family S12E Series Microcontrollers | HCS12 | 16 bit | - | - | 80Pins | QFP | 58I/O's | I2C, SCI, SPI | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 125°C | Surface Mount | S12E | HCS12 | - | ||||||
Each | 119+ US$7.270 | - | PIC24 | 16 bit | - | - | - | TQFP | - | I2C, SPI, UART | - | - | 10Bit, 12Bit | - | - | - | - | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each | 1+ US$4.350 25+ US$4.170 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 80MHz | 12KB | 28Pins | SOIC | 21I/O's | I2C, SPI, UART | 1KB | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | AEC-Q100 | ||||||
Each | 1+ US$7.750 25+ US$7.420 | - | PIC24 | 16 bit | - | - | - | TQFP | - | I2C, SPI, UART | - | - | 10Bit | - | - | - | - | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+ US$6.860 25+ US$6.570 | - | PIC24 | 16 bit | 32MHz | 64KB | 80Pins | TQFP | 65I/O's | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+ US$27.150 10+ US$23.940 25+ US$22.200 50+ US$21.140 100+ US$20.630 | HCS12 Family S12B Series Microcontrollers | HCS12 | 16 bit | 25MHz | 64KB | 80Pins | QFP | 59I/O's | CAN, SCI, SPI | 2KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12B | HCS12 | AEC-Q100 | ||||||
Each | 36+ US$37.030 | - | HC16 | 16 bit | - | - | - | QFP | - | QSPI, SCI | - | - | 10Bit | - | - | - | - | Surface Mount | 68HC16Z1 | HC16 | - | ||||||
Each | 1+ US$23.340 10+ US$20.580 25+ US$19.090 50+ US$18.180 100+ US$17.740 | - | HCS12 | 16 bit | - | - | - | QFP | - | CAN, SCI, SPI | - | - | 10Bit | - | - | - | - | Surface Mount | S12G | HCS12 | - | ||||||
Each | 1+ US$9.270 10+ US$7.360 25+ US$6.960 50+ US$6.660 100+ US$6.350 Thêm định giá… | - | HCS12 | 16 bit | - | - | - | LQFP | - | CAN, SCI, SPI | - | - | 10Bit | - | - | - | - | Surface Mount | S12G | S12 | AEC-Q100 | ||||||
Each | 1+ US$6.130 25+ US$5.550 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 128KB | 28Pins | SOIC | 21I/O's | I2C, SPI, UART | 8KB | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | AEC-Q100 | ||||||
Each | 1+ US$58.700 5+ US$51.760 10+ US$48.000 25+ US$45.710 50+ US$44.610 | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | - | - | 144Pins | LQFP | 119I/O's | CAN, EBI, I2C, SCI, SPI | - | 24Channels | 10Bit | 3.15V | 5.5V | -40°C | 105°C | Surface Mount | S12XD | HCS12X | - | ||||||
Each | 1+ US$46.080 5+ US$40.630 10+ US$37.680 25+ US$35.880 50+ US$35.020 | - | HC16 | 16 bit | - | - | - | LQFP | - | SCI, SPI | - | - | 10Bit | - | - | - | - | Surface Mount | 68HC16Z1 | HC16 | - | ||||||
Each | 1+ US$32.700 5+ US$28.830 10+ US$26.730 25+ US$25.460 50+ US$24.850 | HCS12 Family S12C Series Microcontrollers | HCS12 | 16 bit | - | - | 48Pins | LQFP | 31I/O's | CAN, SCI, SPI | - | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12C | HCS12 | - | ||||||
Each | 1+ US$7.120 10+ US$5.240 25+ US$4.910 50+ US$4.650 100+ US$4.400 Thêm định giá… | - | - | 16 bit | - | - | - | LQFP | - | I2C, UART | - | - | 12Bit | - | - | - | - | Surface Mount | 78K0R/Lx | 78K | - | ||||||
Each | 1+ US$5.350 10+ US$3.940 25+ US$3.690 50+ US$3.490 100+ US$3.310 Thêm định giá… | - | - | 16 bit | - | - | - | LQFP | - | I2C, UART | - | - | 10Bit | - | - | - | - | Surface Mount | 78K0R/Ix | 78K | - | ||||||
Each | 1+ US$11.120 10+ US$11.110 25+ US$11.090 50+ US$11.080 100+ US$11.070 Thêm định giá… | C166 Family XC164SM Series Microcontrollers | C166 | 16 bit | 40MHz | 32KB | 64Pins | TQFP | 47I/O's | SPI, USART | 4KB | 14Channels | 8Bit, 10Bit | 2.35V | 5V | -40°C | 85°C | Surface Mount | XC164SM | XC166 | - | ||||||
Each | 1+ US$12.520 10+ US$9.940 25+ US$9.400 50+ US$9.000 100+ US$8.580 Thêm định giá… | HCS12 Family S12UF Series Microcontrollers | HCS12 | 16 bit | 30MHz | 32KB | 100Pins | LQFP | 73I/O's | SCI | 3.5KB | - | - | 2.25V | 2.75V | 0°C | 70°C | Surface Mount | EOL | S12 | - | ||||||
Each | 420+ US$15.960 | - | HCS12 | 16 bit | - | - | - | QFP | - | CAN, SCI, SPI | - | - | 10Bit | - | - | - | - | Surface Mount | S12G | HCS12 | - | ||||||
Each | 1+ US$4.500 10+ US$3.320 25+ US$3.100 50+ US$2.940 100+ US$2.780 Thêm định giá… | 78K Family 78K0R/Ix Series 78K0R/Ix3 Group Microcontrollers | - | 16 bit | 20MHz | 32KB | 44Pins | LQFP | 37I/O's | I2C, UART | 1.5KB | 11Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 78K0R/Ix | 78K | - | ||||||