16-bit Microcontrollers :
Tìm Thấy 836 Sản PhẩmXem
Người mua
Kĩ Sư
Nhà Sản Xuất
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Đóng gói
Không áp dụng (các) bộ lọc
0 Đã chọn (các) bộ lọc
| So Sánh | Giá cho | Số Lượng | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$48.340 5+ US$42.620 10+ US$39.520 25+ US$37.640 50+ US$36.730 | - | HC16 | 16 bit | - | - | - | LQFP | - | SCI, SPI | - | - | 10Bit | - | - | - | - | Surface Mount | 68HC16Z1 | HC16 | - | ||||||
Each | 1+ US$83.760 5+ US$73.850 10+ US$68.490 25+ US$65.220 | MC56F Digital Signal Controllers | - | 16 bit | 40MHz | 256KB | 160Pins | LQFP | 76I/O's | CAN, SCI, SPI | 20KB | 16Channels | 12Bit | 3V | 5V | -40°C | 125°C | Surface Mount | MCF56F835x | MC56F | - | ||||||
Each | 1+ US$63.530 5+ US$56.010 10+ US$51.940 25+ US$49.460 50+ US$48.270 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | - | - | 112Pins | LQFP | 91I/O's | I2C, SCI, SPI | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 105°C | Surface Mount | S12D | HCS12 | - | ||||||
Each | 1+ US$4.080 10+ US$3.010 25+ US$2.810 50+ US$2.670 100+ US$2.520 Thêm định giá… | - | - | 16 bit | - | - | - | SSOP | - | I2C, UART | - | - | 10Bit | - | - | - | - | Surface Mount | 78K0R/Ix | 78K | - | ||||||
Each | 1+ US$5.520 25+ US$5.290 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 80MHz | 32KB | 28Pins | QFN | 21I/O's | I2C, SPI, UART | 4KB | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | AEC-Q100 | ||||||
Each | 1+ US$4.810 25+ US$4.600 | - | PIC24 | 16 bit | - | - | - | QFN | - | I2C, SPI, UART | - | - | 10Bit, 12Bit | - | - | - | - | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each | 1+ US$66.280 5+ US$58.430 10+ US$54.190 25+ US$51.610 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | - | - | 112Pins | LQFP | 91I/O's | I2C, SCI, SPI | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | ||||||
Each | 1+ US$3.640 10+ US$3.230 100+ US$2.900 | - | PIC24 | 16 bit | - | - | - | TQFP | - | I2C, SPI, UART | - | - | 10Bit, 12Bit | - | - | - | - | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each | 1+ US$92.720 5+ US$81.750 10+ US$75.810 25+ US$72.200 | HC12 Family 68HC912Dx Series Microcontrollers | HC12 | 16 bit | 8MHz | 128KB | 112Pins | LQFP | 67I/O's | CAN, SCI, SPI | 8KB | 16Channels | 10Bit | - | - | -40°C | - | Surface Mount | 68HC912Dx | HC12 | - | ||||||
Each | 1+ US$28.350 10+ US$25.000 25+ US$23.180 50+ US$22.080 100+ US$21.540 | HCS12 Family S12GC Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 80Pins | QFP | 60I/O's | CAN, SPI, SCI | 4KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12G | HCS12 | - | ||||||
Each | 1+ US$10.430 10+ US$7.690 25+ US$7.190 50+ US$6.820 100+ US$6.450 Thêm định giá… | H8 Family H8/300H Tiny Series H8/36077 Group Microcontrollers | - | 16 bit | 20MHz | 56KB | 64Pins | LQFP | 47I/O's | I2C, SCI | 4KB | 8Channels | 10Bit | 4.5V | 5.5V | -20°C | 75°C | Surface Mount | H8/300H Tiny | H8 | - | ||||||
3123284RL RoHS | Each (Supplied on Cut Tape) Loại cuộn theo nhu cầu | 100+ US$3.010 250+ US$2.950 500+ US$2.890 1000+ US$2.830 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16MHz | 16KB | 20Pins | TSSOP | 16I/O's | I2C, LIN, SPI, UART | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | - | |||||
3008432 RoHS | Each | 1+ US$4.750 10+ US$4.160 25+ US$3.450 50+ US$3.090 100+ US$2.850 Thêm định giá… | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16MHz | 8KB | 20Pins | TSSOP | 16I/O's | I2C, SPI | 256Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | - | |||||
Each | 1+ US$6.980 10+ US$5.140 25+ US$4.810 50+ US$4.560 100+ US$4.310 Thêm định giá… | R8C Family R8C/Tiny Series R8C/13 Group Microcontrollers | R8C | 16 bit | 20MHz | 16KB | 32Pins | LQFP | 22I/O's | UART | 1KB | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | R8C/Tiny | R8C | - | ||||||
Each | 1+ US$114.000 10+ US$95.140 25+ US$89.410 100+ US$82.710 | DS5 Family DS5000 Series Microcontrollers | - | 16 bit | 16MHz | 64KB | 40Pins | eDIP | 32I/O's | UART | 32KB | - | - | 4.75V | 5.25V | 0°C | 70°C | Through Hole | DS5000 | DS5 | - | ||||||
Each | 1+ US$5.880 10+ US$4.330 25+ US$4.050 50+ US$3.840 100+ US$3.640 Thêm định giá… | - | - | 16 bit | - | - | - | LQFP | - | I2C, UART | - | - | 8Bit, 10Bit | - | - | - | - | Surface Mount | RL78/G1x | RL78 | - | ||||||
Each | 1+ US$45.420 5+ US$40.180 10+ US$37.600 25+ US$35.050 50+ US$34.350 | M16C Family M16C/60 Series M16C/62P Group Microcontrollers | M16C/60 | 16 bit | 24MHz | 384KB | 100Pins | LFQFP | 87I/O's | I2C, UART | 31KB | 26Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | M16C/60 | M16C | - | ||||||
Each | 1+ US$15.690 10+ US$11.560 25+ US$10.810 50+ US$10.250 100+ US$9.700 Thêm định giá… | R8C Family R8C/2x Series R8C/23 Group Microcontrollers | R8C | 16 bit | 20MHz | 128KB | 48Pins | LFQFP | 41I/O's | CAN, CSI, I2C, UART | 6KB | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | R8C/2x | R8C | - | ||||||
Each | 1+ US$20.860 10+ US$18.450 25+ US$17.270 50+ US$16.090 100+ US$15.770 | M16C Family M16C/Tiny Series M16C/26A Group Microcontrollers | M16C/60 | 16 bit | 20MHz | 64KB | 48Pins | LFQFP | 39I/O's | I2C, UART | 2KB | 12Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | M16C/Tiny | M16C | - | ||||||
Each | 1+ US$2.740 10+ US$2.020 50+ US$1.890 100+ US$1.790 250+ US$1.690 Thêm định giá… | - | - | 16 bit | - | - | - | SSOP | - | I2C, UART | - | - | 8Bit, 10Bit | - | - | - | - | Surface Mount | RL78/G1x | RL78 | - | ||||||
3213867 RoHS | Each | 1+ US$21.790 10+ US$16.060 25+ US$15.020 50+ US$14.230 100+ US$13.470 Thêm định giá… | H8 Family H8/300H Tiny Series H8/36014 Group Microcontrollers | H8/300H | 16 bit | 20MHz | 32KB | 64Pins | LQFP | 30I/O's | UART | 2KB | 4Channels | 10Bit | 3.3V | 5.5V | -20°C | 75°C | Surface Mount | H8/300H Tiny | H8 | - | |||||
Each | 1+ US$25.350 10+ US$22.430 25+ US$20.990 50+ US$19.560 100+ US$19.170 | M16C Family M16C/Tiny Series M16C/28 Group Microcontrollers | M16C/60 | 16 bit | 20MHz | 96KB | 80Pins | LQFP | 71I/O's | I2C, UART | 8KB | 24Channels | 8Bit, 10Bit | 2.7V | 5.5V | -20°C | 85°C | Surface Mount | M16C/Tiny | M16C | - | ||||||
Each | 1+ US$43.260 5+ US$38.270 10+ US$35.810 25+ US$33.380 50+ US$32.720 | H8S Family H8S/2300 Series H8S/2378R Group Microcontrollers | - | 16 bit | 34MHz | 512KB | 144Pins | LQFP | 96I/O's | I2C, SCI | 32KB | 16Channels | 10Bit | 3V | 3.6V | -20°C | 75°C | Surface Mount | H8S/2300 | H8S | - | ||||||
Each | 1+ US$19.850 10+ US$17.570 25+ US$16.440 50+ US$15.320 100+ US$15.020 | M16C Family M16C/Tiny Series M16C/26A Group Microcontrollers | M16C/60 | 16 bit | 20MHz | 64KB | 48Pins | LQFP | 39I/O's | I2C, UART | 2KB | 12Channels | 10Bit | 2.7V | 5.5V | -20°C | 85°C | Surface Mount | M16C/Tiny | M16C | - | ||||||
Each | 1+ US$16.970 10+ US$14.960 25+ US$13.880 50+ US$13.220 100+ US$12.900 | HCS12 Family S12NE Series Microcontrollers | HCS12 | 16 bit | 25MHz | 64KB | 80Pins | TQFP | 38I/O's | ENET, I2C, SCI, SPI | 7.8KB | 8Channels | 10Bit | 2.37V | 2.62V | -40°C | 105°C | Surface Mount | S12N | HCS12 | - | ||||||