Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$5.940 |
| 10+ | US$5.500 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
The CC430F6137IRGCT is a 16-bit ultralow-power System-on-chip Microcontroller with integrated RF transceiver cores. The device features the powerful MSP430 16-bit RISC CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The device combine the excellent performance of the state-of-the-art CC1101 sub 1GHz RF transceiver with the MSP430 CPUXV2, up to 32kB of in-system programmable flash memory, up to 4kB of RAM, two 16-bit timers, a high-performance 12-bit analog-to-digital converter (ADC) with eight external inputs plus internal temperature and battery sensors, a comparator, universal serial communication interfaces (USCIs), a 128-bit AES security accelerator, a hardware multiplier, a DMA, a real-time clock (RTC) module with alarm capabilities, an LCD driver and up to 44 I/O pins.
- 16-bit RISC architecture, extended memory, up to 20MHz system clock
- Wake up from standby mode in less than 6µs
- Flexible power-management system with SVS and brownout
- Unified clock system with FLL
- 16-bit Timer TA0, Timer_A with 5 Capture/Compare registers
- 16-bit Timer TA1, Timer_A with 3 Capture/Compare registers
- Hardware real-time clock (RTC)
- Two Universal serial communication interfaces
- 12-bit ADC with internal reference, sample-and-hold and autoscan features
- Integrated LCD driver with contrast control for up to 96 segments
- 128-bit AES security encryption and decryption coprocessor
- 32-bit Hardware multiplier
- 3-channel internal DMA
- Serial on-board programming, no external programming voltage needed
- Embedded emulation module (EEM)
- High-performance Sub-1GHz RF transceiver core
- 300MHz to 348MHz, 389MHz to 464MHz and 779MHz to 928MHz Frequency bands
- Programmable data rate from 0.6kBaud to 500kBaud
- High sensitivity
- Excellent receiver selectivity and blocking performance
- Programmable output power up to +12dBm
- 2-FSK, 2-GFSK and MSK supported as well as OOK and flexible ASK shaping
- Flexible support for packet-oriented systems
- Support for automatic clear channel assessment (CCA) before transmitting
Ứng Dụng
Wireless, Sensing & Instrumentation, Metering, Communications & Networking, HVAC
Thông số kỹ thuật
MSP430 Family CC430 Series Microcontrollers
16 bit
32KB
VQFN
I2C, LIN, SPI, UART
12Channels
1.8V
-40°C
Surface Mount
MSP430
MSL 3 - 168 hours
MSP430
20MHz
64Pins
44I/O's
4KB
12Bit
3.6V
85°C
CC430
-
No SVHC (27-Jun-2018)
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Malaysia
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm