0
0 sản phẩmUS$0.00

32-bit Microcontrollers :

Tìm Thấy 750 Sản Phẩm

Tất cả bộ lọc

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2857720

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
1+US$14.960
25+US$14.450
100+US$13.690
1000+US$12.920
AT32 Family AT32UC3A Series Microcontrollers
AVR
32 bit
66MHz
512KB
100Pins
TQFP
69I/O's
Ethernet, I2C, I2S, SPI, UART, USART, USB
64KB
8Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
AVR
ATmega32
-
3642681

RoHS

Each
1+US$5.510
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32 bit
64MHz
256KB
129Pins
UFBGA
72I/O's
I2C, LPUART, SAI, SPI, USART, USB
128KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32WB
-
3513473

RoHS

Each
1+US$7.990
25+US$7.290
100+US$6.580
260+US$6.570
-
PIC32
32 bit
-
-
-
-
-
I2S, SPI, UART, USB
-
-
-
-
3.6V
-40°C
-
Surface Mount
-
-
-
3513478

RoHS

Each
1+US$7.610
25+US$6.800
PIC32 Family PIC32MKMC Series Microcontrollers
PIC32
-
-
-
-
-
-
CAN, I2C, SPI, UART, USB
-
-
-
-
3.6V
-
-
-
PIC32
-
-
4147129

RoHS

Each
1+US$6.440
10+US$4.930
25+US$4.320
50+US$4.170
100+US$4.020
Thêm định giá…
RX Family RX100 Series RX130 Group Microcontrollers
RX
32 bit
32MHz
512KB
64Pins
LFQFP
52I/O's
I2C, SCI, SPI
48KB
14Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
RX
RX100
-
4552196

RoHS

Each
1+US$7.430
10+US$5.720
25+US$4.860
50+US$4.670
100+US$4.600
Thêm định giá…
RX Family, RX200 Series, RX261 Group Microcontrollers
RXv3
32 bit
64MHz
512KB
100Pins
LFQFP
87I/O's
CANFD, I2C, SCI, SPI, UART, USB
128KB
25Channels
12Bit
1.6V
5.5V
-40°C
105°C
Surface Mount
RX
RX200
-
2218390

RoHS

Each
1+US$34.610
5+US$32.430
10+US$30.240
25+US$28.120
50+US$27.560
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
120MHz
1MB
144Pins
LQFP
-
CAN, SPI, UART
128KB
22Channels
12Bit
3V
3.6V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
3563429

RoHS

Each
1+US$7.700
10+US$5.930
25+US$5.490
50+US$5.470
100+US$5.440
Thêm định giá…
RX Family RX600 Series RX66T Group Microcontrollers
-
32 bit
160MHz
512KB
100Pins
LFQFP
73I/O's
CAN, I2C, SPI, UART
64KB
22Channels
12Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
RX
RX600
-
3224852

RoHS

Each
1+US$3.510
10+US$2.650
25+US$2.310
50+US$2.300
100+US$2.290
Thêm định giá…
RX Family RX100 Series RX130 Group Microcontrollers
-
32 bit
32MHz
64KB
48Pins
LFQFP
38I/O's
I2C, SPI, UART
10KB
10Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
RX
RX100
-
2775021

RoHS

Each
1+US$5.660
25+US$5.560
100+US$5.450
PIC32 Family PIC32MX Series Microcontrollers
PIC32 MX
32 bit
72MHz
256KB
28Pins
SOIC
21I/O's
I2C, I2S, SPI, UART
64KB
10Channels
10Bit
2.5V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2810090

RoHS

Each
1+US$5.830
25+US$5.350
100+US$5.090
160+US$5.080
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
64KB
64Pins
TQFP
53I/O's
CAN, I2C, SPI, UART, USB
16KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
3636623

RoHS

Each
1+US$5.710
25+US$5.210
100+US$4.970
160+US$4.780
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
72MHz
128KB
44Pins
TQFP
35I/O's
I2C, I2S, SPI, UART, USB
32KB
13Channels
10Bit
2.5V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1972032

RoHS

Each
1+US$16.500
25+US$15.000
100+US$14.700
AT32 Family AT32UC3C Series Microcontrollers
AVR32
32 bit
66MHz
512KB
100Pins
TQFP
81I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
64KB
16Channels
12Bit
3V
5.5V
-40°C
85°C
Surface Mount
AT32
AT32UC3C
-
2500475

RoHS

Each
1+US$17.190
25+US$15.740
100+US$15.430
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32 MZ
32 bit
200MHz
2MB
100Pins
TQFP
78I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
40Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
3294294

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
1+US$10.000
10+US$7.770
25+US$7.760
50+US$7.740
100+US$7.720
Thêm định giá…
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32 bit
80MHz
1MB
64Pins
TQFP-EP
48I/O's
CAN, I2C, SPI, UART
96KB
18Channels
10Bit, 12Bit
1.14V
1.26V
-40°C
105°C
Surface Mount
SPC5
SPC582Bxx
AEC-Q100
2313768

RoHS

Each
1+US$5.610
25+US$4.670
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
128KB
28Pins
SDIP
21I/O's
I2C, SPI, UART, USB
32KB
9Channels
10Bit
2.3V
3.6V
-40°C
85°C
Through Hole
PIC32
PIC32MX
-
2449081

RoHS

Each
1+US$6.050
25+US$5.560
100+US$5.040
160+US$4.940
PIC32 Family PIC32MX Series Microcontrollers
PIC32 MX
32 bit
50MHz
256KB
44Pins
TQFP
34I/O's
I2C, I2S, SPI, UART, USB
64KB
13Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2484900

RoHS

Each
1+US$15.460
25+US$15.160
100+US$14.850
800+US$14.540
AT32 Family AT32UC3A Series Microcontrollers
AVR32
32 bit
66MHz
512KB
144Pins
LQFP
109I/O's
Ethernet, I2C, I2S, SPI, UART, USART, USB
64KB
8Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
AT32
AT32UC3A
-
2499364

RoHS

Each
1+US$18.120
25+US$16.870
100+US$16.540
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
200MHz
2MB
144Pins
TQFP
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
48Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
3766520

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
1+US$42.030
5+US$40.800
10+US$39.560
25+US$38.320
50+US$37.080
SPC5 Family SPC58 N Series Microcontrollers
Power Architecture
32 bit
200MHz
10MB
302Pins
FPBGA
-
CAN, Ethernet, LINFlex, I2C, SPI
1088KB
96Channels
10Bit, 12Bit
-
1.2V
-40°C
125°C
Surface Mount
SPC5
SPC58H
AEC-Q100
3766521

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
1+US$43.170
5+US$41.530
10+US$39.890
25+US$38.250
50+US$36.600
SPC5 Family SPC58 N Series Microcontrollers
Power Architecture
32 bit
200MHz
10MB
386Pins
FPBGA
-
CAN, Ethernet, LINFlex, I2C, SPI
1088KB
96Channels
10Bit, 12Bit
-
1.2V
-40°C
125°C
Surface Mount
SPC5
SPC58H
AEC-Q100
2500474

RoHS

Each
1+US$15.220
25+US$14.920
100+US$14.620
160+US$14.310
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32 MZ
32 bit
200MHz
2MB
64Pins
TQFP
53I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
24Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
2908856

RoHS

Each
1+US$53.090
5+US$48.920
10+US$44.740
25+US$42.470
50+US$41.630
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32 bit
220MHz
4MB
416Pins
MAPBGA
293I/O's
CAN, DSPI, ESCI
512KB
4Channels
16Bit
4.5V
5.5V
-40°C
125°C
Surface Mount
MPC5xxx
MPC57xx
-
3128731

RoHS

Each
1+US$69.500
5+US$65.980
10+US$62.450
25+US$60.690
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32 bit
264MHz
8MB
416Pins
MAPBGA
283I/O's
CAN, SPI, SCI
512KB
-
-
1.2V
1.32V
-40°C
125°C
Surface Mount
MPC5xxx
MPC57xx
AEC-Q100
2765497

RoHS

Each
1+US$9.270
25+US$9.090
100+US$8.900
PIC32 Family PIC32MKGP Series Microcontrollers
PIC32
32 bit
120MHz
1MB
64Pins
QFN
48I/O's
I2S, SPI, UART, USB
256KB
26Channels
12Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MK
-
26-50 trên 750 sản phẩm
/ 30 trang

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM