32-bit Microcontrollers :
Tìm Thấy 736 Sản PhẩmXem
Người mua
Kĩ Sư
Nhà Sản Xuất
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Đóng gói
Không áp dụng (các) bộ lọc
0 Đã chọn (các) bộ lọc
| So Sánh | Giá cho | Số Lượng | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 200+ US$68.030 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 40MHz | - | 388Pins | BGA | 56I/O's | CAN, SCI, SPI | 32KB | 32Channels | 10Bit | 4.75V | 5.25V | -40°C | 85°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||||
Each | 1+ US$29.030 10+ US$24.090 25+ US$21.920 50+ US$20.990 100+ US$20.340 | - | - | 32 bit | - | - | - | LFBGA | - | SPI, UART | - | - | - | - | - | - | - | Surface Mount | SuperH | SH7619 | - | ||||||
Each | 1+ US$8.250 25+ US$7.920 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | - | 100Pins | TQFP | 85I/O's | I2C, SPI, UART | - | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ US$12.120 25+ US$11.630 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | - | 121Pins | BGA | 85I/O's | CAN, ENET, I2C, SPI, UART, USB | - | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ US$2.770 10+ US$1.890 50+ US$1.810 100+ US$1.720 250+ US$1.610 Thêm định giá… | RX Family RX100 Series RX13T Group Microcontrollers | - | 32 bit | 32MHz | 64KB | 32Pins | LQFP | 22I/O's | I2C, SPI, UART, USART | 12KB | 5Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | - | ||||||
Each | 1+ US$98.740 5+ US$85.050 10+ US$78.390 25+ US$74.800 | Coldfire V2 Family MCF528x Series Microcontrollers | ColdFire v2 | 32 bit | - | - | 256Pins | MAPBGA | 150I/O's | CAN, I2C, SPI, UART | - | 8Channels | 10Bit | 3.3V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF528x | - | ||||||
Each | 1+ US$39.840 5+ US$34.310 10+ US$31.630 25+ US$30.180 50+ US$29.610 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32 bit | - | - | 112Pins | LQFP | 73I/O's | CAN, I2C, UART | - | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5223x | - | ||||||
Each | 1+ US$15.670 10+ US$11.990 25+ US$10.920 50+ US$10.350 100+ US$9.910 Thêm định giá… | - | RX | 32 bit | - | - | - | LQFP | - | CAN, SPI, UART, USB | - | - | 10Bit, 12Bit | - | - | - | - | Surface Mount | RX | RX600 | - | ||||||
3123295 RoHS | Each (Supplied on Cut Tape) Cắt Băng | 1+ US$17.470 10+ US$15.290 25+ US$12.670 50+ US$11.360 100+ US$10.480 | Piccolo (C2000) Family TMS320F2802x Series Microcontrollers | C2000 | 32 bit | 60MHz | 64KB | 48Pins | LQFP | 22I/O's | I2C, SPI, UART | 10KB | 13Channels | 12Bit | 2.97V | 3.63V | -40°C | 125°C | Surface Mount | Piccolo (C2000) | TMS320F2802x | AEC-Q100 | |||||
Each | 300+ US$30.180 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32 bit | - | - | 144Pins | LQFP | 18I/O's | QSPI, UART | 80Byte | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire | MC683xx | - | ||||||
Each | 1+ US$10.780 10+ US$8.250 25+ US$7.520 50+ US$7.120 100+ US$6.820 Thêm định giá… | - | - | 32 bit | - | - | - | LQFP | - | CAN, I2C, SPI, UART | - | - | 10Bit, 12Bit | - | - | - | - | Surface Mount | RX | RX600 | - | ||||||
Each | 300+ US$20.540 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32 bit | - | - | 112Pins | LQFP | 73I/O's | CAN, I2C, SPI, UART | - | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5223x | - | ||||||
Each | 800+ US$11.030 | - | Power Architecture | 32 bit | - | - | - | LQFP | - | CAN, SCI, SPI | - | - | 10Bit | - | - | - | - | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||||
Each | 1+ US$7.940 10+ US$6.070 25+ US$5.530 50+ US$5.240 100+ US$5.020 Thêm định giá… | RX Family RX600 Series RX62T Group Microcontrollers | RX | 32 bit | - | - | - | LQFP | - | CAN, I2C, SPI, UART | - | - | 10Bit, 12Bit | - | - | - | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ US$34.140 5+ US$29.410 10+ US$27.110 25+ US$25.860 50+ US$25.380 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32 bit | 60MHz | 256KB | 80Pins | LQFP | 43I/O's | CAN, I2C, SPI, UART | 32KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5223x | - | ||||||
Each | 1+ US$16.820 10+ US$12.870 25+ US$11.730 50+ US$11.100 100+ US$10.640 Thêm định giá… | - | RX | 32 bit | - | - | - | LQFP | - | CAN, SPI, UART, USB | - | - | 10Bit, 12Bit | - | - | - | - | Surface Mount | RX | RX600 | - | ||||||
Each | 300+ US$35.150 | - | ColdFire v1 | 32 bit | - | - | - | LQFP | - | QSPI, UART | - | - | - | - | - | - | - | Surface Mount | ColdFire | MC683xx | - | ||||||
Each | 1+ US$52.880 5+ US$46.260 10+ US$38.340 25+ US$34.380 50+ US$31.720 | H8SX Family H8SX/1600 Series H8SX/1668R Group Microcontrollers | H8SX | 32 bit | 50MHz | 1MB | 144Pins | LQFP | 92I/O's | I2C, UART, USB | 56KB | 8Channels | 10Bit | 3V | 3.6V | -20°C | 75°C | Surface Mount | H8SX | H8SX/1600 | - | ||||||
Each | 1+ US$19.340 10+ US$16.660 25+ US$15.350 50+ US$14.650 100+ US$14.370 | - | ColdFire v2 | 32 bit | - | 256KB | - | LQFP | - | I2C, QSPI, UART | - | - | 12Bit | - | - | - | - | Surface Mount | ColdFire V2 | MCF5222x | - | ||||||
Each | 1+ US$22.340 10+ US$19.860 25+ US$17.920 50+ US$15.970 100+ US$15.660 | RX Family RX600 Series RX63N Group Microcontrollers | RX | 32 bit | 100MHz | 1MB | 100Pins | LQFP | 79I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | 22Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ US$36.900 5+ US$31.790 10+ US$29.300 25+ US$27.950 50+ US$27.430 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32 bit | - | - | 112Pins | LQFP | 73I/O's | CAN, I2C, UART | - | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5223x | - | ||||||
Each | 1+ US$32.910 5+ US$28.440 10+ US$26.330 25+ US$25.100 50+ US$24.710 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32 bit | 50MHz | 256KB | 80Pins | LQFP | 43I/O's | CAN, I2C, SPI, UART | 32KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5223x | - | ||||||
Each | 1+ US$32.260 | - | TriCore | 32 bit | - | - | - | LQFP | - | CAN, SCI | - | - | 8Bit, 10Bit, 12Bit | - | - | - | - | Surface Mount | - | - | - | ||||||
Each | 800+ US$19.230 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32 bit | - | - | 64Pins | LQFP | 55I/O's | CAN, I2C, SPI, UART | - | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF521x | - | ||||||
Each | 1+ US$20.730 10+ US$15.860 25+ US$14.450 50+ US$13.680 100+ US$13.120 Thêm định giá… | - | RX | 32 bit | - | - | - | LQFP | - | CAN, SCI, SPI | - | - | 10Bit, 12Bit | - | - | - | - | Surface Mount | RX | RX600 | - | ||||||