32-bit Microcontrollers :
Tìm Thấy 736 Sản PhẩmXem
Người mua
Kĩ Sư
Nhà Sản Xuất
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Đóng gói
Không áp dụng (các) bộ lọc
0 Đã chọn (các) bộ lọc
| So Sánh | Giá cho | Số Lượng | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 240+ US$20.620 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32 bit | - | - | 81Pins | BGA | 56I/O's | I2C, QSPI, UART | - | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF521x | - | ||||||
Each | 1+ US$19.870 10+ US$15.200 25+ US$13.850 50+ US$13.120 100+ US$12.570 Thêm định giá… | V850 Family V850ES/Jx Series V850ES/Jx3 Group Microcontrollers | V850ES | 32 bit | 20MHz | 384KB | 144Pins | LQFP | 128I/O's | I2C, UART | 32KB | 16Channels | 10Bit | 2.85V | 3.6V | -40°C | 85°C | Surface Mount | V850 | V850ES/Jx | - | ||||||
Each | 40+ US$116.840 | - | Power Architecture | 32 bit | - | - | - | BGA | - | QSPI, SCI, TouCAN | - | - | 10Bit | - | - | - | - | Surface Mount | MPC5 | MPC55xx | - | ||||||
Each | 1+ US$18.890 10+ US$15.670 25+ US$14.260 50+ US$13.660 100+ US$13.230 | RX Family RX600 Series RX62N Group Microcontrollers | RX | 32 bit | 100MHz | 384KB | 144Pins | LQFP | 103I/O's | CAN, SCI, SPI | 64KB | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ US$38.300 5+ US$31.790 10+ US$28.920 25+ US$27.700 50+ US$26.830 | - | - | 32 bit | - | - | - | LQFP | - | I2C, SSI | - | - | 10Bit | - | - | - | - | Surface Mount | SuperH | SH7200 | - | ||||||
Each | 1+ US$11.240 10+ US$8.600 25+ US$7.840 50+ US$7.420 100+ US$7.110 Thêm định giá… | RX Family RX600 Series RX62T Group Microcontrollers | RX | 32 bit | 100MHz | 128KB | 112Pins | LQFP | 61I/O's | CAN, SCI, SPI | 8KB | 12Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 240+ US$19.230 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32 bit | - | - | 81Pins | BGA | 56I/O's | I2C, QSPI, UART | - | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF521x | - | ||||||
Each | 1+ US$74.290 5+ US$63.990 10+ US$58.980 25+ US$56.270 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32 bit | - | - | 256Pins | MAPBGA | 134I/O's | CAN, I2C, SPI, UART | - | 8Channels | 10Bit | 2.7V | 5V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF521x | - | ||||||
Each | 1+ US$16.760 10+ US$13.150 25+ US$12.610 50+ US$11.860 100+ US$11.110 Thêm định giá… | RX Family RX200 Series RX23E-A Group Microcontrollers | - | 32 bit | 32MHz | 128KB | 48Pins | LFQFP | 20I/O's | CAN, I2C, SPI, UART | 16KB | 6Channels | 24Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+ US$31.420 10+ US$25.040 25+ US$23.720 50+ US$23.250 100+ US$22.780 | RH850 Family RH850/F1xx Series RH850/F1KH-D8 Group Microcontrollers | G3KH | 32 bit | 240MHz | 8MB | 176Pins | LQFP | 144I/O's | CAN, Ethernet, I2C, LIN, UART | 1MB | 58Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850 | RH850/F1xx | - | ||||||
Each | 1+ US$2.960 10+ US$1.940 50+ US$1.880 100+ US$1.820 250+ US$1.620 Thêm định giá… | - | RISC-V | 32 bit | 48MHz | 128KB | 48Pins | HWQFN | 42I/O's | I2C, SPI, UART | 16KB | 10Channels | 12Bit | 1.6V | 5.5V | -40°C | 125°C | Surface Mount | - | - | - | ||||||