32-bit Microcontrollers :
Tìm Thấy 736 Sản PhẩmXem
Người mua
Kĩ Sư
Nhà Sản Xuất
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Đóng gói
Không áp dụng (các) bộ lọc
0 Đã chọn (các) bộ lọc
| So Sánh | Giá cho | Số Lượng | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$60.060 5+ US$56.490 10+ US$52.910 25+ US$48.910 50+ US$47.940 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 150MHz | 4MB | 176Pins | LQFP | 84I/O's | CAN, SCI, SPI | 192KB | 40Channels | 12Bit | 1.14V | 1.32V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||||
Each | 1+ US$13.550 25+ US$13.280 100+ US$13.010 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | ENET, I2C, SPI, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ US$108.170 5+ US$99.440 10+ US$90.700 25+ US$86.580 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 132MHz | 2MB | 416Pins | BGA | 256I/O's | CAN, SCI, SPI | 64KB | 40Channels | 12Bit | 1.35V | 1.65V | -40°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | ||||||
Each | 1+ US$2.010 25+ US$1.810 100+ US$1.780 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 64KB | 28Pins | SOIC | 22I/O's | I2S, LIN, SPI, UART | 8KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | - | ||||||
Each | 1+ US$18.520 25+ US$18.150 100+ US$17.780 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | ||||||
Each | 1+ US$3.160 25+ US$2.850 100+ US$2.610 160+ US$2.590 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 256KB | 64Pins | TQFP | 52I/O's | I2C, I2S, LIN, SPI, UART, USB | 32KB | 20Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | - | ||||||
Each | 1+ US$11.420 25+ US$11.200 100+ US$10.970 160+ US$10.740 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 512KB | 64Pins | TQFP | 46I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | 24Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | ||||||
Each | 1+ US$14.630 25+ US$14.340 100+ US$14.050 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 83I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cắt Băng | 1+ US$32.300 5+ US$32.040 10+ US$31.770 25+ US$31.500 50+ US$31.230 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 4MB | 176Pins | LQFP | 112I/O's | CAN, Ethernet, I2C, LIN, SPI | 472KB | 60Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each | 1+ US$43.840 5+ US$40.430 10+ US$37.010 25+ US$34.950 50+ US$34.440 | TPS-1 Family Microcontrollers | - | 32 bit | 100MHz | - | 196Pins | FPBGA | 48I/O's | Ethernet, I2C, SPI, UART | - | - | - | 900mV | 1.1V | -40°C | 125°C | Surface Mount | TPS-1 | - | - | ||||||
Each | 1+ US$21.000 10+ US$16.980 25+ US$16.270 50+ US$15.310 100+ US$14.340 | RX Family RX600 Series RX621 Group Microcontrollers | - | 32 bit | 100MHz | 512KB | 176Pins | LFBGA | 126I/O's | CAN, I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ US$17.100 25+ US$16.760 100+ US$16.420 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 100Pins | TQFP | 78I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | ||||||
Each (Supplied on Cut Tape) Cắt Băng | 1+ US$34.770 5+ US$31.470 10+ US$28.170 25+ US$26.520 50+ US$25.470 | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | 180MHz | 6MB | 292Pins | FPBGA | - | CAN, Ethernet, LINFlex, I2C, SPI | 448KB | 82Channels | 10Bit, 12Bit | - | 1.2V | -40°C | 150°C | Surface Mount | SPC5 | SPC58 N | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cắt Băng | 1+ US$16.190 10+ US$12.750 25+ US$11.890 50+ US$11.420 100+ US$10.940 Thêm định giá… | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 1MB | 144Pins | TQFP-EP | - | ASCLIN, CAN, Ethernet, FlexRay, I2S, SPI, SENT | 193KB | 24Channels | 12Bit | 1.17V | 1.43V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Cắt Băng | 1+ US$18.120 10+ US$15.120 25+ US$13.960 50+ US$13.380 100+ US$12.810 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | CAN, SPI | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each | 1+ US$62.340 5+ US$56.900 10+ US$51.460 25+ US$49.840 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32 bit | 20MHz | - | 132Pins | QFP | 15I/O's | QSPI, UART | 2KB | - | - | 4.75V | 5V | -40°C | 85°C | Surface Mount | ColdFire | MC683xx | - | ||||||
Each | 1+ US$16.190 25+ US$15.870 100+ US$15.550 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 512KB | 100Pins | TQFP | 81I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 16Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | - | ||||||
Each | 1+ US$59.840 5+ US$55.680 10+ US$51.520 25+ US$46.770 50+ US$45.840 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32 bit | 16MHz | - | 132Pins | QFP | 15I/O's | QSPI, UART | 2KB | - | - | 4.75V | 5V | -40°C | 85°C | Surface Mount | ColdFire | MC683xx | - | ||||||
Each | 1+ US$5.380 25+ US$4.500 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 128KB | 28Pins | SDIP | 19I/O's | I2C, LIN, SPI, UART, USB | 32KB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Through Hole | PIC32 | PIC32MX | - | ||||||
Each | 1+ US$4.810 25+ US$4.720 100+ US$4.620 160+ US$4.530 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 64KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART, USB | 16KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ US$12.150 25+ US$11.910 100+ US$11.670 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | CAN, I2C, SPI, UART, USB | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ US$4.900 25+ US$4.810 100+ US$4.710 160+ US$4.610 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 128KB | 44Pins | TQFP | 34I/O's | I2C, SPI, UART | 32KB | 13Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ US$8.720 25+ US$8.710 100+ US$8.700 119+ US$8.690 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | I2C, SPI, UART | 32KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ US$17.030 25+ US$16.690 100+ US$16.350 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 MZ | 32 bit | 200MHz | 2MB | 100Pins | TQFP | 78I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | ||||||
Each | 1+ US$33.670 5+ US$30.460 10+ US$27.240 25+ US$24.440 50+ US$23.960 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 200MHz | 2.5MB | 144Pins | LQFP | 79I/O's | CAN, Ethernet, LIN, SPI, UART | 384KB | - | - | 3.15V | 3.6V | -40°C | 125°C | Surface Mount | MPC5 | MPC57xx | AEC-Q100 | ||||||