32-bit Microcontrollers :
Tìm Thấy 738 Sản PhẩmXem
Người mua
Kĩ Sư
Nhà Sản Xuất
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Đóng gói
Không áp dụng (các) bộ lọc
0 Đã chọn (các) bộ lọc
| So Sánh | Giá cho | Số Lượng | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cắt Băng | 1+ US$37.270 5+ US$36.650 10+ US$36.580 | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | 200MHz | 10MB | 302Pins | FPBGA | - | CAN, Ethernet, LINFlex, I2C, SPI | 1088KB | 96Channels | 10Bit, 12Bit | - | 1.2V | -40°C | 125°C | Surface Mount | SPC5 | SPC58H | AEC-Q100 | ||||||
Each | 1+ US$8.550 10+ US$6.310 25+ US$6.060 50+ US$5.380 100+ US$5.260 Thêm định giá… | RX Family RX200 Series RX231 Group Microcontrollers | - | 32 bit | 54MHz | 256KB | 100Pins | LFQFP | 79I/O's | I2C, SPI, UART, USB | 32KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+ US$6.690 25+ US$6.560 100+ US$6.430 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 48Pins | VQFN | 37I/O's | I2S, SPI, UART, USB | 64KB | 18Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK GP | - | ||||||
Each | 1+ US$4.920 | RX Family RX200 Series RX23W Group Microcontrollers | - | 32 bit | 54MHz | 512KB | 56Pins | QFN | 29I/O's | CAN, I2C, SPI, USB | 64KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+ US$3.210 25+ US$2.950 100+ US$2.780 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 32KB | 28Pins | SOIC | 21I/O's | I2C, LIN, SPI, UART, USB | 8KB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ US$8.340 25+ US$8.180 100+ US$8.010 160+ US$7.840 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 64Pins | TQFP | 51I/O's | I2C, SPI, UART, USB | 32KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ US$7.060 25+ US$6.930 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 512KB | 64Pins | TQFP | 49I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ US$5.810 25+ US$4.930 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 256KB | 28Pins | SDIP | 21I/O's | I2C, I2S, SPI, UART, USB | 64KB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Through Hole | PIC32 | PIC32MX | - | ||||||
Each | 1+ US$3.510 25+ US$3.440 100+ US$3.370 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 64KB | 28Pins | SSOP | 21I/O's | I2C, I2S, SPI, UART | 16KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ US$12.860 10+ US$10.110 25+ US$9.820 50+ US$9.530 100+ US$9.300 Thêm định giá… | RX Family RX600 Series RX62T Group Microcontrollers | RX | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 55I/O's | CAN, I2C, LIN, SPI, UART | 16KB | 20Channels | 10Bit, 12Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ US$5.420 25+ US$5.320 100+ US$5.210 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 256KB | 28Pins | WSOIC | 21I/O's | I2C, I2S, SPI, UART | 64KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ US$7.110 25+ US$6.970 100+ US$6.830 160+ US$6.690 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 100MHz | 256KB | 64Pins | TQFP | 49I/O's | I2C, I2S, SPI, UART | 64KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ US$8.860 25+ US$8.690 100+ US$8.510 119+ US$8.330 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 256KB | 100Pins | TQFP | 85I/O's | I2C, SPI, UART, USB | 32KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ US$17.140 25+ US$14.440 100+ US$14.160 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 100Pins | TQFP | 78I/O's | CAN, I2C, I2S, SPI, UART, USB | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | ||||||
Each | 1+ US$3.170 25+ US$2.890 100+ US$2.640 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 256KB | 48Pins | UQFN | 38I/O's | I2C, I2S, LIN, SPI, UART, USB | 32KB | 17Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | - | ||||||
Each | 1+ US$14.430 10+ US$12.630 25+ US$10.470 50+ US$9.390 100+ US$8.660 Thêm định giá… | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 80Pins | LQFP | 42I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | - | ||||||
Each (Supplied on Cut Tape) Cắt Băng | 1+ US$26.260 10+ US$21.510 25+ US$19.710 50+ US$19.160 100+ US$18.610 | TriCore Family TC1782 Series Microcontrollers | TriCore | 32 bit | 180MHz | 2.5MB | 176Pins | LQFP | 86I/O's | CAN | 176KB | 36Channels | 10Bit | 1.235V | 1.365V | -40°C | 125°C | Surface Mount | - | TC17xx | AEC-Q100 | ||||||
Each | 1+ US$10.480 25+ US$10.280 100+ US$10.070 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 120MHz | 1MB | 64Pins | VQFN | 49I/O's | CAN, I2C, LIN, SPI, UART, USB | 256KB | 26Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK | - | ||||||
Each | 1+ US$18.120 25+ US$17.760 100+ US$17.400 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 144Pins | LQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | ||||||
Each (Supplied on Cut Tape) Cắt Băng | 1+ US$5.810 10+ US$4.600 25+ US$4.320 50+ US$4.110 100+ US$3.900 Thêm định giá… | - | - | 32 bit | 32MHz | 256KB | 40Pins | HVQFN | 20I/O's | I2C, SPI, UART | 32KB | 4Channels | 10Bit | 2V | 3.6V | -40°C | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ US$6.890 25+ US$6.760 100+ US$6.630 160+ US$6.490 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 512KB | 64Pins | TQFP | 53I/O's | I2C, I2S, SPI, UART | 64KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ US$9.520 25+ US$9.330 100+ US$9.140 119+ US$8.950 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 100Pins | TQFP | 81I/O's | I2C, I2S, SPI, UART, USB | 128KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX4xx | - | ||||||
Each | 1+ US$11.750 10+ US$9.950 25+ US$8.900 50+ US$7.940 100+ US$7.910 Thêm định giá… | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | - | ||||||
Each | 1+ US$41.280 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 220MHz | 4MB | 416Pins | MAPBGA | 293I/O's | CAN, DSPI, ESCI | 512KB | 4Channels | 16Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | - | ||||||
Each | 1+ US$16.850 25+ US$16.520 100+ US$16.180 168+ US$15.840 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 66MHz | 256KB | 144Pins | TFBGA | 110I/O's | EBI, EMI, I2C, LIN, SPI, SSC, UART, USART | 128KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | - | ||||||