0
0 sản phẩmUS$0.00

32-bit Microcontrollers :

Tìm Thấy 10 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2908857

RoHS

Each
1+US$51.410
5+US$48.480
10+US$45.550
25+US$43.580
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32 bit
264MHz
4MB
416Pins
MAPBGA
293I/O's
CAN, DSPI, ESCI
512KB
4Channels
16Bit
4.5V
5.5V
-40°C
125°C
Surface Mount
MPC5xxx
MPC57xx
-
2668342

RoHS

Each
1+US$33.670
5+US$30.460
10+US$27.240
25+US$24.440
50+US$23.960
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32 bit
200MHz
2.5MB
144Pins
LQFP
79I/O's
CAN, Ethernet, LIN, SPI, UART
384KB
-
-
3.15V
3.6V
-40°C
125°C
Surface Mount
MPC5
MPC57xx
AEC-Q100
3052407

RoHS

Each
1+US$67.880
5+US$61.980
10+US$56.080
25+US$54.220
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32 bit
264MHz
8MB
516Pins
MAPBGA
283I/O's
CAN, SPI, SCI
512KB
-
-
1.2V
1.32V
-40°C
125°C
Surface Mount
MPC5xxx
MPC57xx
AEC-Q100
2908856

RoHS

Each
1+US$41.280
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32 bit
220MHz
4MB
416Pins
MAPBGA
293I/O's
CAN, DSPI, ESCI
512KB
4Channels
16Bit
4.5V
5.5V
-40°C
125°C
Surface Mount
MPC5xxx
MPC57xx
-
3128731

RoHS

Each
1+US$81.830
5+US$74.650
10+US$67.470
25+US$63.890
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32 bit
264MHz
8MB
416Pins
MAPBGA
283I/O's
CAN, SPI, SCI
512KB
-
-
1.2V
1.32V
-40°C
125°C
Surface Mount
MPC5xxx
MPC57xx
AEC-Q100
2668339

RoHS

Each
1+US$50.030
5+US$45.500
10+US$40.970
25+US$38.700
50+US$37.930
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32 bit
160MHz
6MB
176Pins
LQFP
129I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, USB
768KB
64Channels
10Bit, 12Bit
3.3V
5.5V
-40°C
125°C
Surface Mount
MPC5
MPC57xx
AEC-Q100
3128375

RoHS

Each
1+US$73.960
5+US$67.610
10+US$61.260
25+US$59.480
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32 bit
300MHz
8MB
416Pins
MAPBGA
283I/O's
CAN, SPI, SCI
512KB
-
-
1.2V
1.32V
-40°C
125°C
Surface Mount
MPC5xxx
MPC57xx
AEC-Q100
3052406

RoHS

Each
1+US$63.210
5+US$57.650
10+US$52.080
25+US$51.720
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32 bit
264MHz
8MB
416Pins
MAPBGA
283I/O's
CAN, SPI, SCI
512KB
-
-
1.2V
1.32V
-40°C
125°C
Surface Mount
MPC5xxx
MPC57xx
AEC-Q100
2610512

RoHS

Each
1+US$30.450
10+US$26.370
25+US$24.410
50+US$23.360
100+US$23.260
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32 bit
160MHz
3MB
100Pins
MAPBGA
-
CAN, ENET, I2C, I2S, LIN, SPI
384KB
52Channels
10Bit, 12Bit
1.2V
1.32V
-40°C
125°C
Surface Mount
MPC5
MPC57xx
AEC-Q100
3128640

RoHS

Each
1+US$76.510
5+US$69.820
10+US$63.110
25+US$59.760
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32 bit
264MHz
8MB
416Pins
MAPBGA
283I/O's
CAN, Ethernet, SCI, SPI
512KB
-
-
1.2V
1.32V
-40°C
125°C
Surface Mount
MPC5xxx
MPC57xx
AEC-Q100
1-10 trên 10 sản phẩm
/ 1 trang

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM