PIC32 Family PIC32MM Series Microcontrollers 32-bit Microcontrollers:
Tìm Thấy 11 Sản PhẩmPIC32 Family PIC32MM Series Microcontrollers 32-bit Microcontrollers
The eXtreme low power PIC32MM GPM family extends Microchip's lowest power and most cost-effective family of 32-Bit PIC32 microcontrollers by adding USB and ECC memory up to 256KB. The PIC32MM GPM family provides a smooth upward migration path to the PIC32MM GPL family.
- Program Memory: Up to 256 KB, Data Memory: Up to 32 KB
- USB 2.0 Compliant Full-Speed and Low-Speed Device, Host and On-The-Go (OTG) Controller
- Interfaces: UART, 3xSPI, 3xI2C, USB.
- 10/12-Bit ADC
- Up to 21 General Purpose Input Output Pins
- Up to 24 PWM Outputs
- 3x Analog Comparators with Input Multiplexing
- 2x Programming and Debugging Interfaces
- Upto 21x16-Bit Timers
- Applications: IoT Sensor Nodes, Portable Medical Instruments,Low-Cost Motor Control.
Xem
Người mua
Kĩ Sư
Nhà Sản Xuất
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Đóng gói
Đã áp dụng (các) bộ lọc
1 Đã chọn (các) bộ lọc
So Sánh | Giá cho | Số Lượng | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$1.930 25+ US$1.860 100+ US$1.780 | Tối thiểu: 1 / Nhiều loại: 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 64KB | 28Pins | SOIC | 22I/O's | I2S, LIN, SPI, UART | 8KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | |||||
Each | 1+ US$3.090 25+ US$2.790 100+ US$2.720 160+ US$2.650 | Tối thiểu: 1 / Nhiều loại: 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 256KB | 64Pins | TQFP | 52I/O's | I2C, I2S, LIN, SPI, UART, USB | 32KB | 20Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | |||||
Each | 1+ US$2.920 25+ US$2.910 100+ US$2.900 250+ US$2.890 | Tối thiểu: 1 / Nhiều loại: 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 256KB | 48Pins | TQFP | 38I/O's | I2C, I2S, LIN, SPI, UART, USB | 32KB | 17Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | |||||
Each | 1+ US$2.670 25+ US$2.520 100+ US$2.370 | Tối thiểu: 1 / Nhiều loại: 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 256KB | 28Pins | SSOP | 21I/O's | I2C, I2S, LIN, SPI, UART, USB | 32KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | |||||
Each | 1+ US$2.800 25+ US$2.550 100+ US$2.470 | Tối thiểu: 1 / Nhiều loại: 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 256KB | 48Pins | UQFN | 38I/O's | I2C, I2S, LIN, SPI, UART, USB | 32KB | 17Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | |||||
Each | 1+ US$2.720 25+ US$2.470 100+ US$2.350 | Tối thiểu: 1 / Nhiều loại: 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 256KB | 28Pins | QFN | 21I/O's | I2C, I2S, LIN, SPI, UART, USB | 32KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | |||||
Each | 1+ US$1.820 25+ US$1.660 100+ US$1.540 | Tối thiểu: 1 / Nhiều loại: 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 64KB | 20Pins | SSOP | 16I/O's | I2S, LIN, SPI, UART | 8KB | 11Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | |||||
Each | 1+ US$2.510 25+ US$2.080 100+ US$2.060 | Tối thiểu: 1 / Nhiều loại: 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 128KB | 28Pins | UQFN | 21I/O's | I2C, SPI, UART, USB | 16KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | |||||
Each | 1+ US$2.840 25+ US$2.580 100+ US$2.350 490+ US$2.330 | Tối thiểu: 1 / Nhiều loại: 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 256KB | 36Pins | SQFN | 27I/O's | I2C, I2S, LIN, SPI, UART, USB | 32KB | 15Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | |||||
Each | 1+ US$2.840 25+ US$2.340 100+ US$2.330 | Tối thiểu: 1 / Nhiều loại: 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 256KB | 36Pins | UQFN | 27I/O's | I2C, I2S, LIN, SPI, UART, USB | 32KB | 15Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | |||||
Each | 1+ US$2.090 25+ US$1.720 100+ US$1.700 | Tối thiểu: 1 / Nhiều loại: 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 64KB | 36Pins | UQFN | 29I/O's | I2S, LIN, SPI, UART | 8KB | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM |