8-bit Microcontrollers :
Tìm Thấy 3,785 Sản PhẩmXem
Người mua
Kĩ Sư
Nhà Sản Xuất
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Đóng gói
Không áp dụng (các) bộ lọc
0 Đã chọn (các) bộ lọc
| So Sánh | Giá cho | Số Lượng | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$7.130 25+ US$7.050 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 10Bit | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16F87x | - | ||||||
Each | 1+ US$4.110 25+ US$4.030 100+ US$3.950 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SOIC | 24I/O's | I2C, SPI, USART | 4KB | 8Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | ||||||
Each | 1+ US$4.520 25+ US$4.430 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | 64MHz | 32KB | 40Pins | DIP | 35I/O's | I2C, SPI, USART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K8x | AEC-Q100 | ||||||
Each | 1+ US$2.240 25+ US$2.200 100+ US$2.160 250+ US$2.110 | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | 20MHz | 16KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16X | - | ||||||
Each | 1+ US$8.260 25+ US$7.240 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | NDIP | 25I/O's | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F25xx | - | ||||||
Each | 1+ US$8.910 25+ US$7.790 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 48MHz | 32KB | 40Pins | DIP | 35I/O's | EUSART, I2C, SPI, SPP, USB | 2KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | ||||||
Each | 1+ US$9.860 25+ US$9.670 100+ US$9.470 | AVR Family AT90CAN Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | TQFP | 53I/O's | CAN, I2C, SPI, UART, USART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90CAN | - | ||||||
Each | 1+ US$3.150 25+ US$3.070 100+ US$3.050 | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | QFN | 24I/O's | EUSART | 368Byte | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | AEC-Q100 | ||||||
Each | 1+ US$36.130 5+ US$32.070 10+ US$29.930 25+ US$28.500 50+ US$26.950 | C8051 Family C8051F13x Series Microcontrollers | 8051 | 100MHz | 128KB | 100Pins | TQFP | 64I/O's | I2C, SPI, UART | 8.25KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F13x | - | ||||||
Each | 1+ US$2.600 25+ US$2.550 100+ US$2.500 250+ US$2.450 | AVR ATmega Family ATmega8 Series Microcontrollers | AVR | 16MHz | 8KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega8 | - | ||||||
Each | 1+ US$10.730 25+ US$10.520 100+ US$10.310 | 8051 Family AT89C51 Series Microcontrollers | 8051 | 60MHz | 64KB | 44Pins | LCC | 34I/O's | UART | 2KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C51 | - | ||||||
Each | 1+ US$16.740 25+ US$16.410 100+ US$16.080 | AVR ATmega Family ATmega256X Series Microcontrollers | AVR | 16MHz | 256KB | 64Pins | TQFP | 54I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256X | - | ||||||
Each | 1+ US$2.130 25+ US$2.090 | 8051 Family AT89C2051 Series Microcontrollers | 8051 | 24MHz | 2KB | 20Pins | DIP | 15I/O's | UART | 128Byte | - | - | 2.7V | 6V | -40°C | 85°C | Through Hole | 8051 | AT89C2051 | - | ||||||
Each | 1+ US$5.250 25+ US$5.150 100+ US$5.040 160+ US$4.940 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | TQFP | 32I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega324 | - | ||||||
Each | 1+ US$8.930 25+ US$8.760 | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 3.9KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F46xx | - | ||||||
Each | 1+ US$8.970 25+ US$8.800 100+ US$8.650 160+ US$8.640 | PIC18 Family PIC18LF46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | 3.9KB | 13Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | - | ||||||
Each | 1+ US$6.360 25+ US$6.240 | PIC16 Family PIC16F7x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 368Byte | 5Channels | 8Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F7xx | - | ||||||
Each | 1+ US$3.940 25+ US$3.870 | AVR ATmega Family ATmega85X5 Series Microcontrollers | AVR | 16MHz | 8KB | 40Pins | DIP | 32I/O's | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega85X5 | - | ||||||
Each | 1+ US$13.460 25+ US$13.200 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | 40MHz | 128KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F67xx | - | ||||||
Each | 1+ US$11.400 25+ US$11.180 | 8051 Family AT89C51 Series Microcontrollers | 8051 | 60MHz | 64KB | 68Pins | LCC | 50I/O's | UART | 2KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C51 | - | ||||||
Each | 1+ US$2.730 25+ US$2.680 100+ US$2.630 | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SOIC | 24I/O's | EUSART | 368Byte | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | AEC-Q100 | ||||||
Each | 1+ US$0.787 25+ US$0.786 100+ US$0.785 | PIC16 Family PIC16F5x Series Microcontrollers | PIC16 | 20MHz | 768Byte | 18Pins | SOIC | 12I/O's | - | 25Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F5xx | AEC-Q100 | ||||||
Each | 1+ US$1.810 25+ US$1.580 | PIC16 Family PIC16F5x Series Microcontrollers | PIC16 | 20MHz | 3KB | 28Pins | DIP | 20I/O's | - | 72Byte | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F5xx | AEC-Q100 | ||||||
Each | 1+ US$4.200 25+ US$4.120 | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | 20MHz | 16KB | 28Pins | DIP | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega16X | - | ||||||
Each | 1+ US$5.440 25+ US$5.340 100+ US$5.230 160+ US$5.120 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | 64MHz | 64KB | 64Pins | TQFP | 54I/O's | I2C, SPI, USART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | ||||||