8-bit Microcontrollers :
Tìm Thấy 3,785 Sản PhẩmXem
Người mua
Kĩ Sư
Nhà Sản Xuất
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Đóng gói
Không áp dụng (các) bộ lọc
0 Đã chọn (các) bộ lọc
| So Sánh | Giá cho | Số Lượng | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$1.160 25+ US$1.140 100+ US$1.120 | PIC12 Family PIC12F5xx Series Microcontrollers | PIC12 | 8MHz | 1.5KB | 8Pins | DIP | 6I/O's | - | 38Byte | 3Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F5xx | AEC-Q100 | ||||||
Each | 1+ US$3.430 25+ US$3.310 100+ US$3.250 160+ US$3.220 | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 7KB | 44Pins | TQFP | 35I/O's | EUSART, I2C, SPI | 256Byte | 14Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F88x | - | ||||||
Each | 1+ US$1.110 25+ US$1.090 100+ US$1.070 | PIC16 Family PIC16F5XX Series Microcontrollers | PIC16 | 20MHz | 1.5KB | 14Pins | TSSOP | 12I/O's | - | 72Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F5xx | AEC-Q100 | ||||||
Each | 1+ US$0.936 25+ US$0.918 100+ US$0.899 | AVR ATtiny Family ATtiny24 Series Microcontrollers | AVR | 20MHz | 2KB | 14Pins | NSOIC | 12I/O's | SPI | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny24 | - | ||||||
Each | 1+ US$1.780 25+ US$1.750 100+ US$1.710 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 28Pins | SSOP | 25I/O's | I2C, SPI, USART | 128Byte | 11Channels | 8Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F7xx | - | ||||||
Each | 1+ US$2.280 25+ US$2.240 100+ US$2.190 | AVR ATtiny Family ATtiny44 Series Microcontrollers | AVR | 10MHz | 4KB | 14Pins | SOIC | 12I/O's | SPI | 256Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny44 | - | ||||||
Each | 1+ US$7.800 25+ US$6.820 100+ US$5.750 | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 18Pins | SOIC | 13I/O's | - | 68Byte | - | - | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ US$12.680 25+ US$12.430 100+ US$12.180 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 20MHz | 14KB | 44Pins | LCC | 33I/O's | I2C, PSP, SPI, USART | 368Byte | 8Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ US$7.600 25+ US$7.590 | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | 10MHz | 1.75KB | 18Pins | DIP | 13I/O's | - | 68Byte | - | - | 4V | 6V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | - | ||||||
Each (Supplied on Cut Tape) Cắt Băng | 1+ US$0.666 25+ US$0.604 100+ US$0.602 3000+ US$0.600 | PIC10 Family PIC10F20x Series Microcontrollers | PIC10 | 4MHz | 384Byte | 6Pins | SOT-23 | 4I/O's | - | 16Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC10 | PIC10F20x | AEC-Q100 | ||||||
Each | 1+ US$7.390 25+ US$7.250 100+ US$7.100 160+ US$6.950 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 20MHz | 7KB | 44Pins | TQFP | 33I/O's | I2C, SPI, USART | 192Byte | 8Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ US$12.050 25+ US$11.810 100+ US$11.570 | 8051 Family AT89C51 Series Microcontrollers | 8051 | 60MHz | 64KB | 44Pins | LCC | 36I/O's | CAN, SPI, UART | 2KB | 8Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C51 | - | ||||||
Each | 1+ US$3.810 25+ US$3.740 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 768Byte | 18Pins | DIP | 12I/O's | RS232 | 25Byte | - | - | 3V | 6.25V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | - | ||||||
Each | 1+ US$2.400 25+ US$2.360 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 20Pins | DIP | 18I/O's | EUSART, I2C, SPI | 128Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | ||||||
Each | 1+ US$17.470 10+ US$13.960 25+ US$13.050 50+ US$12.420 100+ US$11.790 | PSOC 1 Family CY8C29x66 Series Microcontrollers | M8C | 24MHz | 32KB | 44Pins | TQFP | 40I/O's | I2C, SPI, UART | 2KB | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C29x66 | - | ||||||
Each | 1+ US$7.580 25+ US$7.530 100+ US$7.520 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 20MHz | 7KB | 44Pins | LCC | 33I/O's | I2C, SPI, USART | 192Byte | 8Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ US$2.060 25+ US$2.050 100+ US$2.050 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 14Pins | TSSOP | 12I/O's | - | 64Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | ||||||
Each | 1+ US$2.570 25+ US$2.530 100+ US$2.520 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 18Pins | SOIC | 16I/O's | SCI, USART | 224Byte | - | - | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | - | ||||||
Each | 1+ US$6.920 25+ US$6.760 | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | 10MHz | 1.75KB | 18Pins | DIP | 13I/O's | RS232 | 68Byte | - | - | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ US$2.650 25+ US$2.600 100+ US$2.550 | AVR ATtiny Family ATtiny84 Series Microcontrollers | AVR | 10MHz | 8KB | 14Pins | SOIC | 12I/O's | I2C, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny84 | - | ||||||
Each | 1+ US$3.470 25+ US$3.440 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 20MHz | 3KB | 28Pins | DIP | 20I/O's | RS232 | 72Byte | - | - | 4.5V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | - | ||||||
Each | 1+ US$11.150 25+ US$9.750 100+ US$8.500 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | WSOIC | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F87x | - | ||||||
Each | 1+ US$1.860 | PIC12 Family PIC12CE5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | DIP | 6I/O's | - | 41Byte | - | - | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC12 | PIC12C5xx | - | ||||||
Each | 1+ US$9.530 25+ US$8.920 | PIC16 Family PIC16C6x Series Microcontrollers | PIC16 | 4MHz | 7KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 192Byte | - | - | 2.5V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C6x | - | ||||||
Each | 1+ US$8.560 25+ US$7.490 100+ US$6.200 | PIC18 Family PIC18LF24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | QFN | 25I/O's | EUSART, I2C, SPI | 768Byte | 10Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | - | ||||||