8-bit Microcontrollers :
Tìm Thấy 3,785 Sản PhẩmXem
Người mua
Kĩ Sư
Nhà Sản Xuất
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Đóng gói
Không áp dụng (các) bộ lọc
0 Đã chọn (các) bộ lọc
| So Sánh | Giá cho | Số Lượng | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$2.400 25+ US$2.360 100+ US$2.310 | PIC18 Family PIC18F1xK22 Series Microcontrollers | PIC18 | 64MHz | 16KB | 20Pins | QFN | 18I/O's | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ US$2.670 25+ US$2.620 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 896Byte | 28Pins | DIP | 20I/O's | RS232 | 24Byte | - | - | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | - | ||||||
Each | 1+ US$2.880 25+ US$2.830 100+ US$2.770 160+ US$2.710 | PIC16 Family PIC16LF152x Series Microcontrollers | PIC16 | 20MHz | 28KB | 64Pins | TQFP | 54I/O's | AUSART, EUSART, I2C, SPI | 1.5KB | 30Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | - | ||||||
Each | 1+ US$4.850 25+ US$4.760 100+ US$4.660 | 8051 Family AT89C51 Series Microcontrollers | 8051 | 24MHz | 32KB | 44Pins | LCC | 32I/O's | UART | 512Byte | - | - | 4V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C51 | - | ||||||
Each | 1+ US$5.360 25+ US$5.260 | 8051 Family AT89C55 Series Microcontrollers | 8051 | 24MHz | 20KB | 40Pins | DIP | 32I/O's | UART | 256Byte | - | - | 4V | 5.5V | -40°C | 85°C | Through Hole | 8051 | AT89C55 | - | ||||||
Each | 1+ US$3.050 25+ US$3.030 | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 7KB | 40Pins | DIP | 35I/O's | EUSART, I2C, SPI | 256Byte | 14Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | AEC-Q100 | ||||||
Each | 1+ US$2.150 25+ US$1.880 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | DIP | 13I/O's | - | 128Byte | 4Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F7xx | AEC-Q100 | ||||||
Each | 1+ US$7.200 25+ US$7.060 100+ US$6.920 160+ US$6.770 | AVR ATmega Family ATmega64 Series Microcontrollers | AVR | 20MHz | 64KB | 44Pins | TQFP | 32I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | - | ||||||
Each | 1+ US$15.620 25+ US$15.310 100+ US$15.000 | AVR ATmega Family ATmega128L Series Microcontrollers | AVR | 8MHz | 128KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | - | ||||||
Each | 1+ US$5.650 25+ US$5.540 | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 18Pins | DIP | 13I/O's | - | 68Byte | - | - | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ US$1.940 25+ US$1.910 100+ US$1.870 | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 28KB | 28Pins | SOIC | 25I/O's | AUSART, EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cắt Băng | 1+ US$1.790 25+ US$1.760 100+ US$1.720 2600+ US$1.690 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | SOIC | 12I/O's | EUSART, I2C, SPI, USB | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | ||||||
Each | 1+ US$7.360 25+ US$7.220 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 48MHz | 32KB | 28Pins | NDIP | 24I/O's | EUSART, I2C, SPI, USB | 2KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F25xx | - | ||||||
Each | 1+ US$2.660 25+ US$2.640 100+ US$2.590 | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SSOP | 24I/O's | EUSART | 368Byte | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | AEC-Q100 | ||||||
Pack of 10 | 1+ US$78.000 25+ US$77.780 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 48MHz | 32KB | 40Pins | DIP | 35I/O's | EUSART, I2C, SPI, SPP, USB | 2KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | ||||||
Each | 1+ US$3.220 25+ US$3.160 100+ US$3.100 250+ US$3.030 | AVR ATmega Family ATmega8 Series Microcontrollers | AVR | 8MHz | 8KB | 32Pins | TQFP | 23I/O's | I2C, SPI, USART | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega8L | - | ||||||
Each | 1+ US$2.280 25+ US$2.240 100+ US$2.190 | AVR ATtiny Family ATtiny2313 Series Microcontrollers | AVR | 20MHz | 2KB | 20Pins | SOIC | 18I/O's | I2C, SPI, UART | 128Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny23 | - | ||||||
Each | 1+ US$1.320 25+ US$1.300 100+ US$1.270 490+ US$1.250 | AVR ATtiny Family ATtiny85 Series Microcontrollers | AVR | 20MHz | 8KB | 20Pins | QFN | 6I/O's | SPI | 512Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny85 | - | ||||||
Each | 1+ US$2.370 25+ US$2.330 100+ US$2.280 160+ US$2.230 | 8051 Family AT89S52 Series Microcontrollers | 8051 | 24MHz | 8KB | 44Pins | TQFP | 32I/O's | SPI, UART | 256Byte | - | - | 4V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89S52 | - | ||||||
Each | 1+ US$3.990 25+ US$3.920 100+ US$3.840 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SSOP | 24I/O's | I2C, SPI, USART | 4KB | 8Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | ||||||
Each | 1+ US$4.850 25+ US$4.760 100+ US$4.660 | 8051 Family AT89C55 Series Microcontrollers | 8051 | 24MHz | 20KB | 44Pins | LCC | 32I/O's | UART | 256Byte | - | - | 4V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C55 | - | ||||||
Each | 1+ US$2.840 25+ US$2.790 100+ US$2.730 | PIC18 Family PIC18F1xK50 Series Microcontrollers | PIC18 | 48MHz | 16KB | 20Pins | SSOP | 15I/O's | EUSART, I2C, SPI, USB | 768Byte | 9Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K5x | - | ||||||
Each | 1+ US$1.220 25+ US$1.200 100+ US$1.180 | PIC16 Family PIC16F5XX Series Microcontrollers | PIC16 | 20MHz | 1.5KB | 14Pins | DIP | 12I/O's | - | 72Byte | - | - | 2V | 5.5V | -45°C | 85°C | Through Hole | PIC16 | PIC16F5xx | AEC-Q100 | ||||||
Each | 1+ US$7.670 25+ US$7.520 100+ US$7.470 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 48MHz | 32KB | 44Pins | QFN | 35I/O's | EUSART, I2C, SPI, SPP, USB | 2KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | - | ||||||
Each | 1+ US$2.740 25+ US$2.690 100+ US$2.640 160+ US$2.580 | PIC16 Family PIC16F152x Series Microcontrollers | PIC16 | 20MHz | 14KB | 64Pins | TQFP | 54I/O's | AUSART, EUSART, I2C, SPI | 768Byte | 30Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | ||||||