8-bit Microcontrollers :
Tìm Thấy 3,785 Sản PhẩmXem
Người mua
Kĩ Sư
Nhà Sản Xuất
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Đóng gói
Không áp dụng (các) bộ lọc
0 Đã chọn (các) bộ lọc
| So Sánh | Giá cho | Số Lượng | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$2.210 25+ US$2.180 100+ US$2.170 | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | 20MHz | 3.5KB | 8Pins | DIP | 6I/O's | - | 128Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Through Hole | PIC12 | PIC12F6xx | AEC-Q100 | ||||||
Each | 1+ US$8.410 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | WSOIC | 25I/O's | ECAN, EUSART, I2C, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2x80 | - | ||||||
Each | 1+ US$2.550 25+ US$2.500 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | DIP | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | AEC-Q100 | ||||||
Each | 1+ US$3.170 25+ US$2.920 100+ US$2.800 160+ US$2.790 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | 64MHz | 32KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ US$5.490 25+ US$4.800 | PIC16 Family PIC16LF8x Series Microcontrollers | PIC16 | 20MHz | 7KB | 18Pins | DIP | 16I/O's | I2C, SPI, USART | 368Byte | 7Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ US$3.510 25+ US$3.500 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 18Pins | DIP | 16I/O's | USART | 256Byte | - | - | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | - | ||||||
Each | 1+ US$7.600 25+ US$7.500 | PIC18 Family PIC18F25x Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | SOIC | 23I/O's | AUSART, I2C, SPI | 1.5KB | 5Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F25xx | - | ||||||
Each | 1+ US$1.900 25+ US$1.690 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | DIP | 25I/O's | I2C, SPI, USART | 192Byte | 11Channels | 8Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F7xx | AEC-Q100 | ||||||
Each | 1+ US$1.940 25+ US$1.910 100+ US$1.870 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 7KB | 18Pins | WSOIC | 16I/O's | EUSART, I2C, SPI | 384Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | ||||||
Each | 1+ US$3.550 25+ US$3.270 100+ US$3.250 | PIC16 Family PIC16F194x Series Microcontrollers | PIC16 | 32MHz | 28KB | 64Pins | TQFP | 53I/O's | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F19xx | AEC-Q100 | ||||||
Each | 1+ US$6.610 25+ US$6.480 100+ US$6.350 160+ US$6.220 | PIC18 Family PIC18FJ6x Series Microcontrollers | PIC18 | 41.66MHz | 64KB | 64Pins | TQFP | 39I/O's | EUSART, I2C, SPI | 3.7KB | 11Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J6x | - | ||||||
Each | 1+ US$2.230 25+ US$2.190 100+ US$2.150 | PIC16 Family PIC16F145x Series Microcontrollers | PIC16 | 48MHz | 14KB | 14Pins | DIP | 11I/O's | EUSART, I2C, SPI, USB | 1KB | 5Channels | 10Bit | 2.5V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F14xx | AEC-Q100 | ||||||
Each | 1+ US$1.900 25+ US$1.870 100+ US$1.830 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | SOIC | 12I/O's | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F18xx | - | ||||||
Each | 1+ US$1.710 25+ US$1.680 100+ US$1.650 | PIC16 Family PIC16LF182x Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | SOIC | 12I/O's | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | ||||||
Each | 1+ US$5.950 25+ US$5.840 100+ US$5.720 119+ US$5.600 | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 128KB | 80Pins | TQFP | 69I/O's | EUSART, I2C, SPI | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | - | ||||||
Each | 1+ US$5.650 25+ US$5.540 100+ US$5.430 160+ US$5.320 | AVR ATmega Family ATmega644 Series Microcontrollers | AVR | 20MHz | 64KB | 44Pins | TQFP | 32I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | - | ||||||
Each | 1+ US$1.840 25+ US$1.810 100+ US$1.770 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 7KB | 14Pins | DIP | 12I/O's | EUSART, I2C, SPI | 256Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | AEC-Q100 | ||||||
Each | 1+ US$9.320 25+ US$9.140 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | DIP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | 1.5KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | ||||||
Each | 1+ US$7.270 25+ US$7.130 100+ US$6.980 360+ US$6.840 | AVR ATmega Family ATmega1284P Series Microcontrollers | AVR | 20MHz | 128KB | 44Pins | QFN | 32I/O's | I2C, SPI, USART | 16KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | - | ||||||
Each | 1+ US$11.350 10+ US$9.690 25+ US$8.860 50+ US$8.790 100+ US$8.710 Thêm định giá… | C8051 Family C8051F32x Series Microcontrollers | 8051 | 25MHz | 16KB | 28Pins | QFN | 21I/O's | I2C, SPI, TWI, UART, USB | 1.25KB | 17Channels | 10Bit | 1.8V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F32x | - | ||||||
Each | 1+ US$0.853 25+ US$0.836 100+ US$0.819 | PIC10 Family PIC10F20x Series Microcontrollers | PIC10 | 4MHz | 768Byte | 8Pins | DIP | 4I/O's | - | 24Byte | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC10 | PIC10F20x | AEC-Q100 | ||||||
Each | 1+ US$2.310 25+ US$2.270 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 14KB | 18Pins | DIP | 16I/O's | SPI | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | AEC-Q100 | ||||||
Each | 1+ US$2.760 25+ US$2.710 100+ US$2.650 | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | QFN | 25I/O's | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cắt Băng | 1+ US$0.458 25+ US$0.447 100+ US$0.439 4500+ US$0.430 | AVR ATtiny Family ATtiny4 Series Microcontrollers | AVR | 12MHz | 512Byte | 6Pins | SOT-23 | 4I/O's | - | 32Byte | - | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny4 | - | ||||||
Each | 1+ US$2.740 25+ US$2.690 | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | 32MHz | 7KB | 28Pins | DIP | 25I/O's | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F19xx | AEC-Q100 | ||||||