8-bit Microcontrollers :
Tìm Thấy 3,782 Sản PhẩmXem
Người mua
Kĩ Sư
Nhà Sản Xuất
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Đóng gói
Không áp dụng (các) bộ lọc
0 Đã chọn (các) bộ lọc
| So Sánh | Giá cho | Số Lượng | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$1.160 25+ US$1.030 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 7KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 512Byte | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F153xx | - | ||||||
Each | 1+ US$2.910 25+ US$2.860 100+ US$2.800 160+ US$2.740 | PIC18 Family PIC18FxxK42 Series Microcontrollers | PIC18 | 64MHz | 128KB | 44Pins | TQFP | 36I/O's | I2C, LIN, SPI, UART | 8KB | 35Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F4xK42 | - | ||||||
Each | 1+ US$0.562 25+ US$0.551 100+ US$0.540 | AVR ATtiny Family ATtiny212 Series Microcontrollers | AVR | 20MHz | 2KB | 8Pins | SOIC | 6I/O's | I2C, SPI, USART | 128Byte | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR | ATtiny212 | - | ||||||
Each | 1+ US$1.070 10+ US$1.020 50+ US$0.969 100+ US$0.919 250+ US$0.868 Thêm định giá… | STM8 Family STM8L Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | TSSOP | 18I/O's | I2C, LIN, SPI, UART | 1KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | ||||||
Each | 1+ US$1.800 25+ US$1.670 | PIC16 Family PIC16LF184xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SOIC | 25I/O's | I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF184xx | - | ||||||
Each | 1+ US$2.430 25+ US$2.390 | PIC18 Family PIC18FxxQ10 Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | DIP | 36I/O's | EUSART, I2C, SPI | 3.5KB | 35Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18FxxQ10 | - | ||||||
Each | 1+ US$1.080 25+ US$1.060 100+ US$1.040 | AVR ATtiny Family ATtiny416 Series Microcontrollers | AVR | 20MHz | 4KB | 20Pins | SOIC | 18I/O's | I2C, SPI, USART | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR | ATtiny416 | - | ||||||
Each | 1+ US$1.300 25+ US$1.280 100+ US$1.250 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 7KB | 20Pins | SOIC | 18I/O's | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F153xx | - | ||||||
Each (Supplied on Cut Tape) Cắt Băng | 1+ US$0.666 25+ US$0.653 100+ US$0.640 3000+ US$0.627 | AVR ATtiny Family ATtiny204 Series Microcontrollers | AVR | 20MHz | 2KB | 14Pins | SOIC | 12I/O's | I2C, SPI, USART | 128Byte | 10Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR | ATtiny204 | - | ||||||
Each (Supplied on Cut Tape) Cắt Băng | 1+ US$4.880 25+ US$4.480 100+ US$4.280 | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | 10MHz | 16KB | 44Pins | TQFP | 32I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega16 | - | ||||||
Each | 1+ US$1.840 25+ US$1.810 100+ US$1.770 160+ US$1.730 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 28KB | 44Pins | TQFP | 36I/O's | I2C, SPI, USART | 2KB | 35Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | - | ||||||
Each | 1+ US$5.150 25+ US$5.050 100+ US$4.950 1000+ US$4.850 | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | 16MHz | 16KB | 64Pins | TQFP | 54I/O's | SPI, USART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16X | - | ||||||
Each (Supplied on Cut Tape) Cắt Băng | 1+ US$1.620 | AVR ATmega Family ATmega3208 Series Microcontrollers | AVR | 20MHz | 32KB | 32Pins | TQFP | 27I/O's | I2C, SPI, USART | 4KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR | ATmega3208 | - | ||||||
Each | 1+ US$0.926 25+ US$0.908 100+ US$0.889 3000+ US$0.871 | AVR ATtiny Family ATtiny104 Series Microcontrollers | AVR | 12MHz | 1KB | 14Pins | SOIC | 12I/O's | USART | 32Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny10 | - | ||||||
Each | 1+ US$1.730 10+ US$1.710 25+ US$1.680 50+ US$1.660 100+ US$1.630 Thêm định giá… | STM8 Family STM8L Series Microcontrollers | STM8 | 16MHz | 32KB | 48Pins | LQFP | 41I/O's | I2C, SPI, USART | 2KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | ||||||
MICROCHIP | Each | 1+ US$2.880 25+ US$2.780 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 28Pins | DIP | 23I/O's | I2C, SPI, UART | 2KB | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega328 | - | |||||
Each | 1+ US$2.250 25+ US$2.210 100+ US$2.160 | PIC18 Family PIC18FxxK42 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SSOP | 24I/O's | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxK42 | - | ||||||
Each | 1+ US$1.010 25+ US$0.990 100+ US$0.970 | AVR ATtiny Family ATtiny1626 Series Microcontrollers | AVR | 20MHz | 16KB | 20Pins | SSOP | 18I/O's | I2C, SPI, USART | 2KB | 15Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny1626 | - | ||||||
Each | 1+ US$0.635 25+ US$0.623 100+ US$0.610 | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | NSOIC | 12I/O's | EUSART, I2C, SPI | 1KB | 9Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F152xx | - | ||||||
Each | 1+ US$0.822 25+ US$0.749 100+ US$0.676 | AVR ATtiny Family ATtiny824 Series Microcontrollers | AVR | 20MHz | 8KB | 14Pins | WSOIC | 12I/O's | I2C, SPI, USART | 1KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny824 | - | ||||||
Each | 1+ US$0.812 25+ US$0.796 100+ US$0.780 | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | WSOIC | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F152xx | - | ||||||
Each | 1+ US$2.500 25+ US$2.450 100+ US$2.400 160+ US$2.350 | AVR-DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 64Pins | TQFP | 55I/O's | I2C, SPI, USART | 16KB | 22Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR-DA | AVR128DA | - | ||||||
Each | 1+ US$1.120 25+ US$1.100 100+ US$1.080 | AVR ATmega Family ATmega808 Series Microcontrollers | AVR | 20MHz | 8KB | 28Pins | SSOP | 27I/O's | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATmega | ATmega808 | - | ||||||
Each | 1+ US$0.916 25+ US$0.898 100+ US$0.880 | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SSOP | 24I/O's | EUSART, I2C, SPI | 2KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F152xx | - | ||||||
Each | 1+ US$0.916 25+ US$0.898 100+ US$0.880 | AVR ATtiny Family ATtiny1624 Series Microcontrollers | AVR | 20MHz | 16KB | 14Pins | WSOIC | 12I/O's | I2C, SPI, USART | 2KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny1624 | - | ||||||