8-bit Microcontrollers :
Tìm Thấy 3,782 Sản PhẩmXem
Người mua
Kĩ Sư
Nhà Sản Xuất
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Đóng gói
Không áp dụng (các) bộ lọc
0 Đã chọn (các) bộ lọc
| So Sánh | Giá cho | Số Lượng | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$2.160 25+ US$2.120 100+ US$2.080 250+ US$2.040 | AVR-DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 48Pins | TQFP | 41I/O's | I2C, SPI, USART | 16KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DA | AVR128DA | - | ||||||
Each | 1+ US$1.720 25+ US$1.690 100+ US$1.660 250+ US$1.620 | AVR DA Family AVR64DA Series Microcontrollers | AVR | 24MHz | 64KB | 32Pins | TQFP | 27I/O's | I2C, SPI, UART, USART | 8KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR DA | AVR64DA | - | ||||||
Each | 1+ US$1.950 25+ US$1.920 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | - | - | - | TQFP | - | EUSART, I2C, SPI | - | - | 10Bit | - | - | - | - | - | PIC16 | PIC16F188xx | - | ||||||
Each | 1+ US$0.968 25+ US$0.949 100+ US$0.930 | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 8Pins | DIP | 5I/O's | EUSART, I2C, SPI | 512Byte | 5Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F152xx | - | ||||||
Each | 1+ US$1.380 25+ US$1.360 | - | - | - | - | - | - | - | EUSART, I2C, SPI | - | - | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F183xx | - | ||||||
Each | 1+ US$1.470 25+ US$1.450 100+ US$1.420 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | VQFN-EP | 25I/O's | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ43 | - | ||||||
Each | 1+ US$1.450 25+ US$1.430 100+ US$1.400 160+ US$1.370 | PIC18 Family PIC18FxxQ10 Series Microcontrollers | PIC18 | 64MHz | 64KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 3.5KB | 35Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ10 | - | ||||||
Each | 1+ US$1.960 25+ US$1.930 100+ US$1.890 160+ US$1.850 | PIC16 Family PIC16LF156x Series Microcontrollers | PIC16 | 32MHz | 14KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 1KB | 23Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | - | ||||||
Each | 1+ US$0.520 25+ US$0.510 100+ US$0.500 120+ US$0.489 | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 8Pins | DFN-EP | 5I/O's | EUSART, I2C, SPI | 512Byte | 5Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F152xx | - | ||||||
Each | 1+ US$0.988 25+ US$0.969 | - | PIC18 | - | - | - | TSSOP | - | I2C, SPI, UART | 1KB | - | 12Bit | - | 5.5V | -40°C | 85°C | - | PIC18 | PIC18FxxQ40 | - | ||||||
Each | 1+ US$5.480 25+ US$5.380 100+ US$5.270 160+ US$5.160 | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 128KB | 64Pins | TQFP | 53I/O's | EUSART, I2C, SPI | 4KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | - | ||||||
Each | 1+ US$2.420 25+ US$2.120 100+ US$1.750 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 20Pins | SSOP | 18I/O's | I2C, SPI | 128Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | ||||||
Each | 1+ US$44.930 5+ US$40.700 10+ US$36.470 25+ US$34.370 50+ US$33.680 | HC08 Family HC08AZ Series Microcontrollers | HC08 | 8MHz | 60KB | 64Pins | QFP | 52I/O's | CAN, SCI, SPI | 2KB | 15Channels | 8Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | HC08 | HC08AZ | - | ||||||
Each (Supplied on Cut Tape) Cắt Băng | 1+ US$0.687 25+ US$0.614 100+ US$0.572 3000+ US$0.564 | PIC10 Family PIC10F32x Series Microcontrollers | PIC10 | 16MHz | 458Byte | 6Pins | SOT-23 | 4I/O's | - | 64Byte | 3Channels | 8Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC10 | PIC10F32x | AEC-Q100 | ||||||
Each | 1+ US$3.260 25+ US$3.200 100+ US$3.130 160+ US$3.070 | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 16KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 768Byte | 28Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Pack of 100 | 1+ US$133.930 | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | 20MHz | 1.75KB | 8Pins | SOIC | 6I/O's | - | 64Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F6xx | AEC-Q100 | ||||||
Each | 1+ US$2.690 25+ US$2.640 100+ US$2.590 | PIC16 Family PIC16F178x Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 2KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | AEC-Q100 | ||||||
Each | 1+ US$4.690 25+ US$4.110 100+ US$3.400 | PIC16 Family PIC16LF6xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 20Pins | SSOP | 16I/O's | USART | 224Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | - | ||||||
Each | 1+ US$7.670 | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 40Pins | DIP | 36I/O's | EUSART, I2C, SPI | 768Byte | 9Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F44xx | - | ||||||
Each | 1+ US$3.440 25+ US$3.360 100+ US$3.330 | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 14KB | 44Pins | QFN | 35I/O's | EUSART | 368Byte | 14Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | AEC-Q100 | ||||||
Each | 1+ US$6.430 25+ US$6.310 | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | 16MHz | 16KB | 40Pins | DIP | 35I/O's | SPI, UART | 1KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega16X | - | ||||||
Each | 1+ US$3.480 25+ US$3.420 | PIC16 Family PIC16F8XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | DIP | 16I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ US$10.160 25+ US$9.960 100+ US$9.760 160+ US$9.730 | PIC18 Family PIC18F45x Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | TQFP | 33I/O's | AUSART, CAN, I2C, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | - | ||||||
Each | 1+ US$2.760 25+ US$2.420 100+ US$2.030 | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | 20MHz | 3.5KB | 8Pins | SOIC | 6I/O's | - | 128Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC12 | PIC12F6xx | AEC-Q100 | ||||||
Each | 1+ US$5.310 25+ US$5.210 100+ US$5.100 160+ US$5.000 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 32KB | 44Pins | TQFP | 34I/O's | I2C, SPI, UART | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | ||||||