8-bit Microcontrollers :
Tìm Thấy 3,782 Sản PhẩmXem
Người mua
Kĩ Sư
Nhà Sản Xuất
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Đóng gói
Không áp dụng (các) bộ lọc
0 Đã chọn (các) bộ lọc
| So Sánh | Giá cho | Số Lượng | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$8.000 25+ US$7.840 100+ US$7.730 | PIC18 Family PIC18LF25x Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | SOIC | 23I/O's | AUSART, I2C, SPI | 1.5KB | 5Channels | 10Bit | 2.5V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F25xx | - | ||||||
Each | 1+ US$15.620 25+ US$15.310 100+ US$15.000 260+ US$14.690 | AVR ATmega Family ATmega128L Series Microcontrollers | AVR | 8MHz | 128KB | 64Pins | MLF | 53I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | - | ||||||
Each | 1+ US$1.890 25+ US$1.860 100+ US$1.820 | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 28KB | 28Pins | SSOP | 25I/O's | AUSART, EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | ||||||
Each | 1+ US$8.270 25+ US$7.230 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | DIP | 25I/O's | EUSART, I2C, SPI | 768Byte | 10Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | - | ||||||
Each | 1+ US$2.210 25+ US$2.170 100+ US$2.130 | PIC18 Family PIC18F1xK22 Series Microcontrollers | PIC18 | 64MHz | 8KB | 20Pins | QFN | 18I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cắt Băng | 1+ US$0.682 25+ US$0.642 | PIC10 Family PIC10F20x Series Microcontrollers | PIC10 | 4MHz | 768Byte | 6Pins | SOT-23 | 4I/O's | - | 24Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC10 | PIC10F20x | AEC-Q100 | ||||||
Each | 1+ US$2.760 25+ US$2.710 100+ US$2.650 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | QFN | 25I/O's | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ US$9.450 25+ US$9.300 100+ US$9.290 160+ US$9.280 | PIC18 Family PIC18F45x Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | TQFP | 34I/O's | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | - | ||||||
Each | 1+ US$3.720 25+ US$3.650 100+ US$3.580 250+ US$3.500 | AVR ATxmega Family ATXmega E Series Microcontrollers | AVR | 32MHz | 32KB | 32Pins | TQFP | 26I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega E | - | ||||||
Each | 1+ US$8.610 25+ US$8.440 100+ US$8.270 260+ US$8.100 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 128KB | 64Pins | QFN | 50I/O's | SPI | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | ||||||
Each | 1+ US$4.520 25+ US$4.510 100+ US$4.420 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 128KB | 28Pins | SOIC | 22I/O's | I2C, SPI, USART | 3.7109KB | 10Channels | 10Bit, 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | ||||||
Each | 1+ US$3.670 25+ US$3.600 100+ US$3.530 160+ US$3.450 | AVR ATmega Family ATmega85X5 Series Microcontrollers | AVR | 8MHz | 8KB | 44Pins | TQFP | 32I/O's | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega85X5 | - | ||||||
Each | 1+ US$7.930 25+ US$7.790 100+ US$7.740 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 20MHz | 14KB | 44Pins | PLCC | 33I/O's | I2C, SPI, USART | 368Byte | 8Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ US$22.930 25+ US$20.060 100+ US$16.620 160+ US$14.900 | PIC18 Family PIC18F66xx Series Microcontrollers | PIC18 | 25MHz | 64KB | 64Pins | TQFP | 52I/O's | AUSART, I2C, PSP, SPI | 3.75KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F66xx | - | ||||||
Each | 1+ US$0.990 25+ US$0.971 100+ US$0.951 | AVR ATtiny Family ATtiny25 Series Microcontrollers | AVR | 20MHz | 2KB | 8Pins | SOIC | 6I/O's | I2C, SPI | 128Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny25 | - | ||||||
Each | 1+ US$1.480 25+ US$1.460 100+ US$1.430 250+ US$1.400 | AVR ATtiny Family ATtiny828 Series Microcontrollers | AVR | 20MHz | 8KB | 32Pins | TQFP | 28I/O's | I2C, SPI, UART, USART | 512Byte | 28Channels | 10Bit | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny82 | - | ||||||
Each | 1+ US$16.690 25+ US$14.600 100+ US$12.100 160+ US$10.840 | 8051 Family AT89C51 Series Microcontrollers | 8051 | 60MHz | 64KB | 64Pins | VQFP | 50I/O's | SPI, UART | 2KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C51 | - | ||||||
Each | 1+ US$2.520 25+ US$2.470 100+ US$2.420 | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 768Byte | 8Pins | DIP | 6I/O's | - | 25Byte | - | - | 2.5V | 5.5V | 0°C | 70°C | Through Hole | PIC12 | PIC12C5xx | - | ||||||
Each | 1+ US$0.926 25+ US$0.908 100+ US$0.889 490+ US$0.871 | AVR ATtiny Family ATtiny24 Series Microcontrollers | AVR | 20MHz | 2KB | 20Pins | QFN | 12I/O's | I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny24 | - | ||||||
Each | 1+ US$5.540 25+ US$4.850 100+ US$4.020 160+ US$3.600 | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 14KB | 44Pins | TQFP | 35I/O's | I2C, SPI, USART | 368Byte | 14Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F8xx | AEC-Q100 | ||||||
Each | 1+ US$5.690 25+ US$5.580 100+ US$5.470 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | 64MHz | 64KB | 64Pins | QFN | 54I/O's | I2C, SPI, USART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | ||||||
Each | 1+ US$4.650 25+ US$4.560 100+ US$4.470 160+ US$4.380 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 32KB | 44Pins | TQFP | 22I/O's | EUSART, I2C, SPI | 3.7KB | 13Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | ||||||
Each | 1+ US$6.390 25+ US$6.270 100+ US$6.140 160+ US$6.010 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | TQFP | 32I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega324 | - | ||||||
Each | 1+ US$4.910 25+ US$4.820 100+ US$4.720 160+ US$4.620 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | TQFP | 32I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega324 | - | ||||||
Pack of 10 | 1+ US$84.660 25+ US$82.970 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 20MHz | 14KB | 40Pins | DIP | 33I/O's | I2C, PSP, SPI, USART | 256Byte | 8Channels | 10Bit | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16F8xx | - | ||||||