0
0 sản phẩmUS$0.00

8-bit Microcontrollers :

Tìm Thấy 11 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
3052720

RoHS

Each
1+US$5.430
25+US$4.880
100+US$4.590
AVR ATxmega Family ATxmega D Series Microcontrollers
AVR
32MHz
32KB
64Pins
TQFP
50I/O's
I2C, SPI, UART
4KB
16Channels
12Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
AVR
ATxmega D
1748553

RoHS

Each
1+US$3.840
25+US$3.530
100+US$3.200
160+US$3.140
AVR ATxmega Family ATXmega D Series Microcontrollers
AVR
32MHz
16KB
44Pins
TQFP
34I/O's
I2C, SPI, UART
2KB
12Channels
12Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
AVR ATxmega
ATxmega D
1748551

RoHS

Each
1+US$6.430
25+US$6.310
100+US$6.180
AVR ATxmega Family ATXmega D Series Microcontrollers
AVR
32MHz
128KB
64Pins
TQFP
50I/O's
I2C, SPI, UART
8KB
16Channels
12Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
AVR ATxmega
ATxmega D
2810022

RoHS

Each
1+US$6.090
25+US$5.570
100+US$5.050
416+US$4.950
AVR ATxmega Family ATXmega D Series Microcontrollers
AVR
32MHz
128KB
44Pins
VQFN
34I/O's
I2C, SPI, USART
8KB
12Channels
12Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
AVR ATxmega
ATxmega D
1748556

RoHS

Each
1+US$7.130
25+US$6.500
100+US$6.370
AVR ATxmega Family ATXmega D Series Microcontrollers
AVR
32MHz
256KB
64Pins
TQFP
50I/O's
I2C, SPI, UART
16KB
16Channels
12Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
AVR ATxmega
ATxmega D
1748558

RoHS

Each
1+US$3.790
25+US$3.720
100+US$3.640
160+US$3.570
AVR ATxmega Family ATXmega D Series Microcontrollers
AVR
32MHz
32KB
44Pins
TQFP
34I/O's
I2C, SPI, UART
4KB
12Channels
12Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
AVR ATxmega
ATxmega D
3630823

RoHS

Each
1+US$4.880
25+US$4.470
100+US$4.160
160+US$4.100
AVR ATxmega Family ATxmega D Series Microcontrollers
AVR
32MHz
64KB
44Pins
TQFP
34I/O's
I2C, SPI, USART
4KB
12Channels
12Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
AVR ATxmega
ATxmega D
3052656

RoHS

Each
1+US$9.430
25+US$8.640
100+US$8.470
AVR ATxmega Family ATxmega D Series Microcontrollers
AVR
32MHz
384KB
64Pins
TQFP
50I/O's
I2C, SPI, UART
32KB
16Channels
12Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
AVR
ATxmega D
1748561

RoHS

Each
1+US$5.580
25+US$5.110
100+US$5.010
AVR ATxmega Family ATXmega D Series Microcontrollers
AVR
32MHz
64KB
64Pins
TQFP
50I/O's
I2C, SPI, UART
4KB
16Channels
12Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
AVR ATxmega
ATxmega D
2774980

RoHS

Each
1+US$5.550
25+US$5.070
100+US$4.610
260+US$4.520
AVR ATxmega Family ATXmega D Series Microcontrollers
AVR
32MHz
64KB
64Pins
QFN
50I/O's
I2C, SPI, UART
4KB
16Channels
12Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
AVR ATxmega
ATxmega D
1841631

RoHS

Each
1+US$7.850
25+US$6.510
100+US$6.380
AVR ATxmega Family ATXmega D Series Microcontrollers
AVR
32MHz
192KB
64Pins
TQFP
50I/O's
I2C, SPI, UART
16KB
16Channels
12Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
AVR ATxmega
ATxmega D
1-11 trên 11 sản phẩm
/ 1 trang

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM