PIC16 Family PIC16F17xx Series Microcontrollers 8-bit Microcontrollers :
Tìm Thấy 6 Sản PhẩmPIC16 Family PIC16F17XX Series Microcontrollers 8-bit Microcontrollers
PIC16F17xx combines Intelligent Analog integration with low cost and extreme low power (XLP) to suit a variety of general purpose applications. This microcontroller delivers on-chip Op Amps, Core Independent Peripherals (COG and Zero Cross Detect) and Peripheral Pin Select, providing for increased design flexibility.
- 2x configurable rail-to-rail Op Amps
- FLASH: Upto 8192words, RAM: Upto 1024B,
- Interfaces: SPI, I2C
- 10-Bit ADC
- Upto 18 General Purpose Input Output Pins
- In-Circuit Serial Programming (ICSP) via Two Pins
- 8-bit DAC
- Zero-Cross Detector (ZCD
- In-Circuit Debug Integrated On-Chip, Emulation Header for Advanced Debug
- Applications: Life Support And/Or Safety Applications
Tất cả bộ lọc
(1 Đã áp dụng)
Mở rộng tất cả
Nhà Sản Xuất
(6)
Product Range
=PIC16 Fa...
1
(2)
(1)
(1)
(3)
(5)
(29)
(3)
(2)
Device Core
(6)
Operating Frequency Max
(6)
Program Memory Size
(2)
(4)
No. of Pins
(2)
(2)
(2)
IC Case / Package
(2)
(1)
(2)
(1)
No. of I/O's
(2)
(2)
(2)
Interfaces
(4)
(2)
RAM Memory Size
(2)
(4)
ADC Channels
(2)
(2)
(2)
Đóng gói
(6)
| So Sánh | Mã Số Linh Kiện Nhà Sản Xuất | Mã Đơn Hàng | Nhà Sản Xuất / Mô Tả | Tình Trạng | Giá cho | Giá | Số Lượng | Product Range | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+US$2.140 25+US$1.770 | PIC16 Family PIC16F17xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 20Pins | PDIP | 18I/O's | EUSART, I2C, SPI | 2KB | 17Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F17xx | ||||||
Each | 1+US$1.570 25+US$1.440 100+US$1.420 | PIC16 Family PIC16F17xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 40Pins | QFN-EP | 36I/O's | EUSART, I2C, SPI | 2KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | ||||||
Each | 1+US$2.960 25+US$2.540 | PIC16 Family PIC16F17xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 40Pins | PDIP | 36I/O's | EUSART, I2C, SPI | 2KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F17xx | ||||||
Each | 1+US$1.180 25+US$1.090 100+US$1.070 | PIC16 Family PIC16F17xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 20Pins | SSOP | 18I/O's | EUSART, I2C, SPI | 2KB | 17Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | ||||||
Each | 376+US$2.330 | PIC16 Family PIC16F17xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 28Pins | SSOP | 25I/O's | I2C, SPI, USART | 512Byte | 11Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | ||||||
Each | 364+US$2.310 | PIC16 Family PIC16F17xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 28Pins | UQFN | 25I/O's | I2C, SPI, USART | 512Byte | 11Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | ||||||