6 Kết quả tìm được cho "duratool"
Find a huge range of 8-bit Microcontrollers at element14 Vietnam. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics
Xem
Người mua
Kĩ Sư
Nhà Sản Xuất
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Đóng gói
Không áp dụng (các) bộ lọc
0 Đã chọn (các) bộ lọc
| So Sánh | Giá cho | Số Lượng | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$0.694 10+ US$0.657 100+ US$0.620 500+ US$0.524 1000+ US$0.491 Thêm định giá… | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | TSSOP | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | ||||||
Each | 1+ US$1.370 10+ US$1.310 50+ US$1.250 100+ US$1.190 250+ US$1.130 Thêm định giá… | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 32KB | 32Pins | LQFP | 25I/O's | I2C, SPI, UART | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | ||||||
Each | 1+ US$2.460 10+ US$1.670 50+ US$1.590 100+ US$1.500 250+ US$1.420 Thêm định giá… | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 32KB | 48Pins | LQFP | 38I/O's | I2C, SPI, UART | 2KB | 10Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | ||||||
Each | 1+ US$1.240 10+ US$0.808 50+ US$0.807 100+ US$0.806 250+ US$0.805 Thêm định giá… | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | ||||||
STMICROELECTRONICS Sản Phẩm Mới | Each (Supplied on Full Reel) Cuộn Đầy Đủ | 3000+ US$0.863 9000+ US$0.669 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | UFQFPN | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each (Supplied on Cut Tape) Cắt Băng | 5+ US$0.582 50+ US$0.558 100+ US$0.533 500+ US$0.508 1500+ US$0.483 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | UFQFPN | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | ||||||