ARM Microcontrollers :
Tìm Thấy 4,309 Sản PhẩmXem
Người mua
Kĩ Sư
Nhà Sản Xuất
Silicon Manufacturer
Product Range
No. of CPU Cores
No. of Bits
Device Core
Silicon Family Name
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
Đóng gói
Không áp dụng (các) bộ lọc
0 Đã chọn (các) bộ lọc
| So Sánh | Giá cho | Số Lượng | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$6.070 10+ US$5.880 25+ US$5.690 50+ US$5.500 100+ US$5.310 Thêm định giá… | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | 256KB | - | - | 64Pins | LQFP | - | 52I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each | 1+ US$9.690 10+ US$7.530 25+ US$6.990 50+ US$6.820 100+ US$6.640 Thêm định giá… | - | S32 Family S32K1xx Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 80MHz | 512KB | - | - | 100Pins | LQFP | - | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 125°C | Surface Mount | - | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ US$7.020 10+ US$6.790 25+ US$6.560 50+ US$6.330 100+ US$6.100 Thêm định giá… | - | STM32 Family STM32WB Series Microcontrollers | - | - | ARM Cortex-M4, ARM Cortex-M0+ | - | 32 bit | - | - | 64MHz | 512KB | - | - | 48Pins | UFQFPN | - | 30I/O's | I2C, SAI, SPI, UART, USART, USB | 256KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32WB | - | ||||||
Each | 1+ US$3.590 10+ US$3.480 25+ US$3.370 50+ US$3.260 100+ US$3.140 Thêm định giá… | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | 64KB | - | - | 48Pins | LQFP | - | 38I/O's | I2C, SPI, UART, USART, USB | 40KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each | 1+ US$17.750 10+ US$13.260 25+ US$12.280 50+ US$12.040 100+ US$11.790 | - | Kinetis K Family K6x Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 120MHz | 512KB | - | - | 100Pins | LQFP | - | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | 39Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K6x | - | ||||||
Each | 1+ US$5.150 10+ US$3.770 25+ US$3.500 50+ US$3.360 100+ US$3.210 Thêm định giá… | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 80MHz | 256KB | - | - | 48Pins | UFQFPN | - | 38I/O's | CAN, I2C, LPUART, SAI, SPI, USART | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each | 1+ US$5.810 10+ US$4.310 25+ US$4.270 50+ US$4.220 100+ US$4.170 Thêm định giá… | - | S32 Family S32K1xx Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 128KB | - | - | 32Pins | QFN | - | 28I/O's | CAN, I2C, SPI, UART | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 125°C | Surface Mount | - | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ US$20.260 25+ US$19.620 100+ US$18.980 | - | SAM 32 Family SAM V71 Series Microcontrollers | - | - | ARM Cortex-M7 | - | 32 bit | - | - | 300MHz | 2MB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 3V | 3.6V | -40°C | - | 105°C | Surface Mount | - | SAM 32 | SAM V | AEC-Q100 | ||||||
3123144 RoHS | Each | 1+ US$23.780 10+ US$17.870 25+ US$16.600 50+ US$16.590 100+ US$16.260 | - | TIVA Family TM4C129x Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 120MHz | 1MB | - | - | 128Pins | TQFP | - | 90I/O's | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 256KB | - | - | 2.97V | 3.63V | - | - | - | - | - | TIVA | TM4C129x | - | |||||
Each | 1+ US$14.030 25+ US$13.750 100+ US$13.470 | - | SAM 32 Family SAM E70 Series Microcontrollers | - | - | ARM Cortex-M7 | - | 32 bit | - | - | 300MHz | 1MB | - | - | 100Pins | LQFP | - | 75I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | - | 105°C | Surface Mount | - | SAM32 | SAM E70 | - | ||||||
Each | 1+ US$2.650 10+ US$2.520 25+ US$2.400 50+ US$2.280 100+ US$2.150 Thêm định giá… | - | STM32 Family STM32L0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | 32KB | - | - | 28Pins | UFQFPN | - | 21I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L0 | - | ||||||
Each (Supplied on Cut Tape) Cắt Băng | 1+ US$14.810 10+ US$10.790 50+ US$10.530 100+ US$10.270 250+ US$10.000 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 512KB | - | - | 144Pins | LQFP | - | 112I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 64KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | ||||||
Each | 1+ US$5.570 10+ US$4.250 25+ US$4.240 50+ US$4.230 100+ US$4.220 Thêm định giá… | - | STM32 Family STM32G4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 170MHz | 128KB | - | - | 48Pins | LQFP | - | 38I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32G4 | - | ||||||
3008362 RoHS | Each | 1+ US$35.220 5+ US$33.130 10+ US$31.030 25+ US$27.800 50+ US$27.800 | - | F28x (C2000) Family F28M35Hx Series Microcontrollers | - | - | ARM Cortex-M3, C2000 | - | 32 bit | - | - | 150MHz | 512KB | - | - | 144Pins | HTQFP | - | 64I/O's | CAN, I2C, SPI, UART, USB | 136KB | 20Channels | 12Bit | 1.14V | 1.32V | -40°C | - | 105°C | Surface Mount | - | F28x (C2000) | F28M35Hx | - | |||||
Each | 1+ US$4.520 10+ US$3.440 25+ US$3.170 50+ US$3.160 100+ US$3.150 Thêm định giá… | - | STM32 Family STM32F0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 64KB | - | - | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | 16KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F0 | - | ||||||
Each | 1+ US$3.910 10+ US$2.950 25+ US$2.710 50+ US$2.580 100+ US$2.440 Thêm định giá… | - | STM32 Family STM32F0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 32KB | - | - | 48Pins | LQFP | - | 38I/O's | CAN, I2C, I2S, SPI, UART, USB | 6KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F0 | - | ||||||
Each | 1+ US$3.850 10+ US$2.620 25+ US$2.410 50+ US$2.260 100+ US$2.100 Thêm định giá… | - | STM32 Family STM32G0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 64MHz | 64KB | - | - | 28Pins | UFQFPN | - | 26I/O's | I2C, I2S, SPI, UART, USART | 32KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32G0 | - | ||||||
Each | 1+ US$4.530 10+ US$4.410 25+ US$4.280 50+ US$4.160 100+ US$4.030 Thêm định giá… | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | 128KB | - | - | 32Pins | QFN | - | 26I/O's | CAN, I2C, SPI, UART, USB | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each | 1+ US$8.120 10+ US$7.830 25+ US$7.540 50+ US$7.250 100+ US$6.960 Thêm định giá… | - | STM32 Family STM32WB Series Microcontrollers | - | - | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | - | - | 64MHz | 1MB | - | - | 68Pins | VFQFPN-EP | - | 49I/O's | I2C, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32WB | - | ||||||
Each | 1+ US$13.370 25+ US$13.110 100+ US$12.840 184+ US$12.570 | - | SAM 32 Family SAM 3X Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 84MHz | 512KB | - | - | 144Pins | LFBGA | - | 103I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 96KB | 15Channels | 12Bit | 1.62V | 1.95V | -40°C | - | 85°C | Surface Mount | - | SAM32 | SAM 3X | - | ||||||
Each (Supplied on Cut Tape) Cắt Băng | 5+ US$4.330 50+ US$4.080 100+ US$3.830 500+ US$3.790 1000+ US$3.550 | - | TLE987 Family TLE987XQX Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 40MHz | 128KB | - | - | 48Pins | HVQFN | - | 10I/O's | LIN, UART | 6KB | 5Channels | 10Bit | 5.5V | 28V | -40°C | - | 150°C | Surface Mount | - | - | TLE987x | AEC-Q100 | ||||||
Each | 1+ US$8.090 10+ US$8.070 25+ US$8.040 50+ US$8.020 100+ US$7.990 Thêm định giá… | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 100MHz | 1MB | - | - | 64Pins | LQFP | - | 50I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART | 320KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | ||||||
Each (Supplied on Cut Tape) Cắt Băng | 5+ US$4.940 50+ US$4.020 | - | STM32 Family STM32L0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 32MHz | 192KB | - | - | 49Pins | WLCSP | - | 40I/O's | I2C, I2S, LPUART, SPI, UART, USART, USB | 20KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L0 | - | ||||||
Each | 1+ US$5.570 10+ US$3.830 25+ US$3.570 50+ US$3.140 100+ US$3.060 Thêm định giá… | - | RA Family RA2 Series RA2L1 Group Microcontrollers | - | - | ARM Cortex-M23 | - | 32 bit | - | - | 48MHz | 256KB | - | - | 100Pins | LFQFP | - | - | CAN, I2C, SPI, UART | 32KB | 19Channels | 12Bit | 1.6V | 5.5V | -40°C | - | 85°C | Surface Mount | - | RA | RA2 | - | ||||||
Each | 1+ US$24.010 10+ US$19.400 25+ US$18.600 50+ US$17.860 100+ US$17.110 | - | STM32 Family STM32H7 Series Microcontrollers | - | - | ARM Cortex-M7F | - | 32 bit | - | - | 480MHz | 2MB | - | - | 265Pins | TFBGA | - | 168I/O's | CAN, Ethernet, I2C, I2S, IrDA, LIN, LPUART, MAC, OTG, PMBus, SAI, SDIO, SMBus, SPI, UART, USART, USB | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32H7 | - | ||||||