ARM Microcontrollers :
Tìm Thấy 4,316 Sản PhẩmXem
Người mua
Kĩ Sư
Nhà Sản Xuất
Silicon Manufacturer
Product Range
No. of CPU Cores
No. of Bits
Device Core
Silicon Family Name
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
Đóng gói
Không áp dụng (các) bộ lọc
0 Đã chọn (các) bộ lọc
| So Sánh | Giá cho | Số Lượng | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$5.570 10+ US$4.250 25+ US$4.240 50+ US$4.230 100+ US$4.220 Thêm định giá… | - | STM32 Family STM32G4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 170MHz | 128KB | - | - | 48Pins | LQFP | - | 38I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32G4 | - | ||||||
3008362 RoHS | Each | 1+ US$35.220 5+ US$33.130 10+ US$31.030 25+ US$27.800 50+ US$27.800 | - | F28x (C2000) Family F28M35Hx Series Microcontrollers | - | - | ARM Cortex-M3, C2000 | - | 32 bit | - | - | 150MHz | 512KB | - | - | 144Pins | HTQFP | - | 64I/O's | CAN, I2C, SPI, UART, USB | 136KB | 20Channels | 12Bit | 1.14V | 1.32V | -40°C | - | 105°C | Surface Mount | - | F28x (C2000) | F28M35Hx | - | |||||
Each | 1+ US$4.520 10+ US$3.440 25+ US$3.170 50+ US$3.160 100+ US$3.150 Thêm định giá… | - | STM32 Family STM32F0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 64KB | - | - | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | 16KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F0 | - | ||||||
Each | 1+ US$3.910 10+ US$2.950 25+ US$2.710 50+ US$2.580 100+ US$2.440 Thêm định giá… | - | STM32 Family STM32F0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 32KB | - | - | 48Pins | LQFP | - | 38I/O's | CAN, I2C, I2S, SPI, UART, USB | 6KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F0 | - | ||||||
Each | 1+ US$3.850 10+ US$2.620 25+ US$2.410 50+ US$2.260 100+ US$2.100 Thêm định giá… | - | STM32 Family STM32G0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 64MHz | 64KB | - | - | 28Pins | UFQFPN | - | 26I/O's | I2C, I2S, SPI, UART, USART | 32KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32G0 | - | ||||||
Each | 1+ US$13.370 25+ US$13.110 100+ US$12.840 184+ US$12.570 | - | SAM 32 Family SAM 3X Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 84MHz | 512KB | - | - | 144Pins | LFBGA | - | 103I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 96KB | 15Channels | 12Bit | 1.62V | 1.95V | -40°C | - | 85°C | Surface Mount | - | SAM32 | SAM 3X | - | ||||||
Each | 1+ US$4.530 10+ US$4.410 25+ US$4.280 50+ US$4.160 100+ US$4.030 Thêm định giá… | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | 128KB | - | - | 32Pins | QFN | - | 26I/O's | CAN, I2C, SPI, UART, USB | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each | 1+ US$8.120 10+ US$7.830 25+ US$7.540 50+ US$7.250 100+ US$6.960 Thêm định giá… | - | STM32 Family STM32WB Series Microcontrollers | - | - | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | - | - | 64MHz | 1MB | - | - | 68Pins | VFQFPN-EP | - | 49I/O's | I2C, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32WB | - | ||||||
Each (Supplied on Cut Tape) Cắt Băng | 5+ US$4.330 50+ US$4.080 100+ US$3.830 500+ US$3.790 1000+ US$3.550 | - | TLE987 Family TLE987XQX Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 40MHz | 128KB | - | - | 48Pins | HVQFN | - | 10I/O's | LIN, UART | 6KB | 5Channels | 10Bit | 5.5V | 28V | -40°C | - | 150°C | Surface Mount | - | - | TLE987x | AEC-Q100 | ||||||
Each | 1+ US$8.090 10+ US$8.070 25+ US$8.040 50+ US$8.020 100+ US$7.990 Thêm định giá… | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 100MHz | 1MB | - | - | 64Pins | LQFP | - | 50I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART | 320KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | ||||||
Each | 1+ US$5.300 10+ US$4.040 25+ US$3.710 50+ US$3.540 100+ US$3.360 Thêm định giá… | - | STM32 Family STM32G4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 170MHz | 64KB | - | - | 32Pins | LQFP | - | 26I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32G4 | - | ||||||
Each | 1+ US$3.800 10+ US$2.860 25+ US$2.640 50+ US$2.470 100+ US$2.300 Thêm định giá… | - | RA Family RA2 Series RA2L1 Group Microcontrollers | - | - | ARM Cortex-M23 | - | 32 bit | - | - | 48MHz | 256KB | - | - | 64Pins | LFQFP | - | - | CAN, I2C, SPI, UART | 32KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | - | 85°C | Surface Mount | - | RA | RA2 | - | ||||||
Each | 1+ US$10.760 10+ US$9.320 25+ US$8.970 50+ US$8.890 100+ US$8.810 Thêm định giá… | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 100MHz | 1.5MB | - | - | 144Pins | UFBGA | - | 114I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | ||||||
Each | 1+ US$5.050 10+ US$3.630 25+ US$3.370 50+ US$3.360 100+ US$3.350 Thêm định giá… | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 100MHz | 128KB | - | - | 48Pins | LQFP | - | 36I/O's | I2C, I2S, SPI, USART | 32KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | ||||||
Each | 1+ US$3.750 10+ US$2.470 25+ US$2.280 50+ US$2.130 100+ US$1.980 Thêm định giá… | - | STM32 Family STM32G0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 64MHz | 32KB | - | - | 28Pins | UFQFPN | - | 26I/O's | I2C, I2S, SPI, UART, USART | 18KB | 15Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32G0 | - | ||||||
Each | 1+ US$18.810 10+ US$14.030 25+ US$13.090 50+ US$12.790 100+ US$12.480 | - | STM32 Family STM32F7 Series Microcontrollers | - | - | ARM Cortex-M7F | - | 32 bit | - | - | 216MHz | 1MB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F7 | - | ||||||
Each | 1+ US$11.850 10+ US$9.160 25+ US$8.740 50+ US$8.160 100+ US$7.580 Thêm định giá… | - | STM32 Family STM32F3 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 72MHz | 256KB | - | - | 48Pins | LQFP | - | 37I/O's | CAN, I2C, I2S, SPI, USART, USB | 40KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F3 | - | ||||||
Each | 1+ US$24.950 10+ US$20.050 25+ US$18.810 50+ US$18.140 100+ US$17.460 | - | STM32 Family STM32F7 Series Microcontrollers | - | - | ARM Cortex-M7F | - | 32 bit | - | - | 216MHz | 2MB | - | - | 216Pins | TFBGA | - | 159I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F7 | - | ||||||
Each | 1+ US$2.570 10+ US$1.750 50+ US$1.750 | - | STM32 Family STM32G0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 64MHz | 32KB | - | - | 32Pins | LQFP | - | 30I/O's | I2C, I2S, SPI, UART, USART | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32G0 | - | ||||||
Each | 1+ US$12.070 10+ US$9.820 25+ US$9.330 50+ US$8.850 100+ US$8.370 Thêm định giá… | - | STM32 Family STM32F7 Series Microcontrollers | - | - | ARM Cortex-M7F | - | 32 bit | - | - | 216MHz | 256KB | - | - | 64Pins | LQFP | - | 50I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F7 | - | ||||||
Each | 1+ US$5.470 10+ US$5.250 25+ US$5.020 50+ US$4.800 100+ US$4.570 Thêm định giá… | - | STM32 Family STM32G0B1 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 64MHz | 512KB | - | - | 32Pins | LQFP | - | 30I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 144KB | 11Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32G0B1 | - | ||||||
Each (Supplied on Cut Tape) Cắt Băng | 5+ US$2.630 50+ US$2.370 100+ US$2.220 500+ US$2.070 1000+ US$1.920 | - | STM32 Family STM32L0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | 32KB | - | - | 20Pins | TSSOP | - | 15I/O's | I2C, LPUART, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L0 | - | ||||||
STMICROELECTRONICS | Each | 1+ US$7.250 10+ US$5.590 25+ US$5.170 50+ US$4.950 100+ US$4.720 Thêm định giá… | - | STM32 Family STM32WB Series Microcontrollers | - | - | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | - | - | 64MHz | 256KB | - | - | 48Pins | UFQFPN-EP | - | 30I/O's | I2C, LPUART, SAI, SPI, USART, USB | 96KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32WB | - | |||||
Each | 1+ US$2.080 10+ US$1.400 50+ US$1.390 100+ US$1.370 250+ US$1.350 Thêm định giá… | - | STM32 Family STM32G0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 64MHz | 128KB | - | - | 32Pins | LQFP | - | 29I/O's | I2C, I2S, SPI, USART | 36KB | 11Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32G0 | - | ||||||
Each (Supplied on Cut Tape) Cắt Băng | 1+ US$5.780 10+ US$5.430 50+ US$5.080 200+ US$4.730 500+ US$4.370 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 84MHz | 128KB | - | - | 64Pins | LQFP | - | 50I/O's | I2C, I2S, SPI, USART | 64KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | ||||||