ARM Microcontrollers :
Tìm Thấy 4,326 Sản PhẩmXem
Người mua
Kĩ Sư
Nhà Sản Xuất
Silicon Manufacturer
Product Range
No. of CPU Cores
No. of Bits
Device Core
Silicon Family Name
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
Đóng gói
Không áp dụng (các) bộ lọc
0 Đã chọn (các) bộ lọc
| So Sánh | Giá cho | Số Lượng | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$9.760 10+ US$7.560 25+ US$7.120 50+ US$6.930 100+ US$6.740 Thêm định giá… | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 24MHz | 512KB | - | - | 64Pins | LQFP | - | 51I/O's | I2C, SPI, USART | 32KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | ||||||
Each | 1+ US$13.460 10+ US$11.080 25+ US$10.510 50+ US$10.270 100+ US$10.020 Thêm định giá… | - | STM32 Family STM32F2 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 120MHz | 512KB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 132KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F2 | - | ||||||
Each | 1+ US$14.810 10+ US$11.390 25+ US$11.280 50+ US$11.170 100+ US$11.060 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 168MHz | 1MB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F4 | - | ||||||
Each | 1+ US$7.130 10+ US$5.480 25+ US$5.060 50+ US$4.840 100+ US$4.610 Thêm định giá… | - | LPC Family LPC1200 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 30MHz | 80KB | - | - | 48Pins | LQFP | - | 39I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC1200 | - | ||||||
Each | 1+ US$4.230 10+ US$3.000 25+ US$2.750 50+ US$2.590 100+ US$2.420 Thêm định giá… | - | STM32 Family STM32F0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 32KB | - | - | 32Pins | UFQFPN | - | 27I/O's | I2C, I2S, SPI, UART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F0 | - | ||||||
Each | 1+ US$6.610 25+ US$6.430 100+ US$6.340 | - | SAM 32 Family SAM 4S Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 120MHz | 512KB | - | - | 100Pins | LQFP | - | 79I/O's | I2C, I2S, SPI, UART, USB | 128KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | - | 85°C | Surface Mount | - | SAM32 | SAM 4S | - | ||||||
Each | 1+ US$7.380 10+ US$6.390 25+ US$6.100 50+ US$5.900 100+ US$5.710 Thêm định giá… | - | Kinetis K Family K2x Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 50MHz | 128KB | - | - | 48Pins | QFN | - | 29I/O's | I2C, SPI, UART, USB | 16KB | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K2x | - | ||||||
Each | 1+ US$19.610 10+ US$15.080 25+ US$13.990 50+ US$13.720 100+ US$13.440 | - | Kinetis K Family K6x Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 120MHz | 1MB | - | - | 100Pins | LQFP | - | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | 39Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K6x | - | ||||||
Each | 1+ US$6.130 10+ US$4.740 25+ US$4.380 50+ US$4.370 100+ US$4.370 Thêm định giá… | - | STM32 Family STM32F3 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 72MHz | 128KB | - | - | 64Pins | LQFP | - | 52I/O's | CAN, I2C, SPI, UART, USART, USB | 24KB | 24Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F3 | - | ||||||
Each | 1+ US$13.240 10+ US$10.400 25+ US$9.690 50+ US$9.200 100+ US$8.710 Thêm định giá… | - | LPC Family LPC1500 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 256KB | - | - | 64Pins | LQFP | - | 22I/O's | CAN, I2C, SPI, UART, USB | 36KB | 24Channels | 12Bit | 2.4V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC1500 | - | ||||||
Each | 1+ US$11.500 10+ US$8.780 25+ US$8.090 50+ US$8.050 100+ US$8.000 Thêm định giá… | - | STM32 Family STM32F2 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 120MHz | 256KB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 132KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F2 | - | ||||||
Each | 1+ US$10.970 10+ US$8.480 25+ US$8.090 50+ US$7.560 100+ US$7.020 Thêm định giá… | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 128KB | - | - | 100Pins | LQFP | - | 80I/O's | CAN, I2C, SPI, USART, USB | 20KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F1 | - | ||||||
Each | 1+ US$25.260 10+ US$21.240 25+ US$19.520 50+ US$18.410 100+ US$17.300 | - | LPC Family LPC2000 Series Microcontrollers | - | - | ARM7TDMI | - | 32 bit | - | - | 60MHz | 256KB | - | - | 64Pins | LQFP | - | 46I/O's | CAN, I2C, SPI, UART | 16KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC2000 | - | ||||||
Each | 1+ US$22.770 10+ US$18.150 25+ US$17.000 50+ US$16.360 100+ US$15.720 | - | LPC Family LPC4300 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 204MHz | 1MB | - | - | 100Pins | TFBGA | - | 49I/O's | I2C, I2S, SPI, SSI, UART, USB | 136KB | 4Channels | 10Bit | 2.2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC4300 | - | ||||||
Each | 1+ US$13.910 10+ US$10.950 25+ US$10.520 50+ US$10.090 100+ US$9.660 Thêm định giá… | - | LPC Family LPC4300 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 204MHz | - | - | - | 144Pins | LQFP | - | 83I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 264KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC4300 | - | ||||||
Each | 1+ US$11.040 10+ US$8.630 25+ US$7.580 50+ US$7.440 100+ US$7.290 Thêm định giá… | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | 32bit | - | 72MHz | 256KB | - | - | 144Pins | LQFP | - | 112I/O's | CAN, I2C, SPI, USART, USB | 32KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | ||||||
Each | 1+ US$17.630 10+ US$13.580 25+ US$12.930 50+ US$12.410 100+ US$11.880 Thêm định giá… | - | STM32 Family STM32F7 Series Microcontrollers | - | - | ARM Cortex-M7 | - | 32 bit | - | - | 216MHz | 512KB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 340KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F7 | - | ||||||
Each | 1+ US$6.630 10+ US$5.100 25+ US$4.720 50+ US$4.460 100+ US$4.190 Thêm định giá… | - | STM32 Family STM32L1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 32MHz | 128KB | - | - | 64Pins | LQFP | - | 51I/O's | I2C, SPI, USART, USB | 32KB | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L1 | - | ||||||
Each | 1+ US$5.750 10+ US$4.390 25+ US$4.060 50+ US$3.990 100+ US$3.920 Thêm định giá… | - | STM32 Family STM32L1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 32MHz | 64KB | - | - | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L1 | - | ||||||
Each | 1+ US$20.900 10+ US$16.850 25+ US$16.100 50+ US$15.530 100+ US$14.950 | - | STM32 Family STM32F7 Series Microcontrollers | - | - | ARM Cortex-M7 | - | 32 bit | - | - | 216MHz | 2MB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F7 | - | ||||||
Each | 1+ US$15.590 10+ US$12.330 25+ US$10.660 50+ US$10.300 100+ US$10.220 Thêm định giá… | - | XMC4000 Family XMC4500 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 120MHz | 1MB | - | - | 100Pins | LQFP | - | 55I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 160KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | - | 125°C | Surface Mount | - | XMC | XMC45xx | - | ||||||
Each | 1+ US$19.660 25+ US$19.270 100+ US$18.880 | - | SAM 32 Family SAM E70 Series Microcontrollers | - | - | ARM Cortex-M7 | - | 32 bit | - | - | 300MHz | 2MB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | - | 105°C | Surface Mount | - | SAM32 | SAM E70 | - | ||||||
Each | 1+ US$2.440 10+ US$1.810 50+ US$1.660 100+ US$1.480 250+ US$1.400 Thêm định giá… | - | LPC Family LPC82x Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 30MHz | 32KB | - | - | 20Pins | TSSOP | - | 16I/O's | I2C, SPI, USART | 8KB | 5Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC82x | - | ||||||
Each | 1+ US$7.080 10+ US$5.450 25+ US$5.050 50+ US$4.770 100+ US$4.490 Thêm định giá… | - | STM32 Family STM32F3 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 72MHz | 64KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, USART | 16KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F3 | - | ||||||
Each | 1+ US$4.470 25+ US$4.390 100+ US$4.300 160+ US$4.210 | - | SAM 32 Family SAM D21 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 256KB | - | - | 64Pins | TQFP | - | 52I/O's | I2C, I2S, SPI, UART, USB | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | - | 85°C | Surface Mount | - | SAM32 | SAM D2X | - | ||||||