ARM Microcontrollers :
Tìm Thấy 4,306 Sản PhẩmXem
Người mua
Kĩ Sư
Nhà Sản Xuất
Silicon Manufacturer
Product Range
No. of CPU Cores
No. of Bits
Device Core
Silicon Family Name
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
Đóng gói
Không áp dụng (các) bộ lọc
0 Đã chọn (các) bộ lọc
| So Sánh | Giá cho | Số Lượng | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cắt Băng | 1+ US$1.930 10+ US$1.880 25+ US$1.820 50+ US$1.760 100+ US$1.710 Thêm định giá… | - | STM32 Family STM32G0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 64MHz | 64KB | - | - | 18Pins | WLCSP | - | 16I/O's | I2C, I2S, SPI, UART, USART | 8KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32G0 | - | ||||||
Each (Supplied on Cut Tape) Cắt Băng | 1+ US$5.130 10+ US$3.400 25+ US$3.090 50+ US$2.870 100+ US$2.640 Thêm định giá… | - | EFM32 Family EFM32ZG Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 24MHz | 32KB | - | - | 24Pins | QFN-EP | - | 17I/O's | I2C, I2S, SPI, UART, USART | 4KB | 2Channels | 12Bit | 1.98V | 3.8V | -40°C | - | 85°C | Surface Mount | - | EFM32 | EFM32ZG | - | ||||||
Each | 1+ US$6.140 10+ US$5.210 25+ US$4.990 50+ US$4.800 100+ US$4.600 Thêm định giá… | - | EFM32 Family EFM32PG Series Microcontrollers | - | - | ARM Cortex-M33 | - | 32 bit | - | - | 80MHz | 512KB | - | - | 68Pins | QFN-EP | - | 51I/O's | EUSART, I2C, I2S, SPI, UART, USART | 128KB | 16Channels | 12Bit | 1.71V | 3.8V | -40°C | - | 125°C | Surface Mount | - | EFM32 | EFM32PG | - | ||||||
Each | 1+ US$1.940 10+ US$1.320 50+ US$1.250 100+ US$1.190 | - | RA Family RA2 Series RA2E1 Group Microcontrollers | - | - | ARM Cortex-M23 | - | 32 bit | - | - | 48MHz | 32KB | - | - | 48Pins | LQFP | - | 40I/O's | I2C, SCI, SPI, UART | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | - | 105°C | Surface Mount | - | RA | RA2 | - | ||||||
Each | 1+ US$2.900 10+ US$2.870 25+ US$2.840 50+ US$2.800 100+ US$2.790 | - | EFM32 Family EFM32PG Series Microcontrollers | - | - | ARM Cortex-M33 | - | 32 bit | - | - | 80MHz | 256KB | - | - | 48Pins | QFN | - | 34I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 64KB | 16Channels | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | - | 125°C | Surface Mount | - | EFM32 | EFM32PG | - | ||||||
Each | 1+ US$20.030 10+ US$19.500 25+ US$19.160 | - | XMC7000 Family XMC7200 Series Microcontrollers | - | - | ARM Cortex-M7 | - | 32 bit | - | - | 350MHz | 8MB | - | - | 272Pins | BGA | - | 191I/O's | CAN, Ethernet, I2C, I2S, SPI, UART | 1MB | 96Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 125°C | Surface Mount | - | XMC7000 | XMC7200 | - | ||||||
Each (Supplied on Cut Tape) Cắt Băng | 1+ US$4.420 10+ US$2.930 25+ US$2.660 50+ US$2.470 100+ US$2.280 Thêm định giá… | - | EFM32 Family EFM32ZG Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 24MHz | 32KB | - | - | 24Pins | QFN-EP | - | 17I/O's | I2C, I2S, SPI, UART, USART | 4KB | - | - | 1.98V | 3.8V | -40°C | - | 85°C | Surface Mount | - | EFM32 | EFM32ZG | - | ||||||
Each | 1+ US$6.610 10+ US$5.500 25+ US$5.090 100+ US$4.610 490+ US$4.180 Thêm định giá… | - | DARWIN Family MAX326xx Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 100MHz | 256KB | - | - | 32Pins | TQFN-EP | - | 21I/O's | CAN, I2S, I2C, SPI, UART | 80KB | 4Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Darwin Family | MAX32662 | - | ||||||
Each | 1+ US$20.650 10+ US$17.020 25+ US$15.860 50+ US$15.240 100+ US$14.590 | - | LPC Family LPC1700 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 100MHz | 512KB | - | - | 80Pins | LQFP | - | 52I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | 64KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC1700 | - | ||||||
Each | 1+ US$31.020 10+ US$25.890 25+ US$24.830 100+ US$23.770 250+ US$22.410 | - | ADUC Family ADUCM4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 52MHz | 512KB | - | - | 64Pins | LFCSP | - | 44I/O's | I2C, SPI, UART | 128KB | 8Channels | 12Bit | 1.74V | 3.6V | -40°C | - | 85°C | Surface Mount | - | - | ADuCM4050 | - | ||||||
Each | 1+ US$15.340 10+ US$12.720 25+ US$11.870 100+ US$10.850 260+ US$10.310 Thêm định giá… | - | MAX Family MAX326xx Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 12MHz | 384KB | - | - | 72Pins | LGA-EP | - | 36I/O's | HART, I2C, LPUART, SPI, UART | 160KB | 2Channels | 16Bit, 24Bit | 2.7V | 3.63V | -40°C | - | 105°C | Surface Mount | - | MAX | MAX326xx | - | ||||||
Each | 1+ US$5.090 25+ US$4.990 100+ US$4.890 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ US$4.720 25+ US$4.630 100+ US$4.540 160+ US$4.440 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ US$3.940 25+ US$3.870 100+ US$3.790 320+ US$3.710 | - | PIC32 Family PIC32CM LE00 Series Microcontrollers | - | - | ARM Cortex-M23 | - | 32 bit | - | - | 48MHz | 256KB | - | - | 64Pins | TQFP | - | 48I/O's | I2C, LIN, SPI, UART | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | - | 85°C | Surface Mount | - | PIC32 | PIC32CM LE00 | - | ||||||
Each | 1+ US$4.660 25+ US$4.570 100+ US$4.480 160+ US$4.390 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
MICROCHIP | Each | 1+ US$6.470 25+ US$5.340 100+ US$5.250 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ US$11.760 10+ US$9.200 25+ US$8.560 50+ US$8.210 100+ US$7.860 Thêm định giá… | - | MCX N Series | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 150MHz | 512KB | - | - | 184Pins | VFBGA | - | 106I/O's | CANFD, I2C, I3C, SPI, UART, USB | 192KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 125°C | Surface Mount | - | MCXN2xx | MCXNx3x | - | ||||||
Each | 1+ US$9.010 10+ US$7.350 25+ US$6.900 50+ US$6.590 100+ US$6.280 Thêm định giá… | - | MCX W Series | - | - | ARM Cortex-M33 | - | - | - | - | 96MHz | 1MB | - | - | 48Pins | HVQFN | - | - | CANFD, I2C, I3C, SPI, UART | 128KB | - | 16Bit | - | - | -40°C | - | 125°C | Surface Mount | - | MCX W71x | MCX W | - | ||||||
MICROCHIP | Each | 1+ US$5.180 25+ US$5.080 100+ US$4.980 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ US$6.940 10+ US$5.350 25+ US$4.940 50+ US$4.730 100+ US$4.510 Thêm định giá… | - | STM32 Family STM32H5 Series STM32H533xx Group Microcontrollers | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 250MHz | 512KB | - | - | 144Pins | UFBGA | - | 112I/O's | I2C, I2S, I3C, FDCAN, LPUART, SDMMC, SPI, UART, UCPD, USART, USB | 272KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32H5 | - | ||||||
Each | 1+ US$4.930 25+ US$4.840 100+ US$4.740 160+ US$4.640 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cắt Băng | 1+ US$3.580 10+ US$2.690 25+ US$2.450 50+ US$2.350 | - | XMC1000 Family XMC1400 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 200KB | - | - | 64Pins | VQFN | - | 56I/O's | I2C, I2S, LIN, SPI, UART | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | - | 105°C | Surface Mount | - | XMC | XMC14xx | - | ||||||
Each | 1+ US$13.060 10+ US$10.240 25+ US$9.020 50+ US$8.940 100+ US$8.850 Thêm định giá… | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | 32bit | - | 72MHz | 384KB | - | - | 144Pins | LQFP | - | 112I/O's | CAN, I2C, SPI, USART, USB | 48KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | ||||||
Each | 1+ US$13.080 10+ US$10.640 25+ US$10.150 50+ US$9.490 100+ US$8.810 Thêm định giá… | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 512KB | - | - | 100Pins | BGA | - | 80I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | ||||||
Each | 1+ US$6.850 10+ US$6.790 25+ US$6.720 50+ US$6.650 100+ US$6.590 Thêm định giá… | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 256KB | - | - | 100Pins | LQFP | - | 80I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | ||||||