0
0 sản phẩmUS$0.00

ARM Microcontrollers :

Tìm Thấy 831 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Product Range
Device Core
Data Bus Width
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
1737141

RoHS

Each
1+US$10.740
10+US$8.720
25+US$7.850
50+US$7.580
100+US$7.310
Thêm định giá…
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
72MHz
256KB
100Pins
LQFP
80I/O's
CAN, ENET, I2C, SPI, UART, USB
64KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
3129608

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
1+US$9.510
10+US$9.120
50+US$8.720
200+US$8.330
500+US$7.910
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
72MHz
256KB
64Pins
LQFP
51I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
48KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
3129677

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
1+US$13.230
10+US$9.560
50+US$9.450
200+US$7.940
500+US$7.830
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
72MHz
256KB
100Pins
LQFP
80I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
48KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
2215223

RoHS

Each
1+US$9.150
STM32 Family STM32F2 Series Microcontrollers
ARM Cortex-M3
32 bit
-
120MHz
1MB
100Pins
LQFP
82I/O's
CAN, I2C, SPI, USART, USB
128KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F2
-
2494462

RoHS

Each
1+US$10.840
10+US$10.320
25+US$9.790
50+US$9.260
100+US$8.730
Thêm định giá…
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
80MHz
1MB
100Pins
LQFP
82I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
128KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
2750642

RoHS

Each
1+US$5.770
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
100MHz
512KB
100Pins
LQFP
81I/O's
I2C, I2S, SPI, USART, USB
128KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
2725138

RoHS

Each
1+US$10.760
10+US$8.410
25+US$7.830
50+US$7.540
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
80MHz
1MB
64Pins
LQFP
52I/O's
CAN, I2C, SPI, UART, USART
320KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
2503282

RoHS

Each
1+US$18.430
10+US$13.810
25+US$12.790
50+US$12.750
100+US$12.700
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
-
216MHz
1MB
100Pins
LQFP
82I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
340KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
3912096

RoHS

Each
1+US$3.560
Kinetis E Family KE1x Series Microcontrollers
ARM Cortex-M0+
32 bit
-
72MHz
256KB
64Pins
LQFP
58I/O's
I2C, SPI, UART
48KB
16Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE1x
-
3365369

RoHS

Each
1+US$3.710
10+US$2.790
25+US$2.780
50+US$2.390
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32 bit
-
100MHz
64KB
64Pins
LQFP
50I/O's
I2C, I2S, SPI, USART
32KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
2850991

RoHS

Each
1+US$22.000
10+US$17.570
25+US$16.470
50+US$15.860
100+US$15.250
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
-
216MHz
2MB
100Pins
TFBGA
82I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
3365432

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
1+US$11.170
10+US$11.080
25+US$10.980
50+US$10.890
100+US$10.790
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
72MHz
1MB
100Pins
LQFP
80I/O's
CAN, I2C, I2S, SPI, USART, USB
96KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
3129735

RoHS

Each
1+US$4.250
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
80MHz
256KB
64Pins
LQFP
52I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
64KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
3129677RL

RoHS

Each (Supplied on Cut Tape)
Loại cuộn theo nhu cầu
10+US$9.560
50+US$9.450
200+US$7.940
500+US$7.830
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
72MHz
256KB
100Pins
LQFP
80I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
48KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
3365432RL

RoHS

Each (Supplied on Cut Tape)
Loại cuộn theo nhu cầu
10+US$11.080
25+US$10.980
50+US$10.890
100+US$10.790
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
72MHz
1MB
100Pins
LQFP
80I/O's
CAN, I2C, I2S, SPI, USART, USB
96KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
4229102

RoHS

Each
1+US$10.040
10+US$8.790
25+US$7.280
50+US$6.530
100+US$6.030
Thêm định giá…
EFM32 Family EFM32PG Series Microcontrollers
ARM Cortex-M33
32 bit
-
80MHz
1024KB
68Pins
QFN-EP
51I/O's
EUSART, I2C, I2S, SPI, UART, USART
256KB
16Channels
12Bit
1.71V
3.8V
-40°C
125°C
Surface Mount
EFM32
EFM32PG
-
3933181

RoHS

Each
1+US$11.480
10+US$11.260
25+US$11.040
50+US$9.360
STM32 Family STM32L4+ Series Microcontrollers
ARM Cortex-M4F
32 bit
-
120MHz
1MB
64Pins
LQFP
52I/O's
CAN, I2C, SAI, SPI, LPUART, UART, USART, USB
320KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
2064363

RoHS

Each
1+US$13.560
10+US$11.030
25+US$10.520
50+US$9.090
100+US$8.700
Thêm định giá…
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
168MHz
1MB
64Pins
LQFP
51I/O's
CAN, I2C, SPI, UART, USART, USB
196KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
2333368

RoHS

Each
1+US$13.810
10+US$13.010
25+US$12.210
50+US$11.410
100+US$10.600
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
180MHz
1MB
100Pins
LQFP
82I/O's
CAN, I2C, SPI, UART, USART, USB
256KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
2333285

RoHS

Each
1+US$13.000
10+US$11.210
25+US$10.680
50+US$9.350
100+US$9.070
Thêm định giá…
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
168MHz
1MB
64Pins
LQFP
51I/O's
CAN, I2C, SPI, UART, USART, USB
192KB
16Channels
12Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F4
-
1447638

RoHS

Each
1+US$5.540
10+US$5.390
25+US$5.240
50+US$5.080
100+US$4.930
Thêm định giá…
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
72MHz
64KB
64Pins
LQFP
51I/O's
CAN, I2C, SPI, USART, USB
20KB
16Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F1
-
2333169

RoHS

Each
1+US$5.430
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
72MHz
256KB
64Pins
LQFP
51I/O's
CAN, I2C, SPI, USART, USB
48KB
16Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F1
-
1624139

RoHS

Each
1+US$9.150
10+US$8.770
25+US$8.390
50+US$7.210
100+US$6.870
Thêm định giá…
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
72MHz
256KB
100Pins
LQFP
80I/O's
CAN, I2C, SPI, USART, USB
48KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
2333297

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
1+US$14.000
10+US$10.950
25+US$10.250
50+US$10.150
100+US$10.050
Thêm định giá…
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
168MHz
1MB
100Pins
LQFP
82I/O's
CAN, I2C, SPI, UART, USART, USB
192KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
1737133

RoHS

Each
1+US$4.290
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
72MHz
128KB
64Pins
LQFP
51I/O's
CAN, I2C, SPI, USART, USB
32KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
1-25 trên 831 sản phẩm
/ 34 trang

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM