0
0 sản phẩmUS$0.00

ARM Microcontrollers :

Tìm Thấy 36 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
3132410

RoHS

Each
1+US$7.680
10+US$5.550
25+US$5.540
50+US$4.980
100+US$4.970
Thêm định giá…
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32 bit
170MHz
128KB
100Pins
LQFP
86I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
32KB
23Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
-
3246935

RoHS

Each
1+US$20.650
10+US$16.540
25+US$14.680
50+US$14.390
100+US$14.100
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32 bit
480MHz
2MB
144Pins
LQFP
97I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
1MB
23Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
-
3874835

RoHS

Each
1+US$11.180
10+US$8.750
25+US$8.130
50+US$7.770
100+US$7.460
Thêm định giá…
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
80MHz
512KB
48Pins
LQFP
43I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
64KB
23Channels
12Bit
3.13V
5.5V
-40°C
150°C
Surface Mount
S32
S32K1xx
AEC-Q100
4676905

RoHS

Each
1+US$2.990
10+US$1.840
50+US$1.750
100+US$1.650
250+US$1.620
Thêm định giá…
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
64Pins
LQFP
61I/O's
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
36KB
23Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
-
3132409

RoHS

Each
1+US$7.680
10+US$5.890
25+US$5.440
50+US$5.200
100+US$4.950
Thêm định giá…
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32 bit
170MHz
128KB
64Pins
LQFP
52I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
32KB
23Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
-
3954299

RoHS

Each
1+US$10.350
10+US$8.060
25+US$6.910
50+US$6.790
100+US$6.660
Thêm định giá…
LPC Family LPC5500 Series Microcontrollers
ARM Cortex-M33
32 bit
150MHz
256KB
100Pins
HLQFP
-
CAN, I2C, I3C, I2S, SPI, UART, USB
128KB
23Channels
16Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC5500
-
3874838

RoHS

Each
1+US$11.030
10+US$8.610
25+US$7.650
50+US$7.540
100+US$7.420
Thêm định giá…
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
80MHz
256KB
48Pins
LQFP
43I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
32KB
23Channels
12Bit
3.13V
5.5V
-40°C
150°C
Surface Mount
S32
S32K1xx
AEC-Q100
4241931

RoHS

Each
1+US$7.960
10+US$6.160
25+US$5.420
50+US$5.240
100+US$5.060
Thêm định giá…
FM3 Family CY9B520M Series Microcontrollers
ARM Cortex-M3
32 bit
72MHz
288KB
64Pins
LQFP
50I/O's
CAN, CSIO, I2C, LIN, UART, USB
32KB
23Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
FM3
CY9B520M
-
3954295

RoHS

Each
1+US$10.230
10+US$7.800
25+US$6.820
50+US$6.630
100+US$6.440
Thêm định giá…
LPC Family LPC5500 Series Microcontrollers
ARM Cortex-M33
32 bit
150MHz
128KB
100Pins
HLQFP
-
CAN, I2C, I3C, I2S, SPI, UART, USB
80KB
23Channels
16Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC5500
-
4676918

RoHS

Each
1+US$3.250
10+US$2.100
50+US$1.990
100+US$1.870
250+US$1.730
Thêm định giá…
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
64Pins
UFBGA
61I/O's
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
30KB
23Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
-
5127486

RoHS

Each
1+US$20.660
10+US$16.910
25+US$15.870
50+US$15.530
100+US$15.180
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32 bit
300MHz
2MB
144Pins
LQFP
97I/O's
FDCAN, I2C, I2S, LPUART, MDIO, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
1MB
23Channels
16Bit
1.62V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32H7
-
4676917

RoHS

Each
1+US$2.750
10+US$1.760
50+US$1.730
100+US$1.690
250+US$1.660
Thêm định giá…
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
64Pins
UFBGA
61I/O's
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
36KB
23Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
-
4676892

RoHS

Each
1+US$1.710
10+US$1.070
50+US$1.050
100+US$1.030
250+US$1.010
Thêm định giá…
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0
32 bit
48MHz
64KB
48Pins
UFQFPN-EP
45I/O's
I2C, SPI, USART
12KB
23Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
-
4676904

RoHS

Each
1+US$2.910
10+US$1.880
50+US$1.820
100+US$1.760
250+US$1.700
Thêm định giá…
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
64Pins
LQFP
61I/O's
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
36KB
23Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
-
4676884

RoHS

Each
1+US$1.710
10+US$1.070
50+US$1.040
100+US$0.998
250+US$0.951
Thêm định giá…
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0
32 bit
48MHz
64KB
48Pins
LQFP
45I/O's
I2C, SPI, USART
12KB
23Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
-
5127410

RoHS

Each
1+US$4.940
10+US$3.960
25+US$3.740
50+US$3.610
100+US$3.480
Thêm định giá…
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32 bit
170MHz
32KB
64Pins
LQFP
52I/O's
FDCAN, I2C, I2S, LPUART, SAI, SPI, UCPD, UART, USART, USB
32KB
23Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
-
4537886

RoHS

Each (Supplied on Full Reel)
Cuộn Đầy Đủ
1000+US$10.030
3000+US$7.800
LPC Family LPC5500 Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
256KB
100Pins
HLQFP
66I/O's
CANFD, I2C, I2S, SPI, UART, USB
128KB
23Channels
16Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC5500
-
4538112

RoHS

Each
1+US$11.730
10+US$9.160
25+US$8.650
50+US$8.140
100+US$7.820
Thêm định giá…
LPC Family LPC5500 Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
256KB
100Pins
HLQFP
66I/O's
CANFD, I2C, I2S, SPI, UART, USART, USB
128KB
23Channels
16Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC5500
-
4655292

RoHS

Each
1+US$6.020
TX Family TMPM470 Series Microcontrollers
ARM Cortex-M4F
32 bit
160MHz
1MB
100Pins
LQFP
81I/O's
I2C, UART, SPI
64KB
23Channels
12Bit
4.5V
5.5V
-40°C
85°C
Surface Mount
TX
TMPM470
-
5127409

RoHS

Each
1+US$6.430
10+US$5.160
25+US$4.870
50+US$4.700
100+US$4.530
Thêm định giá…
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32 bit
170MHz
128KB
80Pins
LQFP
66I/O's
FDCAN, I2C, I2S, LPUART, SAI, SPI, UCPD, UART, USART, USB
32KB
23Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
-
4538100

RoHS

Each (Supplied on Full Reel)
Cuộn Đầy Đủ
1000+US$9.650
3000+US$7.600
LPC Family LPC5500 Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
128KB
100Pins
HLQFP
66I/O's
CANFD, I2C, I2S, SPI, UART, USB
96KB
23Channels
16Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC5500
-
4676891

RoHS

Each
1+US$1.770
10+US$1.110
50+US$1.080
100+US$1.050
250+US$1.030
Thêm định giá…
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0
32 bit
48MHz
64KB
48Pins
UFQFPN-EP
45I/O's
I2C, SPI, USART
12KB
23Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
-
5116027

RoHS

Each
1+US$2.690
10+US$1.910
50+US$1.780
100+US$1.720
250+US$1.660
Thêm định giá…
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
64Pins
LQFP
61I/O's
I2C, I2S, SPI, USART
36KB
23Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32C0
-
2421802

RoHS

Each
1+US$13.210
10+US$10.390
25+US$9.830
50+US$9.260
100+US$8.900
Thêm định giá…
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32 bit
50MHz
256KB
80Pins
LQFP
60I/O's
I2C, I2S, SPI, UART, USB
64KB
23Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K2x
-
3132387

RoHS

Each
1+US$9.420
10+US$6.920
25+US$6.450
50+US$6.290
100+US$6.130
Thêm định giá…
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32 bit
170MHz
128KB
64Pins
UFBGA
52I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
32KB
23Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
-
1-25 trên 36 sản phẩm
/ 2 trang

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM