0
0 sản phẩmUS$0.00

ARM Microcontrollers :

Tìm Thấy 11 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2133526

RoHS

Each
1+US$18.080
10+US$14.360
25+US$12.730
50+US$12.520
100+US$12.300
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
256KB
144Pins
LQFP
104I/O's
CAN, I2C, I2S, SPI, UART
64KB
41Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K1x
4785138

RoHS

Each
1+US$10.210
10+US$7.940
25+US$7.480
50+US$7.080
100+US$6.740
Thêm định giá…
MCXN Family MCXN23x Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
1MB
100Pins
HLQFP
74I/O's
FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB
352KB
41Channels
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCXN
MCXN23x
5127414

RoHS

Each
1+US$9.920
10+US$7.950
25+US$7.520
50+US$7.250
100+US$6.980
Thêm định giá…
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32 bit
170MHz
512KB
80Pins
LQFP
66I/O's
FDCAN, I2C, I2S, LPUART, SAI, SPI, UART, UCPD, USART, USB
128KB
41Channels
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32G4
2133516

RoHS

Each
1+US$12.030
10+US$8.810
25+US$8.110
50+US$7.910
100+US$7.710
Thêm định giá…
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32 bit
72MHz
128KB
100Pins
LQFP
70I/O's
I2C, SPI, UART
32KB
41Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K1x
2115609

RoHS

Each
1+US$23.440
10+US$19.060
25+US$17.570
50+US$16.980
100+US$16.430
Kinetis K Family K5x Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
256KB
144Pins
LQFP
94I/O's
I2C, SCI, SPI, USB
64KB
41Channels
16Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
Kinetis K
K5x
2448540

RoHS

Each
1+US$14.520
10+US$11.340
25+US$10.400
50+US$10.010
100+US$9.630
Thêm định giá…
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
256KB
121Pins
XFBGA
83I/O's
I2C, I2S, SPI, UART, USB
256KB
41Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K2x
5127428

RoHS

Each
1+US$9.800
10+US$7.860
25+US$7.430
50+US$7.160
100+US$6.900
Thêm định giá…
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32 bit
170MHz
512KB
80Pins
LQFP
66I/O's
FDCAN, I2C, I2S, LPUART, SAI, SPI, UART, USART, UCPD, USB
128KB
41Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
5127422

RoHS

Each
1+US$7.460
10+US$5.980
25+US$5.660
50+US$5.450
100+US$5.250
Thêm định giá…
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32 bit
170MHz
128KB
80Pins
LQFP
66I/O's
FDCAN, I2C, I2S, LPUART, SAI, SPI, UCPD, UART, USART, USB
128KB
41Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
5127416

RoHS

Each
1+US$9.270
10+US$7.440
25+US$7.030
50+US$6.780
100+US$6.530
Thêm định giá…
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32 bit
170MHz
512KB
80Pins
LQFP
66I/O's
FDCAN, I2C, I2S, LPUART, SAI, SPI, UART, UCPD, USART, USB
128KB
41Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
4904737

RoHS

Each
1+US$13.890
10+US$10.810
25+US$10.300
50+US$9.620
100+US$8.940
Thêm định giá…
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32 bit
170MHz
512KB
80Pins
LQFP
66I/O's
FDCAN, I2C, I2S, LPUART, SAI, SPI, UART, UCPD, USART, USB
128KB
41Channels
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32G4
5127423

RoHS

Each
1+US$11.550
10+US$9.180
25+US$8.540
50+US$8.220
100+US$7.880
Thêm định giá…
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32 bit
170MHz
512KB
80Pins
LQFP
66I/O's
FDCAN, I2C, I2S, LPUART, SAI, SPI, UCPD, UART, USART, USB
128KB
41Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
1-11 trên 11 sản phẩm
/ 1 trang

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM