0
0 sản phẩmUS$0.00

ARM Microcontrollers :

Tìm Thấy 124 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2518142

RoHS

Each
1+US$5.100
10+US$3.610
25+US$3.590
50+US$3.570
100+US$3.550
Thêm định giá…
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
32MHz
128KB
48Pins
LQFP
40I/O's
I2C, I2S, SPI, USART
20KB
13Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
3129701

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
1+US$5.800
10+US$4.230
25+US$3.800
50+US$3.390
100+US$2.970
Thêm định giá…
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
48MHz
64KB
32Pins
UFQFPN
27I/O's
I2C, I2S, SPI, USART
8KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
3129732

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
5+US$2.220
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
48MHz
64KB
32Pins
LQFP
25I/O's
I2C, I2S, SPI, USART
8KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
3129704

RoHS

Each
1+US$5.770
10+US$4.390
25+US$3.830
50+US$3.750
100+US$3.670
Thêm định giá…
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
128KB
48Pins
LQFP
36I/O's
I2C, I2S, SPI, USART
32KB
10Channels
12Bit
1.7V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32F4
3365488

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
5+US$2.930
50+US$2.870
100+US$2.800
500+US$2.740
1000+US$2.670
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32 bit
100MHz
64KB
48Pins
UFQFPN
36I/O's
I2C, I2S, SPI, USART
32KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
3365403

RoHS

Each
1+US$4.960
10+US$3.770
25+US$3.450
50+US$3.000
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32 bit
100MHz
128KB
48Pins
UFQFPN
36I/O's
I2C, I2S, SPI, USART
36KB
10Channels
12Bit
1.7V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32F4
2750632

RoHS

Each
1+US$2.960
10+US$2.020
50+US$1.920
100+US$1.540
250+US$1.410
Thêm định giá…
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
48MHz
16KB
28Pins
UFQFPN
23I/O's
I2C, I2S, SPI, USART
4KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
3129831

RoHS

Each
1+US$3.900
10+US$2.930
25+US$2.540
50+US$2.480
100+US$2.420
Thêm định giá…
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
48MHz
32KB
32Pins
LQFP
25I/O's
I2C, I2S, SPI, USART
4KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
3365369

RoHS

Each
1+US$4.020
10+US$3.040
25+US$2.790
50+US$2.420
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32 bit
100MHz
64KB
64Pins
LQFP
50I/O's
I2C, I2S, SPI, USART
32KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
3772953

RoHS

Each
1+US$2.920
10+US$1.860
50+US$1.820
100+US$1.780
250+US$1.680
Thêm định giá…
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
32 bit
64MHz
64KB
32Pins
LQFP
30I/O's
I2C, I2S, SPI, USART
18KB
-
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
3132613

RoHS

Each
1+US$4.960
10+US$3.760
25+US$3.270
50+US$3.200
100+US$3.130
Thêm định giá…
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
48MHz
64KB
48Pins
UFQFPN
37I/O's
I2C, I2S, SPI, USART
16KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
3129877

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
1+US$2.520
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
48MHz
64KB
64Pins
LQFP
55I/O's
I2C, I2S, SPI, USART
8KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
2518145

RoHS

Each
1+US$5.380
10+US$4.100
25+US$3.570
50+US$3.490
100+US$3.410
Thêm định giá…
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
32MHz
192KB
64Pins
TFBGA
51I/O's
I2C, I2S, SPI, USART
20KB
15Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
3365506

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
1+US$2.780
10+US$1.900
50+US$1.830
100+US$1.500
250+US$1.420
Thêm định giá…
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
48MHz
32KB
25Pins
WLCSP
20I/O's
I2C, I2S, SPI, USART
4KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
4138300

RoHS

Each
1+US$1.170
10+US$0.708
100+US$0.512
500+US$0.448
1000+US$0.344
Thêm định giá…
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
16KB
8Pins
NSOIC
6I/O's
I2C, I2S, SPI, USART
6KB
7Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
4138305

RoHS

Each
1+US$1.720
10+US$1.080
50+US$0.998
100+US$0.915
250+US$0.852
Thêm định giá…
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
16KB
32Pins
LQFP
30I/O's
I2C, I2S, SPI, USART
12KB
18Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
5127323

RoHS

Each
1+US$2.690
10+US$2.160
50+US$2.040
100+US$1.970
250+US$1.890
Thêm định giá…
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
48MHz
16KB
32Pins
UFQFPN-EP
27I/O's
I2C, I2S, SPI, USART
4KB
13Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
5127333

RoHS

Each
1+US$4.180
10+US$3.350
25+US$3.170
50+US$3.060
100+US$2.940
Thêm định giá…
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
128KB
64Pins
LQFP
50I/O's
I2C, I2S, SPI, USART
32KB
16Channels
12Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F4
2518146

RoHS

Each
1+US$6.260
10+US$4.550
25+US$4.140
50+US$3.970
100+US$3.790
Thêm định giá…
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
32MHz
192KB
64Pins
LQFP
51I/O's
I2C, I2S, SPI, USART
20KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
2518136

RoHS

Each
1+US$5.530
10+US$4.040
25+US$3.690
50+US$3.530
100+US$3.360
Thêm định giá…
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
128KB
64Pins
LQFP
50I/O's
I2C, I2S, SPI, USART
32KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
3365392

RoHS

Each
1+US$5.190
10+US$3.940
25+US$3.440
50+US$3.430
100+US$3.410
Thêm định giá…
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32 bit
100MHz
128KB
48Pins
LQFP
36I/O's
I2C, I2S, SPI, USART
32KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
3365444

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
1+US$6.010
10+US$5.560
50+US$5.100
200+US$4.650
500+US$4.190
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32 bit
84MHz
128KB
64Pins
LQFP
50I/O's
I2C, I2S, SPI, USART
64KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
3365393

RoHS

Each
1+US$3.590
10+US$2.190
50+US$2.100
100+US$2.010
250+US$1.950
Thêm định giá…
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
32 bit
64MHz
128KB
48Pins
LQFP
43I/O's
I2C, I2S, SPI, USART
36KB
14Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
4138306

RoHS

Each
1+US$1.840
10+US$1.160
50+US$1.080
100+US$0.989
250+US$0.876
Thêm định giá…
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
32KB
32Pins
LQFP
30I/O's
I2C, I2S, SPI, USART
12KB
18Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
4138301

RoHS

Each
1+US$0.929
10+US$0.556
100+US$0.496
500+US$0.468
1000+US$0.426
Thêm định giá…
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
32KB
8Pins
NSOIC
6I/O's
I2C, I2S, SPI, USART
6KB
7Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
1-25 trên 124 sản phẩm
/ 5 trang

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM