0
0 sản phẩmUS$0.00

ARM Microcontrollers :

Tìm Thấy 76 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2488333

RoHS

Each
1+US$4.330
10+US$3.890
25+US$3.660
50+US$2.890
100+US$2.700
Thêm định giá…
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
32MHz
32KB
32Pins
LQFP
27I/O's
I2C, SPI, UART, USART, USB
8KB
10Channels
12Bit
1.65V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
2518157

RoHS

Each
1+US$7.050
10+US$5.280
25+US$4.800
50+US$4.560
100+US$4.320
Thêm định giá…
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
32MHz
192KB
64Pins
LQFP
51I/O's
I2C, SPI, UART, USART, USB
20KB
16Channels
12Bit
1.65V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
3011633

RoHS

Each
1+US$3.780
10+US$2.840
25+US$2.460
50+US$2.410
100+US$2.350
Thêm định giá…
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
64KB
32Pins
QFN
26I/O's
I2C, SPI, UART, USART, USB
40KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
2518154

RoHS

Each
1+US$5.530
10+US$4.220
25+US$4.200
50+US$3.730
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
32MHz
192KB
48Pins
LQFP
37I/O's
I2C, SPI, UART, USART, USB
20KB
7Channels
12Bit
1.65V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
2980925

RoHS

Each
1+US$3.120
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
128KB
64Pins
LQFP
52I/O's
I2C, SPI, UART, USART, USB
40KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
2980924

RoHS

Each
1+US$4.870
10+US$3.690
25+US$3.600
50+US$3.510
100+US$3.420
Thêm định giá…
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
128KB
48Pins
LQFP
38I/O's
I2C, SPI, UART, USART, USB
40KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
3011632

RoHS

Each
1+US$2.290
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
64KB
32Pins
LQFP
26I/O's
I2C, SPI, UART, USART, USB
40KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
3360184

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
1+US$1.620
25+US$1.570
100+US$1.370
3000+US$1.320
-
-
-
-
-
-
-
-
I2C, SPI, UART, USART, USB
-
-
-
-
-
-
-
-
-
-
2980930

RoHS

Each
1+US$5.120
10+US$3.790
25+US$3.400
50+US$3.270
100+US$3.140
Thêm định giá…
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
128KB
64Pins
LQFP
52I/O's
I2C, SPI, UART, USART, USB
40KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
2488348

RoHS

Each
1+US$3.700
10+US$3.670
25+US$3.640
50+US$3.600
100+US$3.570
Thêm định giá…
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
32MHz
64KB
64Pins
LQFP
51I/O's
I2C, SPI, UART, USART, USB
8KB
16Channels
12Bit
1.65V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
2518161

RoHS

Each
1+US$7.090
10+US$5.370
25+US$5.050
50+US$4.790
100+US$4.520
Thêm định giá…
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
32MHz
192KB
100Pins
LQFP
84I/O's
I2C, SPI, UART, USART, USB
20KB
16Channels
12Bit
1.65V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
3360185

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
1+US$1.850
25+US$1.760
100+US$1.660
-
-
-
-
-
-
-
-
I2C, SPI, UART, USART, USB
-
-
-
-
-
-
-
-
-
-
3933169

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
1+US$4.440
10+US$3.360
25+US$3.330
50+US$3.300
100+US$3.270
Thêm định giá…
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32 bit
80MHz
128KB
36Pins
CSP
30I/O's
I2C, SPI, UART, USART, USB
40KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
3011629

RoHS

Each
1+US$4.160
10+US$3.970
25+US$3.780
50+US$3.590
100+US$3.400
Thêm định giá…
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
64KB
48Pins
LQFP
38I/O's
I2C, SPI, UART, USART, USB
40KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
2980928

RoHS

Each
1+US$4.910
10+US$3.720
25+US$3.670
50+US$3.610
100+US$3.560
Thêm định giá…
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
128KB
48Pins
LQFP
38I/O's
I2C, SPI, UART, USART, USB
40KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
2980922

RoHS

Each
1+US$4.410
10+US$3.330
25+US$2.930
50+US$2.920
100+US$2.910
Thêm định giá…
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
128KB
32Pins
LQFP
26I/O's
I2C, SPI, UART, USART, USB
40KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
2518151

RoHS

Each
1+US$6.380
10+US$4.570
25+US$4.150
50+US$4.130
100+US$4.100
Thêm định giá…
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
32MHz
128KB
64Pins
LQFP
51I/O's
I2C, SPI, UART, USART, USB
20KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
2980918

RoHS

Each
1+US$3.870
10+US$3.790
25+US$3.700
50+US$3.620
100+US$3.530
Thêm định giá…
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
128KB
32Pins
QFN
26I/O's
I2C, SPI, UART, USART, USB
40KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
2484397

RoHS

Each
1+US$17.540
25+US$16.510
100+US$14.690
SAM 32 Family SAM S70 Series Microcontrollers
ARM Cortex-M7
32 bit
300MHz
2MB
144Pins
LQFP
114I/O's
I2C, SPI, UART, USART, USB
384KB
24Channels
12Bit
1.08V
1.32V
-40°C
105°C
Surface Mount
SAM32
SAM S
2980927

RoHS

Each
1+US$4.720
10+US$3.570
25+US$3.520
50+US$3.470
100+US$3.420
Thêm định giá…
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
128KB
32Pins
LQFP
26I/O's
I2C, SPI, UART, USART, USB
40KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
3796973

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
1+US$6.810
25+US$6.750
100+US$6.710
5000+US$6.640
SAM 32 Family SAM R21 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
32Pins
QFN
16I/O's
I2C, SPI, UART, USART, USB
32KB
4Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
SAM32
SAM R21
2444630

RoHS

Each
1+US$4.520
10+US$3.370
25+US$3.330
50+US$3.280
100+US$3.240
Thêm định giá…
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
32MHz
64KB
48Pins
LQFP
37I/O's
I2C, SPI, UART, USART, USB
8KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
2475665

RoHS

Each
1+US$1.850
25+US$1.840
100+US$1.820
6000+US$1.800
SAM 32 Family SAM D1X Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
16KB
24Pins
QFN
22I/O's
I2C, SPI, UART, USART, USB
4KB
10Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM D1X
3011631

RoHS

Each
1+US$3.970
10+US$3.780
25+US$3.590
50+US$3.400
100+US$3.210
Thêm định giá…
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
128KB
48Pins
QFN
38I/O's
I2C, SPI, UART, USART, USB
40KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
2484375

RoHS

Each
1+US$1.650
25+US$1.600
100+US$1.460
3000+US$1.350
SAM 32 Family SAM D1X Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
16KB
14Pins
SOIC
12I/O's
I2C, SPI, UART, USART, USB
4KB
5Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM D1X
1-25 trên 76 sản phẩm
/ 4 trang

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM