0
0 sản phẩmUS$0.00

ARM Microcontrollers :

Tìm Thấy 88 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2850988

RoHS

Each
1+US$13.290
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
200MHz
1MB
216Pins
TFBGA
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F7
2484976

RoHS

Each
1+US$12.780
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
216MHz
1MB
208Pins
LQFP
168I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
320KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
2484978

RoHS

Each
1+US$16.770
10+US$14.340
25+US$13.660
50+US$11.330
100+US$11.260
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
216MHz
1MB
176Pins
LQFP
140I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
320KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
2535499

RoHS

Each
1+US$23.010
10+US$18.630
25+US$16.590
50+US$14.690
100+US$14.450
Thêm định giá…
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
216MHz
2MB
144Pins
LQFP
114I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
2849929

RoHS

Each
1+US$13.830
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
216MHz
2MB
176Pins
LQFP
132I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
2849930

RoHS

Each
1+US$25.060
10+US$20.100
25+US$18.860
50+US$18.180
100+US$17.500
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
216MHz
2MB
176Pins
LQFP
132I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
2849927

RoHS

Each
1+US$12.460
10+US$12.280
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
216MHz
2MB
144Pins
LQFP
114I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
2503281

RoHS

Each
1+US$15.400
10+US$11.380
25+US$10.580
50+US$9.300
100+US$9.070
Thêm định giá…
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
216MHz
512KB
100Pins
LQFP
82I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
340KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
2725152

RoHS

Each
1+US$8.100
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
216MHz
512KB
144Pins
LQFP
114I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
256KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
3365374

RoHS

Each
1+US$22.860
10+US$18.290
25+US$17.140
50+US$14.050
100+US$13.510
Thêm định giá…
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7F
32 bit
216MHz
1MB
216Pins
TFBGA
159I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
3365351

RoHS

Each
1+US$24.960
10+US$20.170
25+US$19.340
50+US$18.190
100+US$17.040
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7F
32 bit
216MHz
1MB
176Pins
LQFP
132I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
3132624

RoHS

Each
1+US$22.530
10+US$17.990
25+US$16.740
50+US$16.170
100+US$15.600
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7F
32 bit
216MHz
1MB
176Pins
LQFP
140I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
3365376

RoHS

Each
1+US$17.310
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7F
32 bit
216MHz
2MB
216Pins
TFBGA
159I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
2503282

RoHS

Each
1+US$18.430
10+US$13.810
25+US$12.790
50+US$12.750
100+US$12.700
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
216MHz
1MB
100Pins
LQFP
82I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
340KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
2850991

RoHS

Each
1+US$22.000
10+US$17.570
25+US$16.470
50+US$15.860
100+US$15.250
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
216MHz
2MB
100Pins
TFBGA
82I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
2535501

RoHS

Each
1+US$27.040
10+US$21.460
25+US$20.400
50+US$19.660
100+US$18.920
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
216MHz
2MB
208Pins
LQFP
168I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
2484972

RoHS

Each
1+US$16.790
10+US$14.500
25+US$13.430
50+US$13.220
100+US$13.000
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
216MHz
1MB
144Pins
LQFP
114I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
320KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
2484970

RoHS

Each
1+US$21.630
10+US$17.910
25+US$16.610
50+US$15.920
100+US$15.230
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
216MHz
1MB
216Pins
TFBGA
168I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
320KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
2725144

RoHS

Each
1+US$12.660
10+US$9.950
25+US$9.260
50+US$8.890
100+US$8.510
Thêm định giá…
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
216MHz
512KB
64Pins
LQFP
50I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
256KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
2758799

RoHS

Each
1+US$19.080
10+US$14.500
25+US$13.890
50+US$13.070
100+US$12.240
Thêm định giá…
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
216MHz
512KB
144Pins
LQFP
114I/O's
CAN, I2C, SPI, UART, USART, USB
256KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
3132628

RoHS

Each
1+US$26.390
10+US$21.170
25+US$20.870
50+US$19.840
100+US$18.810
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7F
32 bit
216MHz
2MB
176Pins
UFBGA
140I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
2980944

RoHS

Each
1+US$6.650
10+US$6.510
25+US$6.370
50+US$6.240
100+US$6.090
Thêm định giá…
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
216MHz
64KB
100Pins
LQFP
82I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
320KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
2849925

RoHS

Each
1+US$17.310
10+US$15.580
25+US$14.660
50+US$13.630
100+US$12.700
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
216MHz
2MB
100Pins
LQFP
82I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
3365355

RoHS

Each
1+US$17.090
10+US$14.090
25+US$13.530
50+US$13.080
100+US$12.620
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7F
32 bit
216MHz
1MB
100Pins
LQFP
82I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
3365375

RoHS

Each
1+US$27.150
10+US$22.610
25+US$21.610
50+US$20.510
100+US$19.410
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7F
32 bit
216MHz
2MB
216Pins
TFBGA
159I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
1-25 trên 88 sản phẩm
/ 4 trang

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM