0
0 sản phẩmUS$0.00

ARM Microcontrollers :

Tìm Thấy 6 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
5120393

RoHS

Each
1+US$7.580
5+US$5.380
STM32 Family STM32WBA5x Series Microcontrollers
ARM Cortex-M33F
32 bit
100MHz
1MB
48Pins
UFQFPN-EP
35I/O's
I2C, LPUART, SAI, SPI, USART
128KB
9Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32WBA5x
5120397

RoHS

Each
1+US$7.100
5+US$5.040
STM32 Family STM32WBA5x Series Microcontrollers
ARM Cortex-M33F
32 bit
100MHz
1MB
48Pins
UFQFPN-EP
35I/O's
I2C, LPUART, SAI, SPI, USART
128KB
9Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32WBA5x
5120394

RoHS

Each
1+US$7.580
5+US$5.380
STM32 Family STM32WBA5x Series Microcontrollers
ARM Cortex-M33F
32 bit
100MHz
1MB
48Pins
UFQFPN-EP
31I/O's
I2C, LPUART, SAI, SPI, USART
128KB
8Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32WBA5x
5120399

RoHS

Each
1+US$5.310
5+US$4.200
STM32 Family STM32WBA5x Series Microcontrollers
ARM Cortex-M33F
32 bit
100MHz
512KB
48Pins
UFQFPN-EP
31I/O's
I2C, LPUART, SAI, SPI, USART
96KB
8Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32WBA5x
5120395

RoHS

Each
1+US$7.240
5+US$5.140
STM32 Family STM32WBA5x Series Microcontrollers
ARM Cortex-M33F
32 bit
100MHz
1MB
32Pins
UFQFPN-EP
20I/O's
I2C, LPUART, SAI, SPI, USART
128KB
8Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32WBA5x
5120390

RoHS

Each
1+US$7.920
5+US$5.620
STM32 Family STM32WBA5x Series Microcontrollers
ARM Cortex-M33F
32 bit
100MHz
1MB
59Pins
UFBGA
35I/O's
I2C, LPUART, SAI, SPI, USART
128KB
10Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32WBA5x
1-6 trên 6 sản phẩm
/ 1 trang

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM