0
0 sản phẩmUS$0.00

ARM Microcontrollers :

Tìm Thấy 23 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2851052

RoHS

Each
1+US$15.010
10+US$11.860
25+US$11.070
50+US$10.640
100+US$10.210
Thêm định giá…
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
2MB
132Pins
UFBGA
110I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
640KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
2725140

RoHS

Each
1+US$10.310
10+US$10.200
25+US$10.080
50+US$9.960
100+US$9.850
Thêm định giá…
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
1MB
132Pins
UFBGA
110I/O's
CAN, I2C, SPI, UART, USART
320KB
19Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
2855735

RoHS

Each
1+US$11.910
10+US$9.370
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
1MB
132Pins
UFBGA
110I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
320KB
19Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
2855737

RoHS

Each
1+US$13.230
10+US$11.800
25+US$11.330
50+US$10.980
100+US$10.640
Thêm định giá…
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
1MB
132Pins
UFBGA
110I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
320KB
19Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
4147325

RoHS

Each
1+US$25.290
10+US$20.330
25+US$18.170
50+US$17.870
100+US$17.570
Synergy Family S5 Series S5D9 Group Microcontrollers
ARM Cortex-M4
32 bit
120MHz
1MB
144Pins
LQFP
110I/O's
CAN, ENET, I2C, SPI, UART, USB
640KB
22Channels
12Bit
2.7V
3.6V
-40°C
105°C
Surface Mount
Synergy
S5
4147314

RoHS

Each
1+US$10.490
10+US$8.170
25+US$7.160
50+US$7.030
100+US$6.890
Thêm định giá…
RA Family RA6 Series RA6M5 Group Microcontrollers
ARM Cortex-M33
32 bit
200MHz
1MB
144Pins
LQFP
110I/O's
CAN, Ethernet, I2C, SPI, SCI, USB
512KB
25Channels
12Bit
2.7V
3.6V
-40°C
105°C
Surface Mount
RA
RA6
4147300

RoHS

Each
1+US$4.390
10+US$3.790
25+US$3.730
RA Family RA4 Series RA4M3 Group Microcontrollers
ARM Cortex-M33
32 bit
100MHz
512KB
144Pins
LQFP
110I/O's
CAN, I2C, SPI, SCI, UART, USB
128KB
22Channels
12Bit
2.7V
3.6V
-40°C
105°C
Surface Mount
RA
RA4
3933175

RoHS

Each
1+US$10.510
10+US$10.450
25+US$10.380
50+US$10.310
100+US$10.290
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32 bit
80MHz
1MB
132Pins
UFBGA
110I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
320KB
19Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
3933194

RoHS

Each
1+US$13.230
10+US$10.050
25+US$9.630
50+US$9.060
100+US$8.490
Thêm định giá…
STM32 Family STM32L5 Series Microcontrollers
ARM Cortex-M33F
32 bit
110MHz
512KB
132Pins
UFBGA
110I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
256KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L5
4228002

RoHS

Each
1+US$17.050
10+US$14.610
25+US$13.650
50+US$12.970
100+US$12.280
Thêm định giá…
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
132Pins
UFBGA
110I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
4147323

RoHS

Each
1+US$14.620
10+US$11.570
25+US$10.910
50+US$10.250
100+US$9.580
Thêm định giá…
Synergy Family S5 Series S5D5 Group Microcontrollers
ARM Cortex-M4
32 bit
120MHz
1MB
144Pins
LQFP
110I/O's
CAN, ENET, I2C, SCI, SPI, UART, USB
384KB
22Channels
12Bit
2.7V
3.6V
-40°C
105°C
Surface Mount
Synergy
S5
4147307

RoHS

Each
1+US$9.070
10+US$7.050
25+US$6.150
50+US$6.030
100+US$5.900
Thêm định giá…
RA Family RA6 Series RA6M4 Group Microcontrollers
ARM Cortex-M33
32 bit
200MHz
512KB
144Pins
LQFP
110I/O's
CAN, Ethernet, I2C, SPI, UART, USB
256KB
22Channels
12Bit
2.7V
3.6V
-40°C
105°C
Surface Mount
RA
RA6
4971771

RoHS

Each
1+US$15.740
10+US$11.920
25+US$11.110
50+US$10.570
100+US$10.030
Thêm định giá…
STM32 Family STM32H5F4 Series Microcontrollers
ARM Cortex-M33F
32 bit
250MHz
4MB
144Pins
LQFP
110I/O's
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART
1.5MB
28Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32H5F4
3649111

RoHS

Each
1+US$13.780
10+US$11.290
25+US$10.700
50+US$10.200
100+US$9.700
Thêm định giá…
RA Family RA6 Series RA6M5 Group Microcontrollers
ARM Cortex-M33
32 bit
200MHz
2MB
144Pins
LQFP
110I/O's
CAN, I2C, SPI, UART, USB
512KB
25Channels
12Bit
2.7V
3.6V
-40°C
105°C
Surface Mount
RA
RA6
3530694

RoHS

Each
1+US$9.850
10+US$7.670
25+US$7.120
50+US$6.830
100+US$6.530
Thêm định giá…
RA Family RA6 Series RA6M4 Group Microcontrollers
ARM Cortex-M33
32 bit
200MHz
1MB
144Pins
LQFP
110I/O's
CAN, Ethernet, I2C, SPI, UART, USB
256KB
22Channels
12Bit
2.7V
3.6V
-40°C
105°C
Surface Mount
RA
RA6
3585676

RoHS

Each
1+US$8.520
10+US$6.600
25+US$6.110
50+US$5.850
100+US$5.580
Thêm định giá…
RA Family RA4 Series RA4M3 Group Microcontrollers
ARM Cortex-M33
32 bit
100MHz
1MB
144Pins
LQFP
110I/O's
CAN, I2C, SPI, UART, USB
128KB
22Channels
12Bit
2.7V
3.6V
-40°C
105°C
Surface Mount
RA
RA4
2758823

RoHS

Each
1+US$10.700
10+US$8.280
25+US$7.750
50+US$7.450
100+US$7.140
Thêm định giá…
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
512KB
132Pins
UFBGA
110I/O's
CAN, I2C, SPI, UART, USART, USB
320KB
19Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
2851035

RoHS

Each
1+US$15.420
10+US$11.720
25+US$11.240
50+US$10.570
100+US$9.900
Thêm định giá…
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
1MB
132Pins
UFBGA
110I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
640KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
4147306

RoHS

Each
1+US$14.390
10+US$11.350
25+US$10.590
50+US$10.180
100+US$9.760
Thêm định giá…
RA Family RA6 Series RA6M3 Group Microcontrollers
ARM Cortex-M4F
32 bit
120MHz
2MB
145Pins
LGA
110I/O's
CAN, Ethernet, I2C, SPI, UART, USB
640KB
22Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RA
RA6
4147322

RoHS

Each
1+US$16.610
10+US$12.860
25+US$10.720
50+US$10.330
100+US$9.940
Thêm định giá…
Synergy Family S5 Series S5D5 Group Microcontrollers
ARM Cortex-M4
32 bit
120MHz
512KB
144Pins
LQFP
110I/O's
CAN, ENET, I2C, SCI, SPI, UART, USB
384KB
22Channels
12Bit
2.7V
3.6V
-40°C
105°C
Surface Mount
Synergy
S5
4228000

RoHS

Each
1+US$17.510
10+US$13.830
25+US$12.970
50+US$12.480
100+US$11.990
Thêm định giá…
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
132Pins
UFBGA
110I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
4905319

RoHS

Each
1+US$10.780
10+US$8.160
25+US$7.610
50+US$7.240
100+US$6.870
Thêm định giá…
STM32 Family STM32U3 Series Microcontrollers
ARM Cortex-M33F
32 bit
96MHz
2MB
132Pins
UFBGA
110I/O's
I2C, I3C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB
640KB
20Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U3
4905321

RoHS

Each
1+US$10.430
10+US$7.890
25+US$7.360
50+US$7.000
100+US$6.640
Thêm định giá…
STM32 Family STM32U3 Series Microcontrollers
ARM Cortex-M33F
32 bit
96MHz
2MB
132Pins
UFBGA
110I/O's
I2C, I3C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB
640KB
20Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U3
1-23 trên 23 sản phẩm
/ 1 trang

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM