0
0 sản phẩmUS$0.00

ARM Microcontrollers :

Tìm Thấy 12 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
4461894

RoHS

Each
1+US$23.230
10+US$22.120
25+US$21.000
50+US$19.880
100+US$18.880
S32K3 Family S32K324 Series Microcontrollers
ARM Cortex-M7F
32 bit
160MHz
4MB
257Pins
MAPBGA-EP
218I/O's
CANFD, Ethernet, I2C, I2S, LIN, LPUART, PWM, QSPI, SAI, SENT, SPI, UART
512KB
24Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32K3
S32K324
AEC-Q100
3912114

RoHS

Each
1+US$23.150
10+US$18.940
25+US$18.650
50+US$18.360
100+US$18.070
S32K3 Family S32K344 Series Microcontrollers
ARM Cortex-M7
32 bit
160MHz
4MB
257Pins
MAPBGA
218I/O's
CAN, I2C, I3C, SPI, UART
512KB
24Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32K3
S32K344
AEC-Q100
4784079

RoHS

Each
1+US$21.260
10+US$17.730
25+US$17.180
50+US$16.620
100+US$16.130
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
32 bit
160MHz
4MB
257Pins
MAPBGA
218I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI
512KB
72Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32
S32K3xx
AEC-Q100
4839013

RoHS

Each
1+US$23.920
10+US$19.170
25+US$18.220
50+US$17.260
100+US$16.670
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
32 bit
160MHz
4MB
257Pins
MAPBGA
218I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI
512KB
72Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32
S32K3xx
AEC-Q100
4783996

RoHS

Each
1+US$22.280
10+US$17.860
25+US$16.740
50+US$16.140
100+US$15.530
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
32 bit
160MHz
4MB
257Pins
MAPBGA
218I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI
512KB
72Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32
S32K3xx
AEC-Q100
4838792

RoHS

Each
1+US$20.830
10+US$17.990
25+US$17.040
50+US$16.750
100+US$16.460
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
32 bit
160MHz
4MB
257Pins
MAPBGA
218I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI
512KB
72Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32
S32K3xx
AEC-Q100
4783999

RoHS

Each
420+US$10.780
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
32 bit
160MHz
4MB
172Pins
MaxQFP
218I/O's
FlexCAN, I2C, LPSPI, LPUART, QSPI, SAI
512KB
72Channels
12Bit
2.97V
5.5V
-40°C
105°C
Surface Mount
S32
S32K3xx
-
4784006

RoHS

Each
1+US$18.430
10+US$14.340
25+US$13.070
50+US$12.560
100+US$12.080
Thêm định giá…
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
32 bit
160MHz
4MB
172Pins
MaxQFP
218I/O's
FlexCAN, I2C, LPSPI, LPUART, QSPI, SAI
512KB
72Channels
12Bit
2.97V
5.5V
-40°C
105°C
Surface Mount
S32
S32K3xx
-
4784002

RoHS

Each
1+US$19.370
10+US$15.070
25+US$13.740
50+US$13.200
100+US$12.700
Thêm định giá…
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
32 bit
160MHz
4MB
172Pins
MaxQFP
218I/O's
FlexCAN, I2C, LPSPI, LPUART, QSPI, SAI
512KB
72Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32
S32K3xx
AEC-Q100
4784004

RoHS

Each (Supplied on Cut Tape)
Cắt Băng
1+US$18.430
10+US$14.340
25+US$13.070
50+US$12.560
100+US$12.080
Thêm định giá…
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
32 bit
160MHz
4MB
172Pins
MaxQFP
218I/O's
FlexCAN, I2C, LPSPI, LPUART, QSPI, SAI
512KB
72Channels
12Bit
2.97V
5.5V
-40°C
105°C
Surface Mount
S32
S32K3xx
-
4784032

RoHS

Each
1+US$20.380
10+US$16.380
25+US$15.190
50+US$14.710
100+US$14.290
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
32 bit
160MHz
4MB
172Pins
MaxQFP
218I/O's
FlexCAN, I2C, LPSPI, LPUART, QSPI, SAI
512KB
72Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32
S32K3xx
AEC-Q100
4784083

RoHS

Each
1+US$21.310
10+US$17.130
25+US$15.880
50+US$15.380
100+US$14.950
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
32 bit
160MHz
4MB
172Pins
MaxQFP
218I/O's
FlexCAN, I2C, LPSPI, LPUART, QSPI, SAI
512KB
72Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32
S32K3xx
AEC-Q100
1-12 trên 12 sản phẩm
/ 1 trang

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM