0
0 sản phẩmUS$0.00

ARM Microcontrollers :

Tìm Thấy 45 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
3912096

RoHS

Each
1+US$3.990
10+US$3.950
Kinetis E Family KE1x Series Microcontrollers
ARM Cortex-M0+
32 bit
72MHz
256KB
64Pins
LQFP
58I/O's
I2C, SPI, UART
48KB
16Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE1x
-
3370165

RoHS

Each
1+US$6.050
10+US$4.640
25+US$4.540
50+US$4.440
100+US$4.330
Thêm định giá…
Kinetis E Family KE1x Series Microcontrollers
ARM Cortex-M0+
32 bit
72MHz
128KB
64Pins
LQFP
58I/O's
I2C, I2S, SPI, UART
16KB
27Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE1x
-
2985283

RoHS

Each
1+US$11.110
10+US$8.750
25+US$7.760
50+US$7.550
100+US$7.330
Thêm định giá…
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
80MHz
512KB
64Pins
LQFP
58I/O's
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
2409289

RoHS

Each
1+US$8.290
10+US$6.400
25+US$5.650
50+US$5.470
100+US$5.280
Thêm định giá…
Kinetis E Family KE0x Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
64Pins
LQFP
58I/O's
I2C, SPI, UART
16KB
16Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE0x
-
2664420

RoHS

Each
1+US$13.270
10+US$10.460
25+US$9.440
50+US$9.150
100+US$8.870
Thêm định giá…
Kinetis E Family KE1x Series Microcontrollers
ARM Cortex-M4
32 bit
168MHz
512KB
64Pins
LQFP
58I/O's
CAN, I2C, SPI, UART
64KB
16Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE1x
-
2985268

RoHS

Each
1+US$7.450
10+US$5.480
25+US$5.450
50+US$5.420
100+US$5.390
Thêm định giá…
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
64Pins
LQFP
58I/O's
CAN, I2C, SPI, UART
25KB
16Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
2985215

RoHS

Each
1+US$8.110
10+US$6.960
25+US$6.760
50+US$6.720
100+US$6.670
Thêm định giá…
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
112MHz
512KB
64Pins
LQFP
58I/O's
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
3874836

RoHS

Each
1+US$9.140
10+US$7.520
25+US$7.210
50+US$7.180
100+US$6.600
Thêm định giá…
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
80MHz
256KB
64Pins
LQFP
58I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
32KB
29Channels
12Bit
3.13V
5.5V
-40°C
150°C
Surface Mount
S32
S32K1xx
AEC-Q100
3370188

RoHS

Each
1+US$6.760
10+US$5.200
25+US$4.560
50+US$4.410
100+US$4.260
Thêm định giá…
Kinetis E Family KE1x Series Microcontrollers
ARM Cortex-M0+
32 bit
72MHz
256KB
64Pins
LQFP
58I/O's
I2C, I2S, SPI, UART
32KB
27Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE1x
-
2985280

RoHS

Each
1+US$9.110
10+US$7.080
25+US$6.260
50+US$6.140
100+US$6.010
Thêm định giá…
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
80MHz
256KB
64Pins
LQFP
58I/O's
CAN, I2C, SPI, UART
32KB
32Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
2318822

RoHS

Each
1+US$15.390
25+US$14.170
100+US$12.420
AT91 Family AT91M Series Microcontrollers
ARM7TDMI
32 bit
33MHz
-
176Pins
LQFP
58I/O's
EBI, EMI, SPI, UART, USART
8KB
8Channels
10Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
AT91
AT91M
-
4391619

RoHS

Each
1+US$9.960
10+US$7.720
25+US$6.840
50+US$6.700
100+US$6.560
Thêm định giá…
Kinetis E Family KE1xZ Series Microcontrollers
ARM Cortex-M0+
32 bit
96MHz
512KB
64Pins
LQFP
58I/O's
I2C, SPI, UART
96KB
-
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE1xZ
-
4569525

RoHS

Each
1+US$4.130
10+US$2.490
50+US$2.310
100+US$2.120
250+US$2.010
Thêm định giá…
RL78 Family, RL78/G1x Series, RL78/G13 Group Microcontrollers
RL78
16 bit
32MHz
64KB
64Pins
LFQFP
58I/O's
I2C, SPI, UART
4KB
12Channels
10Bit
2.4V
5.5V
-40°C
105°C
Surface Mount
RL78
RL78/G1x
-
5110594

RoHS

Each
1+US$3.640
10+US$2.830
25+US$2.580
50+US$2.480
100+US$2.390
Thêm định giá…
Kinetis EA Family KEAZ64 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
64KB
64Pins
LQFP
58I/O's
CAN, I2C, SPI, UART
8KB
16Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis EA
KEAZ64
AEC-Q100
4783948

RoHS

Each
1+US$11.320
10+US$8.310
25+US$7.600
50+US$7.110
100+US$6.700
Thêm định giá…
Kinetis E Family KE1xZ Series Microcontrollers
ARM Cortex-M0+
32 bit
96MHz
512KB
64Pins
LQFP
58I/O's
LPI2C, LPSPI, LPUART, SCI
96KB
24Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE1xZ
-
4537980

RoHS

Each (Supplied on Full Reel)
Cuộn Đầy Đủ
1500+US$6.880
4500+US$5.420
Kinetis E Family KE1x Series Microcontrollers
ARM Cortex-M0+
32 bit
72MHz
256KB
64Pins
LQFP
58I/O's
I2C, SPI, UART
32KB
27Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE1x
-
4783946

RoHS

Each
1+US$10.930
10+US$8.020
25+US$7.340
50+US$6.860
100+US$6.480
Thêm định giá…
Kinetis E Family KE1xZ Series Microcontrollers
ARM Cortex-M0+
32 bit
96MHz
512KB
64Pins
LQFP
58I/O's
LPI2C, LPSPI, LPUART, SCI
96KB
24Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE1xZ
-
4838663

RoHS

Each
1+US$5.230
10+US$3.980
25+US$3.730
50+US$3.660
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
48Pins
LQFP
58I/O's
FlexCAN, LPI2C, LPSPI, LPUART
25KB
16Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
4537983

RoHS

Each (Supplied on Full Reel)
Cuộn Đầy Đủ
1500+US$7.950
4500+US$6.170
Kinetis E Family KE1xZ Series Microcontrollers
ARM Cortex-M0+
32 bit
72MHz
256KB
64Pins
LQFP
58I/O's
I2C, SPI, TSI, UART
48KB
16Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE1xZ
-
4838962

RoHS

Each
1+US$7.640
10+US$6.140
25+US$5.920
50+US$5.640
100+US$5.350
Thêm định giá…
Kinetis E Family KE1xZ Series Microcontrollers
ARM Cortex-M0+
32 bit
96MHz
512KB
64Pins
LQFP
58I/O's
LPI2C, LPSPI, LPUART, SCI
96KB
24Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE1xZ
-
4783702

RoHS

Each
1+US$5.960
10+US$4.590
25+US$4.140
50+US$3.980
100+US$3.860
Thêm định giá…
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
48Pins
LQFP
58I/O's
FlexCAN, LPI2C, LPSPI, LPUART
25KB
16Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
4838964

RoHS

Each
1+US$8.060
10+US$6.290
25+US$5.770
50+US$5.560
100+US$5.350
Thêm định giá…
Kinetis E Family KE1xZ Series Microcontrollers
ARM Cortex-M0+
32 bit
96MHz
512KB
64Pins
LQFP
58I/O's
LPI2C, LPSPI, LPUART, SCI
96KB
24Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE1xZ
-
4537871

RoHS

Each (Supplied on Full Reel)
Cuộn Đầy Đủ
1500+US$6.710
4500+US$5.220
Kinetis E Family KE1x Series Microcontrollers
ARM Cortex-M0+
32 bit
72MHz
256KB
64Pins
LQFP
58I/O's
I2C, SPI, UART
32KB
27Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE1x
-
5112371

RoHS

Each
1+US$7.970
10+US$6.200
25+US$5.650
50+US$5.430
100+US$5.230
Thêm định giá…
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
80MHz
512KB
64Pins
LQFP
58I/O's
CAN, I2C, LIN, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
3874834

RoHS

Each
1+US$9.950
10+US$8.750
25+US$8.310
50+US$7.970
100+US$7.620
Thêm định giá…
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
80MHz
512KB
64Pins
LQFP
58I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
64KB
29Channels
12Bit
3.13V
5.5V
-40°C
150°C
Surface Mount
S32
S32K1xx
AEC-Q100
1-25 trên 45 sản phẩm
/ 2 trang

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM