0
0 sản phẩmUS$0.00

ARM Microcontrollers :

Tìm Thấy 12 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
4312597

RoHS

Each
1+US$19.450
10+US$15.710
25+US$15.070
50+US$14.180
100+US$13.280
-
ARM Cortex-M85F
32 bit
480MHz
2MB
224Pins
FBGA
174I/O's
CAN, Ethernet, I2C, I3C, MMC, SCI, SPI, SDHI, USB
1MB
25Channels
12Bit
1.68V
3.6V
-40°C
125°C
Surface Mount
RA
RA8
4710041

RoHS

Each
1+US$24.820
10+US$19.940
25+US$18.720
50+US$17.840
100+US$16.950
RA Family RA8 Series RA8P1 Group Microcontrollers
ARM Cortex-M85F, ARM Cortex-M33F
32 bit
1GHz
1MB
224Pins
-
142I/O's
CANFD, Ethernet, I2C, I3C, SCI, SPI, UART, USB
2MB
12Channels
16Bit
1.62V
3.63V
0°C
95°C
Surface Mount
RA
RA8
Each
1+US$18.050
10+US$14.970
25+US$13.780
50+US$12.980
100+US$12.410
RA Family RA8 Series RA8D1 Group Microcontrollers
ARM Cortex-M85F
32 bit
480MHz
1MB
224Pins
FBGA
174I/O's
CAN, Ethernet, I2C, I3C, SCI, SPI, USB
1MB
25Channels
12Bit
1.68V
3.6V
-40°C
125°C
Surface Mount
RA
RA8
Each
1+US$19.400
10+US$16.070
25+US$14.810
50+US$14.030
100+US$13.380
RA Family, RA8 Series, RA8D1 Group Microcontrollers
ARM Cortex-M85F
32 bit
480MHz
2MB
224Pins
FBGA
174I/O's
CAN, Ethernet, I2C, I3C, SCI, SPI, USB
1MB
25Channels
12Bit
1.68V
3.6V
-40°C
125°C
Surface Mount
RA
RA8
4758027

RoHS

Each
1+US$25.950
10+US$20.840
25+US$19.570
50+US$18.430
100+US$17.280
RA Family RA8 Series RA8D2 Group Microcontrollers
ARM Cortex-M33, ARM Cortex-M85
32 bit
1GHz
-
224Pins
BGA
-
CAN, I2C, I2S, I3C, SPI, PDM, USB, UART
2MB
-
16Bit
-
-
0°C
95°C
Surface Mount
RA
RA8
4748455

RoHS

Each
1+US$27.180
10+US$21.820
25+US$20.480
50+US$19.270
100+US$18.050
RA Family, RA8 Series, RA8T2 Group Microcontrollers
ARM Cortex-M85F, ARM Cortex-M33F
32 bit
1GHz
1MB
224Pins
LFBGA
156I/O's
CANFD, CSI, Ethernet, I2C, I3C, SCI, SPI, UART, USB
2MB
12Channels
16Bit
1.62V
3.63V
0°C
95°C
Surface Mount
RA
RA8
4758029

RoHS

Each
1+US$23.860
10+US$19.120
25+US$17.940
50+US$16.870
100+US$15.800
RA Family RA8 Series RA8M2 Group Microcontrollers
ARM Cortex-M33, ARM Cortex-M85
32 bit
1GHz
-
224Pins
BGA
-
CAN, I2C, I2S, I3C, SPI, PDM, USB, UART
2MB
-
16Bit
-
-
0°C
95°C
Surface Mount
RA
RA8
4566876

RoHS

Each
1+US$16.100
10+US$12.730
25+US$11.890
50+US$11.310
100+US$10.730
Thêm định giá…
RA Family RA8 Series RA8E2 Group Microcontrollers
ARM Cortex-M85F
32 bit
480MHz
1MB
224Pins
BGA
174I/O's
CAN, I2C, SCI, SPI, USB
672KB
13Channels
12Bit
1.68V
3.6V
-40°C
105°C
Surface Mount
RA
RA8
2946731

RoHS

Each
1+US$39.980
5+US$36.560
10+US$33.130
25+US$30.090
50+US$28.610
Synergy Family S7 Series S7G2 Group Microcontrollers
ARM Cortex-M4
32 bit
240MHz
4MB
224Pins
BGA
172I/O's
CAN, Ethernet, I2C, SPI, UART, USB
640KB
25Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
Synergy
S7 Series
4294097

RoHS

Each
1+US$22.690
10+US$19.570
25+US$17.680
50+US$16.550
100+US$15.790
-
ARM Cortex-M85F
32 bit
480MHz
2MB
224Pins
FBGA
174I/O's
CAN, Ethernet, I2C, I3C, SCI, SPI, USB
1MB
25Channels
12Bit
1.68V
3.6V
-40°C
125°C
Surface Mount
RA
RA8
4294098

RoHS

Each
1+US$24.480
10+US$21.120
25+US$19.070
50+US$17.850
100+US$17.040
-
ARM Cortex-M85F
32 bit
480MHz
2MB
224Pins
FBGA
165I/O's
CAN, Ethernet, I2C, I3C, SCI, SPI, USB
1MB
25Channels
12Bit
1.68V
3.6V
-40°C
125°C
Surface Mount
RA
RA8
4258627

RoHS

Each
1+US$18.680
10+US$16.110
25+US$14.550
50+US$13.620
100+US$13.000
-
ARM Cortex-M85F
32 bit
480MHz
1MB
224Pins
FBGA
174I/O's
-
1MB
25Channels
12Bit
1.68V
3.6V
-40°C
125°C
Surface Mount
RA
RA8
1-12 trên 12 sản phẩm
/ 1 trang

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM