AT91 Family AT91M Series Microcontrollers ARM Microcontrollers :
Tìm Thấy 2 Sản PhẩmAT91 Family AT91M Series Microcontrollers ARM Microcontrollers
The AT91Mxx800A is a member of the Atmel AT91 16/32-Bit microcontroller family, which is based on the ARM7TDMI processor core. This processor has a high-performance 32-Bit RISC architecture with a high-density 16-Bit instruction set and very low power consumption.
- Core: ARM7TDMI Max CPU Clocked Upto 40 MHz
- RAM: 8KB
- Interfaces: USART, SPI.
- 10-Bit ADC
- 58 General Purpose Input Output Pins
- 10-Bit DAC
- Advanced Power Management Controller (APMC)
- 8-level Priority, Individually Maskable, Vectored Interrupt Controller
- 6-Channel 16-Bit Timer/Counter
- Applications: Power Regulation, Rectification, And Real-Time Control Applications.
Tất cả bộ lọc
(1 Đã áp dụng)
Mở rộng tất cả
Nhà Sản Xuất
(2)
Product Range
=AT91 Fam...
1
(10)
(1)
(15)
(4)
(1)
(2)
(1)
(1)
Device Core
(2)
Data Bus Width
(2)
Operating Frequency Max
(2)
No. of Pins
(2)
IC Case / Package
(1)
(1)
No. of I/O's
(2)
Interfaces
(2)
RAM Memory Size
(2)
ADC Channels
(2)
Đóng gói
(2)
| So Sánh | Mã Số Linh Kiện Nhà Sản Xuất | Mã Đơn Hàng | Nhà Sản Xuất / Mô Tả | Tình Trạng | Giá cho | Giá | Số Lượng | Product Range | Device Core | Data Bus Width | Operating Frequency Max | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+US$15.390 25+US$14.170 100+US$12.420 | AT91 Family AT91M Series Microcontrollers | ARM7TDMI | 32 bit | 33MHz | 176Pins | LQFP | 58I/O's | EBI, EMI, SPI, UART, USART | 8KB | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | AT91 | AT91M | ||||||
Each | 1+US$16.460 25+US$15.790 100+US$15.230 160+US$14.930 | AT91 Family AT91M Series Microcontrollers | ARM7TDMI | 32 bit | 33MHz | 176Pins | LFBGA | 58I/O's | EBI, EMI, SPI, UART, USART | 8KB | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | AT91 | AT91M | ||||||