MCX N Series ARM Microcontrollers :
Tìm Thấy 3 Sản PhẩmMCX N Series - Highly integrated Arm® Cortex®-M33 MCUs
MCX N series of highly integrated Arm Cortex-M33 microcontrollers are designed for high performance and low power consumption. MCX N includes intelligent peripherals and on-chip accelerators providing multitasking capabilities and performance efficiency. Select MCX N families include NXP's eIQ® Neutron neural processing unit (NPU) for machine learning applications.
- Multi-Tasking & Performance Efficency
- On-Chip Accelerators
- Intelligent & Autonomous Peripherals
- Secure-by-Design
- Scalable Memory & Packages
Tất cả bộ lọc
(1 Đã áp dụng)
Mở rộng tất cả
Nhà Sản Xuất
(3)
Product Range
=MCX N Se...
1
(10)
(1)
(15)
(4)
(2)
(1)
(1)
(1)
Device Core
(3)
Data Bus Width
(3)
Operating Frequency Max
(3)
Program Memory Size
(2)
(1)
No. of Pins
(1)
(2)
IC Case / Package
(1)
(2)
No. of I/O's
(2)
(1)
Interfaces
(3)
RAM Memory Size
(2)
(1)
Đóng gói
(3)
| So Sánh | Mã Số Linh Kiện Nhà Sản Xuất | Mã Đơn Hàng | Nhà Sản Xuất / Mô Tả | Tình Trạng | Giá cho | Giá | Số Lượng | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+US$11.430 10+US$9.030 25+US$8.450 50+US$8.080 100+US$7.700 Thêm định giá… | MCX N Series | ARM Cortex-M33F | 32 bit | 150MHz | 512KB | 184Pins | VFBGA | 106I/O's | CANFD, I2C, I3C, SPI, UART, USB | 192KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXN2xx | MCXNx3x | ||||||
Each | 1+US$11.640 10+US$9.120 25+US$8.480 50+US$8.130 100+US$7.780 Thêm định giá… | MCX N Series | ARM Cortex-M33F | 32 bit | 150MHz | 1024KB | 184Pins | VFBGA | 106I/O's | CANFD, I2C, I3C, SPI, UART, USB | 352KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXN2xx | MCXNx3x | ||||||
Each | 1+US$9.220 10+US$7.190 25+US$7.110 50+US$6.870 100+US$6.630 Thêm định giá… | MCX N Series | ARM Cortex-M33F | 32 bit | 150MHz | 512KB | 100Pins | HLQFP | 74I/O's | CANFD, I2C, I3C, SPI, UART, USB | 192KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXN2xx | MCXNx3x | ||||||