0
0 sản phẩmUS$0.00

ARM Microcontrollers :

Tìm Thấy 5 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2610509

RoHS

Each
1+US$54.260
5+US$43.610
10+US$40.430
25+US$39.150
50+US$38.050
MAC5X Family MAC57Dxx Series Microcontrollers
ARM Cortex-A5, ARM Cortex-M0, ARM Cortex-M4
32 bit
320MHz
4MB
516Pins
MAPBGA
CAN, ENET, I2C, I2S, LIN, SPI
2.3MB
24Channels
12Bit
1.2V
1.32V
-40°C
105°C
Surface Mount
MAC5X
MAC57Dxx
AEC-Q100
Each
1+US$139.330
5+US$114.880
10+US$107.530
25+US$104.140
Stellar SR6 P6 Family SR6P6C4 Series Microcontrollers
ARM Cortex-R52F+, ARM Cortex-M4
32 bit
400MHz
16MB
476Pins
FPBGA
FDCAN, FlexRay, I2C, LIN, SPI, UART
2.3MB
32Channels
9Bit, 12Bit, 16Bit
-
-
-
165°C
Surface Mount
Stellar SR6 P6
SR6P6C4
AEC-Q100
Each (Supplied on Cut Tape)
Cắt Băng
1+US$137.220
5+US$113.140
10+US$105.890
25+US$102.560
Stellar SR6 P6 Family SR6P6C4 Series Microcontrollers
ARM Cortex-R52F+, ARM Cortex-M4
32 bit
400MHz
16MB
292Pins
FPBGA
FDCAN, FlexRay, I2C, LIN, SPI, UART
2.3MB
32Channels
9Bit, 12Bit, 16Bit
-
-
-
165°C
Surface Mount
Stellar SR6 P6
SR6P6C4
AEC-Q100
Each (Supplied on Cut Tape)
Cắt Băng
1+US$139.330
5+US$114.880
10+US$107.530
25+US$104.140
Stellar SR6 P6 Family SR6P6C4 Series Microcontrollers
ARM Cortex-R52F+, ARM Cortex-M4
32 bit
400MHz
16MB
476Pins
FPBGA
FDCAN, FlexRay, I2C, LIN, SPI, UART
2.3MB
32Channels
9Bit, 12Bit, 16Bit
-
-
-
165°C
Surface Mount
Stellar SR6 P6
SR6P6C4
AEC-Q100
Each
1+US$137.220
5+US$113.140
10+US$105.890
25+US$102.560
Stellar SR6 P6 Family SR6P6C4 Series Microcontrollers
ARM Cortex-R52F+, ARM Cortex-M4
32 bit
400MHz
16MB
292Pins
FPBGA
FDCAN, FlexRay, I2C, LIN, SPI, UART
2.3MB
32Channels
9Bit, 12Bit, 16Bit
-
-
-
165°C
Surface Mount
Stellar SR6 P6
SR6P6C4
AEC-Q100
1-5 trên 5 sản phẩm
/ 1 trang

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM