0
0 sản phẩmUS$0.00

ARM Microcontrollers :

Tìm Thấy 139 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2849929

RoHS

Each
1+US$13.910
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
216MHz
2MB
176Pins
LQFP
132I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
2849930

RoHS

Each
1+US$13.300
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
216MHz
2MB
176Pins
LQFP
132I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
2849927

RoHS

Each
1+US$12.340
10+US$12.340
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
216MHz
2MB
144Pins
LQFP
114I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
2850988

RoHS

Each
1+US$13.370
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
200MHz
1MB
216Pins
TFBGA
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F7
-
3365351

RoHS

Each
1+US$24.550
10+US$19.680
25+US$17.700
50+US$17.300
100+US$16.890
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7F
32 bit
216MHz
1MB
176Pins
LQFP
132I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
3365374

RoHS

Each
1+US$23.910
10+US$19.150
25+US$17.960
50+US$14.720
100+US$14.170
Thêm định giá…
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7F
32 bit
216MHz
1MB
216Pins
TFBGA
159I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
3132624

RoHS

Each
1+US$25.420
10+US$20.450
25+US$18.950
50+US$18.150
100+US$17.350
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7F
32 bit
216MHz
1MB
176Pins
LQFP
140I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
4326127

RoHS

Each
1+US$41.790
5+US$37.610
10+US$35.380
25+US$32.870
50+US$30.840
MCX N94x Series Microcontrollers
ARM Cortex-M33F
32 bit
50MHz
2MB
184Pins
VFBGA
124I/O's
CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB
512KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCXN9xx
MCXNx4x
-
4461894

RoHS

Each
1+US$23.230
10+US$22.120
25+US$21.000
50+US$19.880
100+US$18.880
S32K3 Family S32K324 Series Microcontrollers
ARM Cortex-M7F
32 bit
160MHz
4MB
257Pins
MAPBGA-EP
218I/O's
CANFD, Ethernet, I2C, I2S, LIN, LPUART, PWM, QSPI, SAI, SENT, SPI, UART
512KB
24Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32K3
S32K324
AEC-Q100
4155884

RoHS

Each
1+US$15.670
10+US$12.290
25+US$11.430
50+US$10.970
100+US$10.500
Thêm định giá…
EFR32 Family EFR32FG Series Microcontrollers
ARM Cortex-M33F
32 bit
97.5MHz
1.92MB
56Pins
QFN-EP
37I/O's
I2C, SPI, USART, USB
512KB
-
12Bit, 16Bit
1.71V
3.8V
-40°C
125°C
Surface Mount
EFR32
EFR32FG
-
4204857

RoHS

Each
1+US$19.720
10+US$15.630
25+US$14.610
50+US$14.050
100+US$13.490
EFM32 Family EFM32GG Series Microcontrollers
ARM Cortex-M4F
32 bit
72MHz
2MB
100Pins
QFP
86I/O's
CAN, Ethernet, I2C, QSPI, SDIO, SPI, UART, USART, USB
512KB
-
12Bit
1.8V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32GG11
-
4155881

RoHS

Each
1+US$13.750
10+US$10.780
25+US$10.030
50+US$9.630
100+US$9.220
Thêm định giá…
EFR32 Family EFR32FG Series Microcontrollers
ARM Cortex-M33F
32 bit
97.5MHz
1.92MB
56Pins
QFN-EP
37I/O's
I2C, SPI, USART, USB
512KB
-
12Bit, 16Bit
1.71V
3.8V
-40°C
125°C
Surface Mount
EFR32
EFR32FG
-
4134294

RoHS

Each
1+US$13.660
10+US$10.760
25+US$10.020
50+US$9.630
100+US$9.230
Thêm định giá…
i.MX RT Family i.MX RT1040 Series Microcontrollers
ARM Cortex-M7
32 bit
528MHz
-
169Pins
LFBGA
108I/O's
CAN, I2C, UART, USB
512KB
-
-
-
-
-40°C
125°C
Surface Mount
i.MX RT
i.MX RT1042 Series
-
2535499

RoHS

Each
1+US$25.660
10+US$20.070
25+US$19.170
50+US$16.350
100+US$15.430
Thêm định giá…
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
216MHz
2MB
144Pins
LQFP
114I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
2849925

RoHS

Each
1+US$24.260
10+US$19.120
25+US$17.990
50+US$17.160
100+US$16.320
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
216MHz
2MB
100Pins
LQFP
82I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
3365355

RoHS

Each
1+US$22.880
10+US$18.480
25+US$17.720
50+US$16.670
100+US$15.610
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7F
32 bit
216MHz
1MB
100Pins
LQFP
82I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
3365375

RoHS

Each
1+US$28.840
10+US$22.840
25+US$21.260
50+US$20.390
100+US$19.520
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7F
32 bit
216MHz
2MB
216Pins
TFBGA
159I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
2535500

RoHS

Each
1+US$24.870
10+US$18.690
25+US$17.460
50+US$17.070
100+US$16.670
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
216MHz
2MB
100Pins
LQFP
82I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
2849926

RoHS

Each
1+US$21.910
10+US$17.470
25+US$16.410
50+US$15.960
100+US$15.510
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
216MHz
1MB
144Pins
LQFP
114I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
3132630

RoHS

Each
1+US$27.500
10+US$21.770
25+US$20.250
50+US$19.510
100+US$18.760
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7F
32 bit
216MHz
2MB
176Pins
LQFP
132I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
3365376

RoHS

Each
1+US$28.560
10+US$22.560
25+US$21.340
50+US$20.490
100+US$19.630
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7F
32 bit
216MHz
2MB
216Pins
TFBGA
159I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
2849922

RoHS

Each
1+US$28.480
10+US$22.830
25+US$20.580
50+US$19.110
100+US$17.630
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
216MHz
2MB
176Pins
UFBGA
140I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
3365348

RoHS

Each
1+US$24.970
10+US$19.940
25+US$17.920
50+US$17.610
100+US$17.300
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7F
32 bit
216MHz
1MB
144Pins
LQFP
114I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
3912114

RoHS

Each
1+US$23.150
10+US$18.940
25+US$18.650
50+US$18.360
100+US$18.070
S32K3 Family S32K344 Series Microcontrollers
ARM Cortex-M7
32 bit
160MHz
4MB
257Pins
MAPBGA
218I/O's
CAN, I2C, I3C, SPI, UART
512KB
24Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32K3
S32K344
AEC-Q100
3132629

RoHS

Each
1+US$23.500
10+US$19.830
25+US$17.850
50+US$17.830
100+US$17.810
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7F
32 bit
216MHz
2MB
176Pins
LQFP
132I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
1-25 trên 139 sản phẩm
/ 6 trang

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM