17 Kết quả tìm được cho "st-wireless"
Find a huge range of ARM Microcontrollers at element14 Vietnam. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics
Xem
Người mua
Kĩ Sư
Nhà Sản Xuất
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Đóng gói
Không áp dụng (các) bộ lọc
0 Đã chọn (các) bộ lọc
| So Sánh | Giá cho | Số Lượng | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$3.490 10+ US$2.720 25+ US$2.520 50+ US$2.050 100+ US$1.960 Thêm định giá… | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 320KB | 48Pins | UFQFPN-EP | 30I/O's | I2C, SPI, USART | 48KB | 10Channels | 12Bit | 2V | 3.6V | -10°C | 85°C | Surface Mount | STM32 | STM32WB | ||||||
Each | 1+ US$9.150 10+ US$7.120 25+ US$6.990 50+ US$6.180 100+ US$6.060 Thêm định giá… | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 256KB | 100Pins | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ US$9.010 10+ US$6.300 25+ US$6.000 50+ US$5.610 100+ US$5.220 Thêm định giá… | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 128KB | 48Pins | LQFP | 37I/O's | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ US$6.410 10+ US$5.450 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 384KB | 100Pins | LQFP | 82I/O's | I2C, SPI, USART, USB | 48KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | ||||||
Each | 1+ US$8.680 10+ US$6.730 25+ US$6.260 50+ US$5.920 100+ US$5.580 Thêm định giá… | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 384KB | 64Pins | LQFP | 50I/O's | I2C, SPI, USART, USB | 48KB | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | ||||||
Each | 1+ US$8.350 10+ US$6.470 25+ US$6.000 50+ US$5.680 100+ US$5.360 Thêm định giá… | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 256KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ US$7.240 10+ US$5.330 25+ US$4.960 50+ US$4.780 100+ US$4.590 Thêm định giá… | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 64KB | 48Pins | LQFP | 37I/O's | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ US$4.860 10+ US$3.840 25+ US$3.600 50+ US$3.440 100+ US$3.270 Thêm định giá… | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 320KB | 48Pins | UFQFPN-EP | 37I/O's | I2C, SPI, USART | 48KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | ||||||
Each | 1+ US$4.700 10+ US$3.590 25+ US$3.300 50+ US$3.150 100+ US$3.000 Thêm định giá… | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 320KB | 48Pins | UFQFPN-EP | 30I/O's | I2C, SPI, USART | 48KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | ||||||
Each | 1+ US$2.920 10+ US$2.180 25+ US$1.840 50+ US$1.800 100+ US$1.750 Thêm định giá… | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 20Pins | TSSOP | 15I/O's | I2C, I2S, SPI, UART | 4KB | 9Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ US$5.920 10+ US$5.810 25+ US$5.760 50+ US$5.740 100+ US$5.710 Thêm định giá… | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 384KB | 64Pins | LQFP | 50I/O's | I2C, SPI, USART, USB | 48KB | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | ||||||
STMICROELECTRONICS | Each | 1+ US$3.580 10+ US$2.800 25+ US$2.690 50+ US$2.580 100+ US$2.480 Thêm định giá… | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ US$10.860 10+ US$8.060 25+ US$7.490 50+ US$7.340 100+ US$7.190 Thêm định giá… | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 384KB | 100Pins | LQFP | 82I/O's | I2C, SPI, USART, USB | 48KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | ||||||
Each | 1+ US$5.770 10+ US$4.580 25+ US$4.300 50+ US$4.130 100+ US$3.960 Thêm định giá… | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 36MHz | 128KB | 48Pins | UFQFPN | 37I/O's | I2C, SPI, USART | 16KB | 110Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ US$12.840 10+ US$10.080 25+ US$8.870 50+ US$8.710 100+ US$8.550 Thêm định giá… | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 384KB | 144Pins | LQFP | 114I/O's | I2C, SPI, USART, USB | 48KB | 40Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | ||||||
Each | 1+ US$12.180 10+ US$9.840 25+ US$8.580 50+ US$8.240 100+ US$7.890 Thêm định giá… | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 384KB | 144Pins | LQFP | 114I/O's | I2C, SPI, USART, USB | 48KB | 40Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | ||||||
Each | 1+ US$12.000 10+ US$9.520 25+ US$8.940 50+ US$8.590 100+ US$8.240 Thêm định giá… | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 384KB | 132Pins | BGA | 108I/O's | I2C, SPI, USART, USB | 48KB | 40Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | ||||||