Microprocessors :
Tìm Thấy 514 Sản PhẩmXem
Người mua
Kĩ Sư
Nhà Sản Xuất
Product Range
No. of CPU Cores
Device Core
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
RAM Memory Size
No. of I/O's
Data Bus Width
ADC Channels
ADC Resolution
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MPU Series
MPU Family
MCU Family
MCU Series
Đóng gói
Không áp dụng (các) bộ lọc
0 Đã chọn (các) bộ lọc
| So Sánh | Giá cho | Số Lượng | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$14.350 10+ US$11.170 25+ US$10.550 50+ US$10.050 100+ US$9.550 Thêm định giá… | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | 196KB | VFBGA | 273Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 123I/O's | - | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | - | - | ||||||
Each | 1+ US$15.950 10+ US$12.430 25+ US$11.730 50+ US$11.180 100+ US$10.620 Thêm định giá… | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | 196KB | TFBGA | 289Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 123I/O's | - | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | - | - | ||||||
Each | 1+ US$13.980 10+ US$10.890 25+ US$10.280 50+ US$9.800 100+ US$9.310 Thêm định giá… | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | 196KB | VFBGA | 273Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 123I/O's | - | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | - | - | ||||||
Each | 1+ US$13.800 10+ US$10.750 25+ US$10.140 50+ US$9.670 100+ US$9.190 Thêm định giá… | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | 196KB | VFBGA | 361Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 123I/O's | - | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | - | - | ||||||
Each | 1+ US$15.240 10+ US$11.870 25+ US$11.200 50+ US$10.680 100+ US$10.150 Thêm định giá… | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | 196KB | TFBGA | 289Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, I2C, I3C, LPUART, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 123I/O's | - | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | - | - | ||||||
Each | 1+ US$8.020 10+ US$6.570 25+ US$6.220 50+ US$6.000 100+ US$5.810 Thêm định giá… | i.MX 91 Family i.MX 91xx Series Microprocessors | 1Cores | - | - | FCBGA | 208Pins | 800mV | 900mV | 800MHz | CAN FD, Ethernet, I2C, I2S, I3C, SPI, UART, USB | - | 115I/O's | - | - | 64 bit | - | Surface Mount | 0°C | 95°C | - | i.MX 91xx | i.MX 91 | - | - | ||||||
Each | 120+ US$39.430 | - | 1Cores | - | 8KB | FQFP | 208Pins | 3V | 3.6V | 66MHz | I2C, UART | - | 16I/O's | - | - | 32 bit | - | Surface Mount | 0°C | 70°C | - | MCF530x | ColdFire V3 | - | - | ||||||
Each | 1+ US$37.870 5+ US$34.060 10+ US$31.480 25+ US$29.790 50+ US$29.060 | - | 1Cores | - | - | MAPBGA | 225Pins | 3V | 3.6V | - | CAN, I2C, I2S, SPI, UART, USB | - | 53I/O's | - | - | 32 bit | - | Surface Mount | -20°C | 70°C | - | MCF525x | ColdFire V2 | - | - | ||||||
RENESAS | Each | 1+ US$37.580 5+ US$34.320 10+ US$31.060 25+ US$27.790 50+ US$26.670 | RZ Family, RZ/A Series, RZ/A1H Group Microprocessors | 1Cores | - | - | LQFP | 256Pins | 1.1V | 1.26V | 400MHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | 115I/O's | - | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | RZ/A | RZ | - | - | |||||
Each | 44+ US$448.280 | Power Architecture Family MPC74 Series Microprocessors | 1Cores | - | 576KB | BGA | 360Pins | 1.25V | 1.35V | 1GHz | JTAG | - | 123I/O's | - | - | 32 bit | - | Surface Mount | 0°C | 105°C | - | MPC74 | Power Architecture | - | - | ||||||
Each | 1+ US$28.230 10+ US$25.400 25+ US$23.470 50+ US$22.210 100+ US$21.670 | - | 1Cores | - | 1KB | MAPBGA | 196Pins | 3V | 3.6V | 66MHz | QSPI, UART | - | 48I/O's | - | - | 32 bit | - | Surface Mount | 0°C | 70°C | - | MCF527x | ColdFire V2 | - | - | ||||||
Each | 1+ US$42.780 5+ US$38.490 10+ US$35.570 25+ US$33.660 50+ US$32.830 | - | 1Cores | - | - | MAPBGA | 256Pins | 3V | 1.6V | - | CAN, Ethernet, I2C, MAC, QSPI, UART | - | 94I/O's | - | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | MCF532x | ColdFire V3 | - | - | ||||||
Each | 1+ US$378.180 5+ US$351.780 | - | 1Cores | - | 8KB | PGA | 179Pins | 4.75V | 5.25V | 33MHz | SCI, SPI | - | - | - | - | 32 bit | - | Surface Mount | 0°C | 70°C | - | MC680xx | M68000 | - | - | ||||||
Each | 36+ US$86.120 | - | 1Cores | - | 64KB | BGA | 620Pins | 1.14V | 1.26V | 400MHz | I2C, SPI, UART, USB | - | 52I/O's | - | - | 32 bit | - | Surface Mount | 0°C | 105°C | - | PowerQUICC II Pro | PowerQUICC | - | - | ||||||
Each | 40+ US$58.480 | - | 1Cores | - | - | BGA | 516Pins | 1.425V | 1.575V | - | I2C, SPI, UART | - | 120I/O's | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | PowerQUICC II | PowerQUICC | - | - | ||||||
Each | 40+ US$72.120 | - | 1Cores | - | 32KB | BGA | 516Pins | 1.425V | 1.575V | 400MHz | I2C, SPI, UART | - | 120I/O's | - | - | 32 bit | - | Surface Mount | 0°C | 105°C | - | PowerQUICC II | PowerQUICC | - | - | ||||||
Each | 1+ US$90.910 5+ US$81.780 10+ US$75.570 25+ US$71.530 | - | 1Cores | - | 512Byte | CQFP | 132Pins | 4.75V | 5.25V | 40MHz | - | - | - | - | - | 32 bit | - | Surface Mount | 0°C | 70°C | - | M680x0 | M68000 | - | - | ||||||
Each | 1+ US$22.100 10+ US$19.880 25+ US$18.370 50+ US$17.390 100+ US$16.960 | Coldfire V2 Family MCF522x Series Microprocessors | 1Cores | - | - | MAPBGA | 196Pins | 1.4V | 1.6V | - | I2C, UART, USB | - | 55I/O's | - | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | MCF522x | ColdFire V2 | - | - | ||||||
Each | 450+ US$25.720 | - | 1Cores | - | - | BGA | 289Pins | 1.7V | 3.3V | 266MHz | I2C, I2S, SCI, SPI, SSI, USB | - | - | - | - | 32 bit | - | Surface Mount | 0°C | 70°C | - | i.MX21 | i.MX | - | - | ||||||
Each | 1+ US$206.060 5+ US$191.670 10+ US$176.230 | PowerQUICC Family PowerQUICC II Pro Series Microprocessors | 1Cores | - | 64KB | TBGA | 672Pins | 1.14V | 1.26V | 667MHz | I2C, SPI, UART, USB | - | 52I/O's | - | - | 32 bit | - | Surface Mount | 0°C | 105°C | - | PowerQUICC II Pro | PowerQUICC | - | - | ||||||
Each | 160+ US$9.430 | - | 1Cores | - | - | BGA | 225Pins | 1.7V | 3.3V | 100MHz | SCI, SPI, USB | - | - | - | - | 32 bit | - | Surface Mount | 0°C | 70°C | - | i.MXS | i.MX | - | - | ||||||
Each | 1+ US$93.710 5+ US$84.300 10+ US$77.900 25+ US$73.730 | - | 1Cores | - | 64KB | BGA | 388Pins | 3V | 3.6V | 200MHz | I2C, UART, DMA | - | 99I/O's | - | - | 32 bit | - | Surface Mount | 0°C | 70°C | - | MCF547x | Coldfire V4 | - | - | ||||||
Each | 1+ US$44.740 5+ US$40.240 10+ US$37.190 25+ US$35.200 50+ US$34.330 | - | 1Cores | - | 8KB | BGA | 256Pins | 1.7V | 1.9V | 100MHz | SPI, UART | - | 59I/O's | - | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | PowerQUICC I | PowerQUICC | - | - | ||||||
Each | 1+ US$82.390 5+ US$74.120 10+ US$68.490 25+ US$64.830 | Coldfire V4 Family MCF540x Series Microprocessors | 1Cores | - | - | FQFP | 208Pins | 3V | 3.3V | - | I2C, UART | - | 16I/O's | - | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | MCF540x | Coldfire V4 | - | - | ||||||
Each | 1+ US$222.120 5+ US$206.610 10+ US$189.970 | - | 1Cores | - | 32KB | BGA | 480Pins | 1.45V | 1.6V | 450MHz | I2C, SPI, UART | - | 120I/O's | - | - | 32 bit | - | Surface Mount | 0°C | 105°C | - | PowerQUICC II | PowerQUICC | - | - | ||||||