Microprocessors :
Tìm Thấy 514 Sản PhẩmXem
Người mua
Kĩ Sư
Nhà Sản Xuất
Product Range
No. of CPU Cores
Device Core
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
RAM Memory Size
No. of I/O's
Data Bus Width
ADC Channels
ADC Resolution
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MPU Series
MPU Family
MCU Family
MCU Series
Đóng gói
Không áp dụng (các) bộ lọc
0 Đã chọn (các) bộ lọc
| So Sánh | Giá cho | Số Lượng | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 21+ US$140.140 | PowerQUICC Family PowerQUICC II Pro Series Microprocessors | 1Cores | - | 64KB | TBGA | 740Pins | 1.14V | 1.26V | 400MHz | I2C, SPI, UART, USB | - | 212I/O's | - | - | 32 bit | - | Surface Mount | 0°C | 105°C | - | PowerQUICC II Pro | PowerQUICC | - | - | ||||||
Each | 126+ US$46.060 | - | 1Cores | - | - | MAPBGA | 196Pins | 3V | 1.6V | - | CAN, I2C, UART | - | 97I/O's | - | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | MCF523x | ColdFire V2 | - | - | ||||||
Each | 1+ US$159.890 5+ US$147.590 10+ US$135.290 | - | 1Cores | - | 32KB | BGA | 516Pins | 1.45V | 1.6V | 266MHz | I2C, SPI, UART | - | 120I/O's | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | PowerQUICC II | PowerQUICC | - | - | ||||||
Each | 24+ US$69.000 | - | 1Cores | - | 32KB | BGA | 352Pins | 1.7V | 2.1V | 266MHz | I2C, UART | - | 120I/O's | - | - | 32 bit | - | Surface Mount | 0°C | 105°C | - | PowerQUICC II | PowerQUICC | - | - | ||||||
Each | 90+ US$47.580 | - | 1Cores | - | - | MAPBGA | 256Pins | 3V | 3.6V | - | I2C, UART, USB | - | 6I/O's | - | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | MCF527x | ColdFire V2 | - | - | ||||||
Each | 1+ US$179.160 5+ US$166.650 10+ US$153.230 | PowerQUICC Family PowerQUICC II Pro Series Microprocessors | 1Cores | - | 64KB | BGA | 672Pins | 1.14V | 1.26V | 667MHz | I2C, SPI, UART, USB | - | 52I/O's | - | - | 32 bit | - | Surface Mount | 0°C | 105°C | - | PowerQUICC II Pro | PowerQUICC | - | - | ||||||
Each | 1+ US$62.250 5+ US$56.000 10+ US$51.750 25+ US$48.980 50+ US$47.770 | - | 1Cores | - | 24KB | FQFP | 208Pins | 1.65V | 1.95V | 162MHz | I2C, UART | - | 16I/O's | - | - | 32 bit | - | Surface Mount | 0°C | 70°C | - | MCF540x | Coldfire V4 | - | - | ||||||
Each | 1+ US$151.450 5+ US$140.880 10+ US$129.530 | - | 1Cores | - | 24KB | BGA | 357Pins | 1.7V | 1.9V | 133MHz | I2C, SPI | - | 59I/O's | - | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | PowerQUICC I | PowerQUICC | - | - | ||||||
Each | 1+ US$94.910 5+ US$85.380 10+ US$78.900 25+ US$74.680 | - | 1Cores | - | 256Byte | QFP | 132Pins | 4.75V | 5.25V | 25MHz | - | - | - | - | - | 32 bit | - | Surface Mount | 0°C | 70°C | - | MC680xx | M68000 | - | - | ||||||
Each | 126+ US$30.580 | - | 1Cores | - | - | BGA | 196Pins | 3V | 1.6V | - | I2C, SPI, UART | - | 97I/O's | - | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | MCF527x | ColdFire V2 | - | - | ||||||
Each | 1+ US$35.710 5+ US$32.130 10+ US$29.690 25+ US$28.100 50+ US$27.410 | - | 1Cores | - | 512Byte | QFP | 160Pins | 4.75V | 5.25V | - | UART | - | 8I/O's | - | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | MCF520x | ColdFire V2 | - | - | ||||||
Each | 1+ US$23.640 10+ US$21.270 25+ US$19.650 50+ US$18.600 100+ US$18.140 | - | 1Cores | - | 8KB | MAPBGA | 160Pins | 3V | 3.6V | 140MHz | I2C, QSPI, UART | - | - | - | - | 32 bit | - | Surface Mount | 0°C | 70°C | - | MCF524x | ColdFire V2 | - | - | ||||||
Each | 1+ US$129.760 5+ US$116.730 10+ US$107.880 25+ US$102.100 | - | 1Cores | - | - | BGA | 388Pins | 3V | 3.6V | - | I2C, UART, DMA | - | - | - | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | MCF548x | Coldfire V4 | - | - | ||||||
Each | 1+ US$147.710 5+ US$129.880 10+ US$120.010 25+ US$114.610 | 4605186 Series | - | - | 512Byte | QFP | 64Pins | 4.5V | 5.5V | 20MHz | Serial | - | 19I/O's | - | - | 8 bit | - | Surface Mount | -40°C | 85°C | - | - | - | - | - | ||||||