Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$3.000 |
| 10+ | US$2.060 |
| 50+ | US$1.960 |
| 100+ | US$1.850 |
| 250+ | US$1.750 |
| 500+ | US$1.750 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
Fixed-frequency, current mode regulator with built-in slope compensation. The HF500-40 combines a 700V MOSFET and a full-featured controller into one chip for a low power, offline, flyback, switch-mode power supply. At medium and heavy loads, the regulator works in a fixed frequency with frequency jittering. Jittering helps reduce EMI energy on the switching frequency and its harmonics. During light-load condition, the regulator freezes the peak current and reduces its switching frequency to 25KHz to offer excellent efficiency. At very light loads, the regulator enters burst mode to achieve low standby power consumption. Full protection features include brown-in and brown-out, VCC under-voltage lockout (UVLO), OLP, SCP, input over-voltage protection, VCC over-voltage protection and over-temperature protection. The HF500-40 is available in a PDIP8-7B package. Typical applications include power supplies for home appliances, set-top boxes, adapters, standby and auxiliary power.
- Fixed frequency, current mode control operation with built-In slope compensation
- Burst mode for low standby power consumption
- Frequency jittering for a reduced EMI signature
- Internal high voltage current source
- Latch-off protection on TIMER
- Overpower line compensation to ensure that overload protection point is independent of input voltage
Cảnh Báo
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Ghi chú
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Thông số kỹ thuật
85VAC
DIP
35W
Isolated
5mA
Through Hole
125°C
-
No SVHC (19-Jan-2021)
265VAC
7Pins
Flyback
700V
65kHz
-40°C
-
MSL 2 - 1 year
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:China
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm